Analog Devices Inc (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) - 1 ~ 24 V ADP1823ACPZ-R7
IC CTRLR DC-DC DUAL STEP 32LFCSP - ADP1823ACPZ-R7 - Integrated Circuits (ICs)
| Digi-Key Part Number | ADP1823ACPZ-R7CT-ND |
1 25 100 250 500 1000 |
4.79000 3.83400 2.98200 2.83292 2.76900 2.71575 |
Extended Price
4.79 95.85 298.20 708.23 1384.50 2715.75 |
| Manufacturer Part Number | ADP1823ACPZ-R7 | |||
| Description | IC CTRLR DC-DC DUAL STEP 32LFCSP | |||
| Quantity Available | 3132 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADP1823ACPZ-R7 |
| Vendor | Analog Devices Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Step-Down (Buck) |
| Number of Outputs | 2 |
| Voltage - Input | 1 ~ 24 V |
| Voltage - Output | 0.6 ~ 20 V |
| Current - Output | - |
| Power - Output | - |
| Package / Case | 32-LFCSP |
| Packaging | Cut Tape (CT) |
| Internal Switch(s) | No |
| Synchronous | Yes |
| Rds (On) | - |
| Operating Temperature | -40°C ~ 125°C |
| Frequency - Switching | 300kHz, 600kHz |
| Drawing Number | 505; CP-32-2; CP; 32 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADP1823ACPZ R7 ADP1823ACPZR7 ADP1823ACPZ R7CT ND ADP1823ACPZR7CTND ADP1823ACPZ-R7CT |
ADP1823ACPZ-R7 Specification Sheet
IC CTRLR DC-DC DUAL STEP 32LFCSP - ADP1823ACPZ-R7 (ADP1823ACPZ-R7CT-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) - 1 ~ 24 V ADP1823ACPZ-R7Analog Devices Inc (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) - 1 ~ 24 V ADP1823ACPZ-R7
Order 'ic ctrlr dc-dc dual step 32lfcsp - ADP1823ACPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1823ACPZ-R7CT-ND.
Analog Devices Inc (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Digi-Reel® - 1 ~ 24 V ADP1823ACPZ-R7
Order 'ic ctrlr dc-dc dual step 32lfcsp - ADP1823ACPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1823ACPZ-R7DKR-ND.
Analog Devices Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) - 1 ~ 24 V ADP1823ACPZ-R7
Order 'ic ctrlr dc-dc dual step 32lfcsp - ADP1823ACPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1823ACPZ-R7TR-ND.
Analog Devices Inc (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) - 1 ~ 24 V ADP1821ARQZ-R7
Order 'ic ctrlr dc-dc step down 16qsop - ADP1821ARQZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1821ARQZ-R7CT-ND.
Analog Devices Inc (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Digi-Reel® - 1 ~ 24 V ADP1821ARQZ-R7
Order 'ic ctrlr dc-dc step down 16qsop - ADP1821ARQZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1821ARQZ-R7DKR-ND.
Analog Devices Inc (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) - 1 ~ 24 V ADP1822ARQZ-R7
Order 'ic ctrlr dc-dc step down 24qsop - ADP1822ARQZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1822ARQZ-R7CT-ND.
Analog Devices Inc (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Digi-Reel® - 1 ~ 24 V ADP1822ARQZ-R7
Order 'ic ctrlr dc-dc step down 24qsop - ADP1822ARQZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1822ARQZ-R7DKR-ND.
Analog Devices Inc (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Cut Tape (CT) 1A 2.9 ~ 5.5 V ADP1621ARMZ-R7
Order 'ic ctrlr dc/dc pwm stepup 10msop - ADP1621ARMZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1621ARMZ-R7CT-ND.
Analog Devices Inc (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Digi-Reel® 1A 2.9 ~ 5.5 V ADP1621ARMZ-R7
Order 'ic ctrlr dc/dc pwm stepup 10msop - ADP1621ARMZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1621ARMZ-R7DKR-ND.
Analog Devices Inc (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) - 3 ~ 20 V ADP1828YRQZ-R7
Order 'ic ctrlr dc-dc synch buck 20qsop - ADP1828YRQZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1828YRQZ-R7CT-ND.
Analog Devices Inc (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Digi-Reel® - 3 ~ 20 V ADP1828YRQZ-R7
Order 'ic ctrlr dc-dc synch buck 20qsop - ADP1828YRQZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1828YRQZ-R7DKR-ND.
Analog Devices Inc (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 100µA 3 ~ 18 V ADP1829ACPZ-R7
Order 'ic ctrlr buck 20a ldo 32-lfcsp - ADP1829ACPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1829ACPZ-R7CT-ND.
Analog Devices Inc (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Digi-Reel® 100µA 3 ~ 18 V ADP1829ACPZ-R7
Order 'ic ctrlr buck 20a ldo 32-lfcsp - ADP1829ACPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1829ACPZ-R7DKR-ND.
Analog Devices Inc (VA) Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Cut Tape (CT) Analog and Digital, Dual ± ADA4937-2YCPZ-R7
Order 'ic adc driver diff dual 24lfcsp - ADA4937-2YCPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADA4937-2YCPZ-R7CT-ND.
Analog Devices Inc (VA) Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Digi-Reel® Analog and Digital, Dual ± ADA4937-2YCPZ-R7
Order 'ic adc driver diff dual 24lfcsp - ADA4937-2YCPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADA4937-2YCPZ-R7DKR-ND.
Options for Analog Devices Inc (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) - 1 ~ 24 V ADP1823ACPZ-R7
Send this link via E-Mail
Help With This Screen
