CAP CERAMIC 68PF 50V NP0 0805 - CC0805JRNP09BN680 - Capacitors
68pF Ceramic Capacitor Yageo (VA) 0805 (2012 metric) 50V CC0805JRNP09BN680
| Digi-Key Part Number | 311-1109-6-ND |
10 100 500 1000 |
.06300 .03730 .02152 .01492 |
Extended Price
0.63 3.73 10.76 14.92 |
| Manufacturer Part Number | CC0805JRNP09BN680 | |||
| Description | CAP CERAMIC 68PF 50V NP0 0805 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CC0805JRNP09BN680 |
| Vendor | Yageo (VA) |
| Category | Capacitors |
| Capacitance | 68pF |
| Voltage - Rated | 50V |
| Tolerance | ±5% |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CC0805JRNP09BN680 CC0805JRNP09BN680 311 1109 6 ND 31111096ND 311-1109-6 |
CC0805JRNP09BN680 Specification Sheet
CAP CERAMIC 68PF 50V NP0 0805 - CC0805JRNP09BN680 (311-1109-6-ND) - Capacitors
Related parts 68pF Ceramic Capacitor Yageo (VA) 0805 (2012 metric) 50V CC0805JRNP09BN680CAP CERAMIC 68PF 50V NP0 0805 - CC0805JRNP09BN680
Order 'cap ceramic 68pf 50v np0 0805 - CC0805JRNP09BN680' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1109-1-ND.
CAP CERAMIC 68PF 50V NP0 0805 - CC0805JRNP09BN680
Order 'cap ceramic 68pf 50v np0 0805 - CC0805JRNP09BN680' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1109-6-ND.
CAP CERAMIC 68PF 50V NP0 0603 - CC0603JRNP09BN680
Order 'cap ceramic 68pf 50v np0 0603 - CC0603JRNP09BN680' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1067-1-ND.
CAP CERAMIC 68PF 50V NP0 0603 - CC0603JRNP09BN680
Order 'cap ceramic 68pf 50v np0 0603 - CC0603JRNP09BN680' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1067-6-ND.
CAP CERAMIC 68PF 50V NP0 1206 - CC1206JRNP09BN680
Order 'cap ceramic 68pf 50v np0 1206 - CC1206JRNP09BN680' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1160-1-ND.
CAP CERAMIC 68PF 50V NP0 1206 - CC1206JRNP09BN680
Order 'cap ceramic 68pf 50v np0 1206 - CC1206JRNP09BN680' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1160-6-ND.
CAP CERAMIC 6.8PF 50V NP0 1206 - CC1206DRNP09BN6R8
Order 'cap ceramic 6.8pf 50v np0 1206 - CC1206DRNP09BN6R8' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1220-1-ND.
CAP CERAMIC 6.8PF 50V NP0 1206 - CC1206DRNP09BN6R8
Order 'cap ceramic 6.8pf 50v np0 1206 - CC1206DRNP09BN6R8' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1220-6-ND.
CAP CERAMIC 68PF 50V NP0 0805 - CC0805JRNP09BN680
Order 'cap ceramic 68pf 50v np0 0805 - CC0805JRNP09BN680' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1109-2-ND.
CAP CERAMIC 68PF 50V NPO 0402 - CC0402JRNPO9BN680
Order 'cap ceramic 68pf 50v npo 0402 - CC0402JRNPO9BN680' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1340-1-ND.
CAP CERAMIC 68PF 50V NPO 0402 - CC0402JRNPO9BN680
Order 'cap ceramic 68pf 50v npo 0402 - CC0402JRNPO9BN680' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1340-6-ND.
CAP CERAMIC 68PF 50V NP0 0603 - CC0603JRNP09BN680
Order 'cap ceramic 68pf 50v np0 0603 - CC0603JRNP09BN680' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1067-2-ND.
CAP CERAMIC 68PF 50V NP0 1206 - CC1206JRNP09BN680
Order 'cap ceramic 68pf 50v np0 1206 - CC1206JRNP09BN680' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1160-2-ND.
CAP CERAMIC 6.8PF 50V NP0 1206 - CC1206DRNP09BN6R8
Order 'cap ceramic 6.8pf 50v np0 1206 - CC1206DRNP09BN6R8' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1220-2-ND.
CAP CERAMIC 68PF 50V NP0 0603 - C0603C680J5GACTU
Order 'cap ceramic 68pf 50v np0 0603 - C0603C680J5GACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1058-1-ND.
Options for 68pF Ceramic Capacitor Yageo (VA) 0805 (2012 metric) 50V CC0805JRNP09BN680
Send this link via E-Mail
Help With This Screen
