IC CTRLR DC-DC STEP DOWN 16QSOP - ADP1821ARQZ-R7 - Integrated Circuits (ICs)
| Digi-Key Part Number | ADP1821ARQZ-R7TR-ND |
1000 5000 10000 25000 |
1.74675 1.71250 1.67825 1.64400 |
Extended Price
1746.75 8562.50 16782.50 41100.00 |
| Manufacturer Part Number | ADP1821ARQZ-R7 | |||
| Description | IC CTRLR DC-DC STEP DOWN 16QSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADP1821ARQZ-R7 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Type | Step-Down (Buck) |
| Number of Outputs | 1 |
| Voltage - Input | 1 ~ 24 V |
| Voltage - Output | 0.6 ~ 20 V |
| Current - Output | - |
| Power - Output | - |
| Package / Case | 16-QSOP |
| Packaging | Tape & Reel (TR) |
| Internal Switch(s) | No |
| Synchronous | Yes |
| Rds (On) | - |
| Operating Temperature | -40°C ~ 85°C |
| Frequency - Switching | 310kHz, 570kHz |
| Drawing Number | 505; RQ-16; RQ; 16 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADP1821ARQZ R7 ADP1821ARQZR7 ADP1821ARQZ R7TR ND ADP1821ARQZR7TRND ADP1821ARQZ-R7TR |
ADP1821ARQZ-R7 Specification Sheet
IC CTRLR DC-DC STEP DOWN 16QSOP - ADP1821ARQZ-R7 (ADP1821ARQZ-R7TR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CTRLR DC-DC STEP DOWN 16QSOP - ADP1821ARQZ-R7
Order 'ic ctrlr dc-dc step down 16qsop - ADP1821ARQZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1821ARQZ-R7CT-ND.
IC CTRLR DC-DC STEP DOWN 16QSOP - ADP1821ARQZ-R7
Order 'ic ctrlr dc-dc step down 16qsop - ADP1821ARQZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1821ARQZ-R7DKR-ND.
IC CTRLR DC-DC STEP DOWN 16QSOP - ADP1821ARQZ-R7
Order 'ic ctrlr dc-dc step down 16qsop - ADP1821ARQZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1821ARQZ-R7TR-ND.
IC CTRLR DC-DC STEP DOWN 24QSOP - ADP1822ARQZ-R7
Order 'ic ctrlr dc-dc step down 24qsop - ADP1822ARQZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1822ARQZ-R7CT-ND.
IC CTRLR DC-DC STEP DOWN 24QSOP - ADP1822ARQZ-R7
Order 'ic ctrlr dc-dc step down 24qsop - ADP1822ARQZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1822ARQZ-R7DKR-ND.
IC CTRLR DC-DC STEP DOWN 24QSOP - ADP1822ARQZ-R7
Order 'ic ctrlr dc-dc step down 24qsop - ADP1822ARQZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1822ARQZ-R7TR-ND.
IC REG 2A DC/DC STEP DOWN 16QSOP - EL7562CUZ
Order 'ic reg 2a dc/dc step down 16qsop - EL7562CUZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7562CUZ-ND.
IC DC/DC CONV STEP-DOWN 16-SSOP - LTC1433CGN
Order 'ic dc/dc conv step-down 16-ssop - LTC1433CGN' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1433CGN-ND.
IC DC/DC CONV STEP-DOWN 16-SSOP - LTC1433CGN#PBF
Order 'ic dc/dc conv step-down 16-ssop - LTC1433CGN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1433CGN#PBF-ND.
IC DC/DC CNTRLR STEP-DOWN 8-MSOP - LTC1622CMS8
Order 'ic dc/dc cntrlr step-down 8-msop - LTC1622CMS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1622CMS8-ND.
IC DC/DC CNTRLR STEP-DOWN 8-MSOP - LTC1622CMS8#PBF
Order 'ic dc/dc cntrlr step-down 8-msop - LTC1622CMS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1622CMS8#PBF-ND.
IC DC-DC CONV STEP-DOWN SOT23-5 - TPS62202DBVR
Order 'ic dc-dc conv step-down sot23-5 - TPS62202DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16730-1-ND.
IC DC-DC CONV STEP-DOWN SOT23-5 - TPS62202DBVR
Order 'ic dc-dc conv step-down sot23-5 - TPS62202DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16730-2-ND.
IC DC/DC CONV STEP-DOWN 14-SOIC - LTC1265CS
Order 'ic dc/dc conv step-down 14-soic - LTC1265CS' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1265CS-ND.
IC DC/DC CONV STEP-DOWN 14-SOIC - LTC1265CS#PBF
Order 'ic dc/dc conv step-down 14-soic - LTC1265CS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1265CS#PBF-ND.
Send this link via E-Mail
Help With This Screen
