Analog Devices Inc (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Digi-Reel® - 1 ~ 24 V ADP1821ARQZ-R7
IC CTRLR DC-DC STEP DOWN 16QSOP - ADP1821ARQZ-R7 - Integrated Circuits (ICs)
| Digi-Key Part Number | ADP1821ARQZ-R7DKR-ND |
1 25 100 250 500 |
3.08000 2.46600 1.91800 1.82212 1.78100 |
Extended Price
3.08 61.65 191.80 455.53 890.50 |
| Manufacturer Part Number | ADP1821ARQZ-R7 | |||
| Description | IC CTRLR DC-DC STEP DOWN 16QSOP | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADP1821ARQZ-R7 |
| Vendor | Analog Devices Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Step-Down (Buck) |
| Number of Outputs | 1 |
| Voltage - Input | 1 ~ 24 V |
| Voltage - Output | 0.6 ~ 20 V |
| Current - Output | - |
| Power - Output | - |
| Package / Case | 16-QSOP |
| Packaging | Digi-Reel® |
| Internal Switch(s) | No |
| Synchronous | Yes |
| Rds (On) | - |
| Operating Temperature | -40°C ~ 85°C |
| Frequency - Switching | 310kHz, 570kHz |
| Drawing Number | 505; RQ-16; RQ; 16 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADP1821ARQZ R7 ADP1821ARQZR7 ADP1821ARQZ R7DKR ND ADP1821ARQZR7DKRND ADP1821ARQZ-R7DKR |
ADP1821ARQZ-R7 Specification Sheet
IC CTRLR DC-DC STEP DOWN 16QSOP - ADP1821ARQZ-R7 (ADP1821ARQZ-R7DKR-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Digi-Reel® - 1 ~ 24 V ADP1821ARQZ-R7Analog Devices Inc (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) - 1 ~ 24 V ADP1821ARQZ-R7
Order 'ic ctrlr dc-dc step down 16qsop - ADP1821ARQZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1821ARQZ-R7CT-ND.
Analog Devices Inc (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Digi-Reel® - 1 ~ 24 V ADP1821ARQZ-R7
Order 'ic ctrlr dc-dc step down 16qsop - ADP1821ARQZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1821ARQZ-R7DKR-ND.
Analog Devices Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) - 1 ~ 24 V ADP1821ARQZ-R7
Order 'ic ctrlr dc-dc step down 16qsop - ADP1821ARQZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1821ARQZ-R7TR-ND.
Intersil Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Bulk 2A 3.5 ~ 5 V EL7562CUZ
Order 'ic reg 2a dc/dc step down 16qsop - EL7562CUZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7562CUZ-ND.
Analog Devices Inc (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) - 1 ~ 24 V ADP1822ARQZ-R7
Order 'ic ctrlr dc-dc step down 24qsop - ADP1822ARQZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1822ARQZ-R7CT-ND.
Analog Devices Inc (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Digi-Reel® - 1 ~ 24 V ADP1822ARQZ-R7
Order 'ic ctrlr dc-dc step down 24qsop - ADP1822ARQZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1822ARQZ-R7DKR-ND.
Analog Devices Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) - 1 ~ 24 V ADP1822ARQZ-R7
Order 'ic ctrlr dc-dc step down 24qsop - ADP1822ARQZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1822ARQZ-R7TR-ND.
Analog Devices Inc (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 100µA 3 ~ 18 V ADP1829ACPZ-R7
Order 'ic ctrlr buck 20a ldo 32-lfcsp - ADP1829ACPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1829ACPZ-R7CT-ND.
Analog Devices Inc (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Digi-Reel® 100µA 3 ~ 18 V ADP1829ACPZ-R7
Order 'ic ctrlr buck 20a ldo 32-lfcsp - ADP1829ACPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1829ACPZ-R7DKR-ND.
Analog Devices Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 100µA 3 ~ 18 V ADP1829ACPZ-R7
Order 'ic ctrlr buck 20a ldo 32-lfcsp - ADP1829ACPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1829ACPZ-R7TR-ND.
Texas Instruments (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 300mA 2.5 ~ 6 V TPS62208DBVR
Order 'ic conv dc-dc step down sot23-5 - TPS62208DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16966-1-ND.
Texas Instruments Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 300mA 2.5 ~ 6 V TPS62208DBVR
Order 'ic conv dc-dc step down sot23-5 - TPS62208DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16966-2-ND.
National Semiconductor (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 350mA 2.5 ~ 5.5 V LM3670MF-1.2/NOPB
Order 'ic conv dc/dc step-down sot23-5 - LM3670MF-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3670MF-1.2CT-ND.
National Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 350mA 2.5 ~ 5.5 V LM3670MF-1.2/NOPB
Order 'ic conv dc/dc step-down sot23-5 - LM3670MF-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3670MF-1.2TR-ND.
National Semiconductor (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 350mA 2.5 ~ 5.5 V LM3670MF-1.5/NOPB
Order 'ic conv dc/dc step-down sot23-5 - LM3670MF-1.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3670MF-1.5CT-ND.
Options for Analog Devices Inc (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Digi-Reel® - 1 ~ 24 V ADP1821ARQZ-R7
Send this link via E-Mail
Help With This Screen
