IC CTRLR DC/DC PWM STEPUP 10MSOP - ADP1621ARMZ-R7
| Digi-Key Part Number | ADP1621ARMZ-R7TR-ND |
1000 5000 10000 25000 |
1.68300 1.65000 1.61700 1.58400 |
Extended Price
1683.00 8250.00 16170.00 39600.00 |
| Manufacturer Part Number | ADP1621ARMZ-R7 | |||
| Description | IC CTRLR DC/DC PWM STEPUP 10MSOP | |||
| Quantity Available | 2000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADP1621ARMZ-R7 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Type | Step-Up (Boost) |
| Number of Outputs | 1 |
| Voltage - Input | 2.9 ~ 5.5 V |
| Voltage - Output | - |
| Current - Output | 1A |
| Power - Output | - |
| Package / Case | 10-MSOP, Micro10, 10-uMAX, 10-uSOP |
| Packaging | Tape & Reel (TR) |
| Internal Switch(s) | No |
| Synchronous | Yes |
| Rds (On) | 100 kOhm |
| Operating Temperature | -40°C ~ 125°C |
| Frequency - Switching | 100kHz ~ 1.5MHz |
| Drawing Number | 505; RM-10; RM; 10 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADP1621ARMZ R7 ADP1621ARMZR7 ADP1621ARMZ R7TR ND ADP1621ARMZR7TRND ADP1621ARMZ-R7TR |
ADP1621ARMZ-R7 Specification Sheet
IC CTRLR DC/DC PWM STEPUP 10MSOP - ADP1621ARMZ-R7 (ADP1621ARMZ-R7TR-ND)
Related parts :IC CTRLR DC/DC PWM STEPUP 10MSOP - ADP1621ARMZ-R7
Order 'ic ctrlr dc/dc pwm stepup 10msop - ADP1621ARMZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1621ARMZ-R7TR-ND.
IC CTRLR DC/DC PWM STEPUP 10MSOP - ADP1621ARMZ-R7
Order 'ic ctrlr dc/dc pwm stepup 10msop - ADP1621ARMZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1621ARMZ-R7CT-ND.
IC CTRLR DC/DC PWM STEPUP 10MSOP - ADP1621ARMZ-R7
Order 'ic ctrlr dc/dc pwm stepup 10msop - ADP1621ARMZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1621ARMZ-R7DKR-ND.
IC CTRLR DC/DC PWM STEPUP 10MSOP - ADP1621ARMZ
Order 'ic ctrlr dc/dc pwm stepup 10msop - ADP1621ARMZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1621ARMZ-ND.
IC CTRLR DC-DC PWM HV HS 16-SOIC - MIC9130BM
Order 'ic ctrlr dc-dc pwm hv hs 16-soic - MIC9130BM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC9130BM-ND.
IC CTRLR DC-DC PWM HV HS 16-SOIC - MIC9130BM TR
Order 'ic ctrlr dc-dc pwm hv hs 16-soic - MIC9130BM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC9130BM TR-ND.
IC CTRLR DC-DC PWM HV HS 16-QSOP - MIC9130BQS
Order 'ic ctrlr dc-dc pwm hv hs 16-qsop - MIC9130BQS' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC9130BQS-ND.
IC CTRLR DC-DC PWM HV HS 16-QSOP - MIC9130BQS TR
Order 'ic ctrlr dc-dc pwm hv hs 16-qsop - MIC9130BQS TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC9130BQS TR-ND.
IC CTRLR DC-DC PWM HV HS 16-SOIC - MIC9130YM
Order 'ic ctrlr dc-dc pwm hv hs 16-soic - MIC9130YM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2417-ND.
IC CTRLR DC-DC PWM HV HS 16-SOIC - MIC9130YM TR
Order 'ic ctrlr dc-dc pwm hv hs 16-soic - MIC9130YM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC9130YM TR-ND.
IC CTRLR DC-DC PWM HV HS 16-QSOP - MIC9130YQS
Order 'ic ctrlr dc-dc pwm hv hs 16-qsop - MIC9130YQS' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2418-ND.
IC CTRLR DC-DC PWM HV HS 16-QSOP - MIC9130YQS TR
Order 'ic ctrlr dc-dc pwm hv hs 16-qsop - MIC9130YQS TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC9130YQS TR-ND.
IC CTRLR DC-DC PWM HV HS 16-SOIC - MIC9131BM
Order 'ic ctrlr dc-dc pwm hv hs 16-soic - MIC9131BM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC9131BM-ND.
IC CTRLR DC-DC PWM HV HS 16-SOIC - MIC9131BM TR
Order 'ic ctrlr dc-dc pwm hv hs 16-soic - MIC9131BM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC9131BM TR-ND.
IC CTRLR DC-DC PWM HV HS 16-QSOP - MIC9131BQS
Order 'ic ctrlr dc-dc pwm hv hs 16-qsop - MIC9131BQS' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC9131BQS-ND.
Send this link via E-Mail
Help With This Screen
