IC CTRLR DC/DC PWM STEPUP 10MSOP - ADP1621ARMZ - Integrated Circuits (ICs)
Analog Devices Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tube 1A 2.9 ~ 5.5 V ADP1621ARMZ
| Digi-Key Part Number | ADP1621ARMZ-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ADP1621ARMZ | |||
| Description | IC CTRLR DC/DC PWM STEPUP 10MSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADP1621ARMZ |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Type | Step-Up (Boost) |
| Number of Outputs | 1 |
| Voltage - Input | 2.9 ~ 5.5 V |
| Voltage - Output | - |
| Current - Output | 1A |
| Power - Output | - |
| Package / Case | 10-MSOP, Micro10, 10-uMAX, 10-uSOP |
| Packaging | Tube |
| Internal Switch(s) | No |
| Synchronous | Yes |
| Rds (On) | 100 kOhm |
| Operating Temperature | -40°C ~ 125°C |
| Frequency - Switching | 100kHz ~ 1.5MHz |
| Drawing Number | 505; RM-10; RM; 10 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADP1621ARMZ ADP1621ARMZ |
IC CTRLR DC/DC PWM STEPUP 10MSOP - ADP1621ARMZ (ADP1621ARMZ-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tube 1A 2.9 ~ 5.5 V ADP1621ARMZIC CTRLR DC/DC PWM STEPUP 10MSOP - ADP1621ARMZ
Order 'ic ctrlr dc/dc pwm stepup 10msop - ADP1621ARMZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1621ARMZ-ND.
IC CTRLR DC/DC PWM STEPUP 10MSOP - ADP1621ARMZ-R7
Order 'ic ctrlr dc/dc pwm stepup 10msop - ADP1621ARMZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1621ARMZ-R7TR-ND.
IC CTRLR DC/DC PWM STEPUP 10MSOP - ADP1621ARMZ-R7
Order 'ic ctrlr dc/dc pwm stepup 10msop - ADP1621ARMZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1621ARMZ-R7CT-ND.
IC CTRLR DC/DC PWM STEPUP 10MSOP - ADP1621ARMZ-R7
Order 'ic ctrlr dc/dc pwm stepup 10msop - ADP1621ARMZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1621ARMZ-R7DKR-ND.
IC CTRLR DC-DC STEP DOWN 16QSOP - ADP1821ARQZ-R7
Order 'ic ctrlr dc-dc step down 16qsop - ADP1821ARQZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1821ARQZ-R7CT-ND.
IC CTRLR DC-DC STEP DOWN 16QSOP - ADP1821ARQZ-R7
Order 'ic ctrlr dc-dc step down 16qsop - ADP1821ARQZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1821ARQZ-R7DKR-ND.
IC CTRLR DC-DC STEP DOWN 16QSOP - ADP1821ARQZ-R7
Order 'ic ctrlr dc-dc step down 16qsop - ADP1821ARQZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1821ARQZ-R7TR-ND.
IC CTRLR DC-DC STEP DOWN 24QSOP - ADP1822ARQZ-R7
Order 'ic ctrlr dc-dc step down 24qsop - ADP1822ARQZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1822ARQZ-R7CT-ND.
IC CTRLR DC-DC STEP DOWN 24QSOP - ADP1822ARQZ-R7
Order 'ic ctrlr dc-dc step down 24qsop - ADP1822ARQZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1822ARQZ-R7DKR-ND.
IC CTRLR DC-DC STEP DOWN 24QSOP - ADP1822ARQZ-R7
Order 'ic ctrlr dc-dc step down 24qsop - ADP1822ARQZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1822ARQZ-R7TR-ND.
IC CTRLR DC-DC DUAL STEP 32LFCSP - ADP1823ACPZ-R7
Order 'ic ctrlr dc-dc dual step 32lfcsp - ADP1823ACPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1823ACPZ-R7CT-ND.
IC CTRLR DC-DC DUAL STEP 32LFCSP - ADP1823ACPZ-R7
Order 'ic ctrlr dc-dc dual step 32lfcsp - ADP1823ACPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1823ACPZ-R7DKR-ND.
IC CTRLR DC-DC DUAL STEP 32LFCSP - ADP1823ACPZ-R7
Order 'ic ctrlr dc-dc dual step 32lfcsp - ADP1823ACPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1823ACPZ-R7TR-ND.
IC CTRLR DC-DC PWM HV HS 16-SOIC - MIC9130BM
Order 'ic ctrlr dc-dc pwm hv hs 16-soic - MIC9130BM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC9130BM-ND.
IC CTRLR DC-DC PWM HV HS 16-SOIC - MIC9130BM TR
Order 'ic ctrlr dc-dc pwm hv hs 16-soic - MIC9130BM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC9130BM TR-ND.
Options for Analog Devices Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tube 1A 2.9 ~ 5.5 V ADP1621ARMZ
Send this link via E-Mail
Help With This Screen
