IC CONV DC-DC DPA SWITCH SPAK - DPA424SN-TL - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | 596-1015-1-ND |
1 25 100 250 500 |
3.40000 2.71800 2.11400 2.00832 1.96300 |
Extended Price
3.40 67.95 211.40 502.08 981.50 |
| Manufacturer Part Number | DPA424SN-TL | |||
| Description | IC CONV DC-DC DPA SWITCH SPAK | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DPA424SN-TL |
| Vendor | Power Integrations |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | * SPAK 6 lead plus tab |
| Package Name | MO-169 |
| Package Name | SPAK-6 |
| Operating Mode | Current |
| Switching Style | Forward |
| Switching Style | Fly Back |
| Number of Outputs | 1 [Nom] |
| Duty Cycle | 75.0 % [Max] |
| Supply Voltage | 16.00 V [Min] |
| Supply Voltage | 75.00 V [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Cut Tape |
| Frequency Range | 300kHz ~ 400kHz |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DPA424SN TL DPA424SNTL 596 1015 1 ND 59610151ND 596-1015-1 |
DPA424SN-TL Specification Sheet
IC CONV DC-DC DPA SWITCH SPAK - DPA424SN-TL (596-1015-1-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC CONV DC-DC DPA SWITCH SPAK - DPA424SN-TL
Order 'ic conv dc-dc dpa switch spak - DPA424SN-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1015-1-ND.
IC CONV DC-DC DPA SWITCH SPAK - DPA424SN-TL
Order 'ic conv dc-dc dpa switch spak - DPA424SN-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1015-2-ND.
IC CONV DC-DC DPA SWITCH SPAK - DPA423SN-TL
Order 'ic conv dc-dc dpa switch spak - DPA423SN-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1012-1-ND.
IC CONV DC-DC DPA SWITCH SPAK - DPA423SN-TL
Order 'ic conv dc-dc dpa switch spak - DPA423SN-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1012-2-ND.
IC CONV DC-DC DPA SWITCH SPAK - DPA425SN-TL
Order 'ic conv dc-dc dpa switch spak - DPA425SN-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1018-1-ND.
IC CONV DC-DC DPA SWITCH SPAK - DPA425SN-TL
Order 'ic conv dc-dc dpa switch spak - DPA425SN-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1018-2-ND.
IC CONV DC-DC DPA SWITCH SPAK - DPA426SN-TL
Order 'ic conv dc-dc dpa switch spak - DPA426SN-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1019-1-ND.
IC CONV DC-DC DPA SWITCH SPAK - DPA426SN-TL
Order 'ic conv dc-dc dpa switch spak - DPA426SN-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1019-2-ND.
IC CONV DC-DC DPA SWITCH SPAK - DPA424SN
Order 'ic conv dc-dc dpa switch spak - DPA424SN' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number DPA424SN-ND.
IC CONV DC-DC DPA SWITCH 8SMD - DPA423GN-TL
Order 'ic conv dc-dc dpa switch 8smd - DPA423GN-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1010-1-ND.
IC CONV DC-DC DPA SWITCH 8SMD - DPA423GN-TL
Order 'ic conv dc-dc dpa switch 8smd - DPA423GN-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1010-2-ND.
IC CONV DC-DC DPA SWITCH 8SMD - DPA424GN-TL
Order 'ic conv dc-dc dpa switch 8smd - DPA424GN-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1013-1-ND.
IC CONV DC-DC DPA SWITCH 8SMD - DPA424GN-TL
Order 'ic conv dc-dc dpa switch 8smd - DPA424GN-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1013-2-ND.
IC CONV DC-DC DPA SWITCH 8SMD - DPA425GN-TL
Order 'ic conv dc-dc dpa switch 8smd - DPA425GN-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1016-1-ND.
IC CONV DC-DC DPA SWITCH 8SMD - DPA425GN-TL
Order 'ic conv dc-dc dpa switch 8smd - DPA425GN-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1016-2-ND.
Send this link via E-Mail
Help With This Screen