CAP CERAMIC 68PF 50V NP0 0805 - CC0805JRNP09BN680 - Capacitors
| Digi-Key Part Number | 311-1109-1-ND |
10 100 500 1000 |
.06300 .03730 .02152 .01492 |
Extended Price
0.63 3.73 10.76 14.92 |
| Manufacturer Part Number | CC0805JRNP09BN680 | |||
| Description | CAP CERAMIC 68PF 50V NP0 0805 | |||
| Quantity Available | 48540 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CC0805JRNP09BN680 |
| Vendor | Yageo (VA) |
| Category | Capacitors |
| Capacitance | 68pF |
| Voltage - Rated | 50V |
| Tolerance | ±5% |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CC0805JRNP09BN680 CC0805JRNP09BN680 311 1109 1 ND 31111091ND 311-1109-1 |
CC0805JRNP09BN680 Specification Sheet
CAP CERAMIC 68PF 50V NP0 0805 - CC0805JRNP09BN680 (311-1109-1-ND) - Capacitors
Related parts Capacitors :CAP CERAMIC 68PF 50V NP0 0805 - CC0805JRNP09BN680
Order 'cap ceramic 68pf 50v np0 0805 - CC0805JRNP09BN680' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1109-1-ND.
CAP CERAMIC 68PF 50V NP0 0805 - CC0805JRNP09BN680
Order 'cap ceramic 68pf 50v np0 0805 - CC0805JRNP09BN680' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1109-6-ND.
CAP CERAMIC 68PF 50V NP0 0805 - CC0805JRNP09BN680
Order 'cap ceramic 68pf 50v np0 0805 - CC0805JRNP09BN680' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1109-2-ND.
CAP CERAMIC 68PF 50V NP0 0805 - C0805C680J5GACTU
Order 'cap ceramic 68pf 50v np0 0805 - C0805C680J5GACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1119-1-ND.
CAP CERAMIC 68PF 50V NP0 0805 - VJ0805A680JXACW1BC
Order 'cap ceramic 68pf 50v np0 0805 - VJ0805A680JXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1266CT-ND.
CAP CERAMIC 68PF 50V NP0 0805 - VJ0805A680JXACW1BC
Order 'cap ceramic 68pf 50v np0 0805 - VJ0805A680JXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1266DKR-ND.
CAP CERAMIC 68PF 50V NP0 0805 - C0805C680J5GACTU
Order 'cap ceramic 68pf 50v np0 0805 - C0805C680J5GACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1119-6-ND.
CAP CERAMIC 68PF 50V NP0 0805 - C0805C680J5GACTU
Order 'cap ceramic 68pf 50v np0 0805 - C0805C680J5GACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1119-2-ND.
CAP CERAMIC 68PF 50V NP0 0805 - VJ0805A680JXACW1BC
Order 'cap ceramic 68pf 50v np0 0805 - VJ0805A680JXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1266TR-ND.
CAP CERAMIC 68PF 50V NP0 0603 - CC0603JRNP09BN680
Order 'cap ceramic 68pf 50v np0 0603 - CC0603JRNP09BN680' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1067-1-ND.
CAP CERAMIC 68PF 50V NP0 0603 - CC0603JRNP09BN680
Order 'cap ceramic 68pf 50v np0 0603 - CC0603JRNP09BN680' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1067-6-ND.
CAP CERAMIC 1.0PF 50V NP0 0805 - CC0805CRNP09BN1R0
Order 'cap ceramic 1.0pf 50v np0 0805 - CC0805CRNP09BN1R0' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1089-1-ND.
CAP CERAMIC 1.0PF 50V NP0 0805 - CC0805CRNP09BN1R0
Order 'cap ceramic 1.0pf 50v np0 0805 - CC0805CRNP09BN1R0' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1089-6-ND.
CAP CERAMIC 1.5PF 50V NP0 0805 - CC0805CRNP09BN1R5
Order 'cap ceramic 1.5pf 50v np0 0805 - CC0805CRNP09BN1R5' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1090-1-ND.
CAP CERAMIC 1.5PF 50V NP0 0805 - CC0805CRNP09BN1R5
Order 'cap ceramic 1.5pf 50v np0 0805 - CC0805CRNP09BN1R5' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1090-6-ND.
Send this link via E-Mail
Help With This Screen
