IC CONV DC-DC DPA SWITCH 8SMD - DPA424GN-TL - Integrated Circuits (ICs)
Power Integrations (VA) Voltage Regulator - Special Purpose Integrated Circuit (ics) * Cut Tape (CT) 16 ~ 75 V DPA424GN-TL
| Digi-Key Part Number | 596-1013-1-ND |
1 25 100 250 500 |
2.66000 2.12400 1.65200 1.56940 1.53400 |
Extended Price
2.66 53.10 165.20 392.35 767.00 |
| Manufacturer Part Number | DPA424GN-TL | |||
| Description | IC CONV DC-DC DPA SWITCH 8SMD | |||
| Quantity Available | 81 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DPA424GN-TL |
| Vendor | Power Integrations (VA) |
| Category | Integrated Circuits (ICs) |
| Package / Case | 8-SMD |
| Packaging | Cut Tape (CT) |
| Type | * |
| Voltage - Input | 16 ~ 75 V |
| Voltage - Output | 220V |
| Number of Outputs | 1 |
| Applications | Converter, Power Over Ethernet and Telecom Applications |
| Operating Temperature | -40°C ~ 125°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DPA424GN TL DPA424GNTL 596 1013 1 ND 59610131ND 596-1013-1 |
DPA424GN-TL Specification Sheet
IC CONV DC-DC DPA SWITCH 8SMD - DPA424GN-TL (596-1013-1-ND) - Integrated Circuits (ICs)
Related parts Power Integrations (VA) Voltage Regulator - Special Purpose Integrated Circuit (ics) * Cut Tape (CT) 16 ~ 75 V DPA424GN-TLIC CONV DC-DC DPA SWITCH 8SMD - DPA424GN-TL
Order 'ic conv dc-dc dpa switch 8smd - DPA424GN-TL' online from Digi-Key. Manufactured by Power Integrations (VA). Digi-Key part number 596-1013-1-ND.
IC CONV DC-DC DPA SWITCH 8SMD - DPA424GN-TL
Order 'ic conv dc-dc dpa switch 8smd - DPA424GN-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1013-2-ND.
IC CONV DC-DC DPA SWITCH 8SMD - DPA424GN-TL
Order 'ic conv dc-dc dpa switch 8smd - DPA424GN-TL' online from Digi-Key. Manufactured by Power Integrations (VA). Digi-Key part number 596-1013-6-ND.
IC CONV DC-DC DPA SWITCH 8SMD - DPA423GN-TL
Order 'ic conv dc-dc dpa switch 8smd - DPA423GN-TL' online from Digi-Key. Manufactured by Power Integrations (VA). Digi-Key part number 596-1010-1-ND.
IC CONV DC-DC DPA SWITCH 8SMD - DPA425GN-TL
Order 'ic conv dc-dc dpa switch 8smd - DPA425GN-TL' online from Digi-Key. Manufactured by Power Integrations (VA). Digi-Key part number 596-1016-1-ND.
IC CONV DC-DC DPA SWITCH 8SMD - DPA423GN-TL
Order 'ic conv dc-dc dpa switch 8smd - DPA423GN-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1010-2-ND.
IC CONV DC-DC DPA SWITCH 8SMD - DPA425GN-TL
Order 'ic conv dc-dc dpa switch 8smd - DPA425GN-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1016-2-ND.
IC CONV DC-DC DPA SWITCH 8SMD - DPA423G-TL
Order 'ic conv dc-dc dpa switch 8smd - DPA423G-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number DPA423G-TL-ND.
IC CONV DC-DC DPA SWITCH 8SMD - DPA424GN
Order 'ic conv dc-dc dpa switch 8smd - DPA424GN' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number DPA424GN-ND.
IC CONV DC-DC DPA SWITCH 8SMD - DPA424G-TL
Order 'ic conv dc-dc dpa switch 8smd - DPA424G-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number DPA424G-TL-ND.
IC CONV DC-DC DPA SWITCH 8SMD - DPA425G-TL
Order 'ic conv dc-dc dpa switch 8smd - DPA425G-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number DPA425G-TL-ND.
IC CONV DC-DC DPA SWITCH 8SMD - DPA423GN-TL
Order 'ic conv dc-dc dpa switch 8smd - DPA423GN-TL' online from Digi-Key. Manufactured by Power Integrations (VA). Digi-Key part number 596-1010-6-ND.
IC CONV DC-DC DPA SWITCH 8SMD - DPA425GN-TL
Order 'ic conv dc-dc dpa switch 8smd - DPA425GN-TL' online from Digi-Key. Manufactured by Power Integrations (VA). Digi-Key part number 596-1016-6-ND.
IC CONV DC-DC DPA SWITCH SPAK - DPA423SN-TL
Order 'ic conv dc-dc dpa switch spak - DPA423SN-TL' online from Digi-Key. Manufactured by Power Integrations (VA). Digi-Key part number 596-1012-1-ND.
IC CONV DC-DC DPA SWITCH SPAK - DPA424SN-TL
Order 'ic conv dc-dc dpa switch spak - DPA424SN-TL' online from Digi-Key. Manufactured by Power Integrations (VA). Digi-Key part number 596-1015-1-ND.
Options for Power Integrations (VA) Voltage Regulator - Special Purpose Integrated Circuit (ics) * Cut Tape (CT) 16 ~ 75 V DPA424GN-TL
Send this link via E-Mail
Help With This Screen
