IC CONV DC-DC DPA SWITCH SPAK - DPA423SN-TL - Integrated Circuits (ICs)
| Digi-Key Part Number | 596-1012-2-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | DPA423SN-TL | |||
| Description | IC CONV DC-DC DPA SWITCH SPAK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DPA423SN-TL |
| Vendor | Power Integrations |
| Category | Integrated Circuits (ICs) |
| Package / Case | SPak (5 leads + Tab) |
| Packaging | Tape & Reel (TR) |
| Type | * |
| Voltage - Input | 16 ~ 75 V |
| Voltage - Output | 220V |
| Number of Outputs | 1 |
| Applications | Converter, Power Over Ethernet and Telecom Applications |
| Operating Temperature | -40°C ~ 125°C |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DPA423SN TL DPA423SNTL 596 1012 2 ND 59610122ND 596-1012-2 |
DPA423SN-TL Specification Sheet
IC CONV DC-DC DPA SWITCH SPAK - DPA423SN-TL (596-1012-2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CONV DC-DC DPA SWITCH SPAK - DPA423SN-TL
Order 'ic conv dc-dc dpa switch spak - DPA423SN-TL' online from Digi-Key. Manufactured by Power Integrations (VA). Digi-Key part number 596-1012-1-ND.
IC CONV DC-DC DPA SWITCH SPAK - DPA423SN-TL
Order 'ic conv dc-dc dpa switch spak - DPA423SN-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1012-2-ND.
IC CONV DC-DC DPA SWITCH SPAK - DPA423SN
Order 'ic conv dc-dc dpa switch spak - DPA423SN' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number DPA423SN-ND.
IC CONV DC-DC DPA SWITCH SPAK - DPA424SN-TL
Order 'ic conv dc-dc dpa switch spak - DPA424SN-TL' online from Digi-Key. Manufactured by Power Integrations (VA). Digi-Key part number 596-1015-1-ND.
IC CONV DC-DC DPA SWITCH SPAK - DPA424SN-TL
Order 'ic conv dc-dc dpa switch spak - DPA424SN-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1015-2-ND.
IC CONV DC-DC DPA SWITCH SPAK - DPA425SN-TL
Order 'ic conv dc-dc dpa switch spak - DPA425SN-TL' online from Digi-Key. Manufactured by Power Integrations (VA). Digi-Key part number 596-1018-1-ND.
IC CONV DC-DC DPA SWITCH SPAK - DPA425SN-TL
Order 'ic conv dc-dc dpa switch spak - DPA425SN-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1018-2-ND.
IC CONV DC-DC DPA SWITCH SPAK - DPA426SN-TL
Order 'ic conv dc-dc dpa switch spak - DPA426SN-TL' online from Digi-Key. Manufactured by Power Integrations (VA). Digi-Key part number 596-1019-1-ND.
IC CONV DC-DC DPA SWITCH SPAK - DPA426SN-TL
Order 'ic conv dc-dc dpa switch spak - DPA426SN-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1019-2-ND.
IC CONV DC-DC DPA SWITCH SPAK - DPA424SN
Order 'ic conv dc-dc dpa switch spak - DPA424SN' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number DPA424SN-ND.
IC CONV DC-DC DPA SWITCH SPAK - DPA425SN
Order 'ic conv dc-dc dpa switch spak - DPA425SN' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number DPA425SN-ND.
IC CONV DC-DC DPA SWITCH SPAK - DPA426SN
Order 'ic conv dc-dc dpa switch spak - DPA426SN' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number DPA426SN-ND.
IC CONV DC-DC DPA SWITCH 8SMD - DPA423GN-TL
Order 'ic conv dc-dc dpa switch 8smd - DPA423GN-TL' online from Digi-Key. Manufactured by Power Integrations (VA). Digi-Key part number 596-1010-1-ND.
IC CONV DC-DC DPA SWITCH 8SMD - DPA423GN-TL
Order 'ic conv dc-dc dpa switch 8smd - DPA423GN-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1010-2-ND.
IC CONV DC-DC DPA SWITCH 8SMD - DPA424GN-TL
Order 'ic conv dc-dc dpa switch 8smd - DPA424GN-TL' online from Digi-Key. Manufactured by Power Integrations (VA). Digi-Key part number 596-1013-1-ND.
Send this link via E-Mail
Help With This Screen
