Keywords:





IC CONTROLLER SMPS 8-DIP - TEA1506P/N1,112 - Integrated Circuits (ICs)

Digi-Key Part Number 568-3313-5-ND
Price Break
1
25
100
250
500
1000
5000
Unit Price
1.26000
1.05000
.84000
.63000
.58800
.55860
.53550
Extended Price
1.26
26.25
84.00
157.50
294.00
558.60
2677.50
Manufacturer Part NumberTEA1506P/N1,112
DescriptionIC CONTROLLER SMPS 8-DIP
Quantity Available 769
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTEA1506P/N1,112
VendorNXP Semiconductors
CategoryIntegrated Circuits (ICs)
PackagingTube
Package / Case8-DIP (300 mil)
Power (Watts)750mW
Voltage - Input8.7 ~ 20 V
Voltage - Output650V
Frequency Range25 ~ 175kHz
Operating Temperature-20°C ~ 145°C
Output IsolationIsolated
Drawing Number568; SOT97-1; N, D, P, N2 ; 8
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TEA1506P N1,112
TEA1506PN1,112
568 3313 5 ND
56833135ND
568-3313-5

TEA1506P/N1,112 Specification Sheet

Image of IC CONTROLLER SMPS 8-DIP - TEA1506P/N1,112

IC CONTROLLER SMPS 8-DIP - TEA1506P/N1,112 (568-3313-5-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC CONTROLLER SMPS 8-DIP - TEA1506P/N1,112
 Order 'ic controller smps 8-dip - TEA1506P/N1,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3313-5-ND.
IC CONTROLLER SMPS 8-DIP - TEA1506AP/N1,112
 Order 'ic controller smps 8-dip - TEA1506AP/N1,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3311-5-ND.
IC CONTROLLER SMPS 8-DIP - TEA1532P/N1,112
 Order 'ic controller smps 8-dip - TEA1532P/N1,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3315-5-ND.
IC DRIVER HALF BRIDGE 8-DIP - UBA2024AP/N1,112
 Order 'ic driver half bridge 8-dip - UBA2024AP/N1,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4921-5-ND.
IC CONTROLLER NV 8-DIP - DS1218
 Order 'ic controller nv 8-dip - DS1218' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1218-ND.
IC CONTROLLER SMPS 8-SOIC - TEA1532T/N1,118
 Order 'ic controller smps 8-soic - TEA1532T/N1,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3316-2-ND.
IC PWM CONTROL CIRCUIT 8-DIP - TL5001ACP
 Order 'ic pwm control circuit 8-dip - TL5001ACP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL5001ACP-ND.
IC PWM CONTROL CIRCUIT 8-DIP - TL5001ACPE4
 Order 'ic pwm control circuit 8-dip - TL5001ACPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL5001ACPE4-ND.
IC PWM CONTROL CIRCUIT 8-DIP - TL5001AIPE4
 Order 'ic pwm control circuit 8-dip - TL5001AIPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL5001AIPE4-ND.
IC PWM CONTROL CIRCUIT 8-DIP - TL5001CPE4
 Order 'ic pwm control circuit 8-dip - TL5001CPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL5001CPE4-ND.
IC PWM CONTROL CIRCUIT 8-DIP - TL5001IP
 Order 'ic pwm control circuit 8-dip - TL5001IP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL5001IP-ND.
IC PWM CONTROL CIRCUIT 8-DIP - TL5001IPE4
 Order 'ic pwm control circuit 8-dip - TL5001IPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL5001IPE4-ND.
IC CONTROLLER NV 8-DIP - DS1218+
 Order 'ic controller nv 8-dip - DS1218+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1218+-ND.
IC CONTROLLER FASTCHRGE 8-DIP - BQ2002EPN
 Order 'ic controller fastchrge 8-dip - BQ2002EPN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9320-5-ND.
IC CONTROLLER FASTCHRGE 8-DIP - BQ2002FPN
 Order 'ic controller fastchrge 8-dip - BQ2002FPN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9322-5-ND.

Send this link via E-Mail
Help With This Screen

IC CONTROLLER SMPS 8-DIP - TEA1506P/N1,112
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC CONTROLLER SMPS 8-DIP - TEA1506AP/N1,112 Next: IC CONTROLLER SMPS 8-DIP - TEA1532P/N1,112
IC CONTROLLER SMPS 8-DIP - TEA1506P/N1,112