IC SMPS CONTROLLER 14-SOIC - TEA1506AT/N1,518
NXP Semiconductors (VA) Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Digi-Reel® 8.7 ~ 20 V TEA1506AT/N1,518
| Digi-Key Part Number | 568-3312-6-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | TEA1506AT/N1,518 | |||
| Description | IC SMPS CONTROLLER 14-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TEA1506AT/N1,518 |
| Vendor | NXP Semiconductors (VA) |
| Category | Integrated Circuits (ICs) |
| Packaging | Digi-Reel® |
| Package / Case | 14-SOIC (3.9mm Width), 14-SOL |
| Power (Watts) | 750mW |
| Voltage - Input | 8.7 ~ 20 V |
| Voltage - Output | 650V |
| Frequency Range | 25 ~ 175kHz |
| Operating Temperature | -20°C ~ 145°C |
| Output Isolation | Isolated |
| Drawing Number | 568; SOT108-1; D, T, TN2; 14 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TEA1506AT N1,518 TEA1506ATN1,518 568 3312 6 ND 56833126ND 568-3312-6 |
TEA1506AT/N1,518 Specification Sheet
IC SMPS CONTROLLER 14-SOIC - TEA1506AT/N1,518 (568-3312-6-ND)
Related parts NXP Semiconductors (VA) Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Digi-Reel® 8.7 ~ 20 V TEA1506AT/N1,518IC SMPS CONTROLLER 14-SOIC - TEA1506AT/N1,518
Order 'ic smps controller 14-soic - TEA1506AT/N1,518' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3312-1-ND.
IC SMPS CONTROLLER 14-SOIC - TEA1506AT/N1,518
Order 'ic smps controller 14-soic - TEA1506AT/N1,518' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3312-6-ND.
IC DRIVER HALF BRIDGE 14-SOIC - UBA2024T/N1,518
Order 'ic driver half bridge 14-soic - UBA2024T/N1,518' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4922-1-ND.
IC DRIVER HALF BRIDGE 14-SOIC - UBA2024T/N1,518
Order 'ic driver half bridge 14-soic - UBA2024T/N1,518' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4922-6-ND.
IC CAN TXRX FAULT-TOL 14-SOIC - TJA1054T/N1,518
Order 'ic can txrx fault-tol 14-soic - TJA1054T/N1,518' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2061-1-ND.
IC CAN TXRX FAULT-TOL 14-SOIC - TJA1054T/N1,518
Order 'ic can txrx fault-tol 14-soic - TJA1054T/N1,518' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2061-6-ND.
IC HEX INVERTER 14-SOIC - 74LVCU04AD,118
Order 'ic hex inverter 14-soic - 74LVCU04AD,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2308-1-ND.
IC HEX INVERTER 14-SOIC - 74LVT04D,118
Order 'ic hex inverter 14-soic - 74LVT04D,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2309-1-ND.
IC SMPS CONTROLLER 8-SOIC - TEA1532T/N1,118
Order 'ic smps controller 8-soic - TEA1532T/N1,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3316-1-ND.
IC SMPS CONTROLLER 8-SOIC - TEA1532T/N1,118
Order 'ic smps controller 8-soic - TEA1532T/N1,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3316-6-ND.
IC HEX INVERTER 14-SOIC - 74LVCU04AD,118
Order 'ic hex inverter 14-soic - 74LVCU04AD,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2308-6-ND.
IC HEX INVERTER 14-SOIC - 74LVT04D,118
Order 'ic hex inverter 14-soic - 74LVT04D,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2309-6-ND.
IC CONTROLLER SMPS 14-SOIC - TEA1506AT/N1,518
Order 'ic controller smps 14-soic - TEA1506AT/N1,518' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3312-2-ND.
IC LED DRIVER SMPS DIMM 16-SOIC - SSL2101T/N1,518
Order 'ic led driver smps dimm 16-soic - SSL2101T/N1,518' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4733-1-ND.
IC LED DRIVER SMPS DIMM 16-SOIC - SSL2101T/N1,518
Order 'ic led driver smps dimm 16-soic - SSL2101T/N1,518' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4733-6-ND.
Options for NXP Semiconductors (VA) Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Digi-Reel® 8.7 ~ 20 V TEA1506AT/N1,518
Send this link via E-Mail
Help With This Screen
