IC CONTROLLER SMPS 14-SOIC - TEA1506AT/N1,518 - Integrated Circuits (ICs)
| Digi-Key Part Number | 568-3312-2-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | TEA1506AT/N1,518 | |||
| Description | IC CONTROLLER SMPS 14-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TEA1506AT/N1,518 |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Package / Case | 14-SOIC (3.9mm Width), 14-SOL |
| Power (Watts) | 750mW |
| Voltage - Input | 8.7 ~ 20 V |
| Voltage - Output | 650V |
| Frequency Range | 25 ~ 175kHz |
| Operating Temperature | -20°C ~ 145°C |
| Output Isolation | Isolated |
| Drawing Number | 568; SOT108-1; D, T, TN2; 14 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TEA1506AT N1,518 TEA1506ATN1,518 568 3312 2 ND 56833122ND 568-3312-2 |
TEA1506AT/N1,518 Specification Sheet
IC CONTROLLER SMPS 14-SOIC - TEA1506AT/N1,518 (568-3312-2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CONTROLLER SMPS 14-SOIC - TEA1506AT/N1,518
Order 'ic controller smps 14-soic - TEA1506AT/N1,518' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3312-2-ND.
IC SMPS CONTROLLER 14-SOIC - TEA1506AT/N1,518
Order 'ic smps controller 14-soic - TEA1506AT/N1,518' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3312-1-ND.
IC SMPS CONTROLLER 14-SOIC - TEA1506AT/N1,518
Order 'ic smps controller 14-soic - TEA1506AT/N1,518' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3312-6-ND.
IC DRIVER HALF BRIDGE 14-SOIC - UBA2024T/N1,518
Order 'ic driver half bridge 14-soic - UBA2024T/N1,518' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4922-1-ND.
IC DRIVER HALF BRIDGE 14-SOIC - UBA2024T/N1,518
Order 'ic driver half bridge 14-soic - UBA2024T/N1,518' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4922-2-ND.
IC DRIVER HALF BRIDGE 14-SOIC - UBA2024T/N1,518
Order 'ic driver half bridge 14-soic - UBA2024T/N1,518' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4922-6-ND.
IC CAN TXRX FAULT-TOL 14-SOIC - TJA1054T/N1,518
Order 'ic can txrx fault-tol 14-soic - TJA1054T/N1,518' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2061-1-ND.
IC CAN TXRX FAULT-TOL 14-SOIC - TJA1054T/N1,518
Order 'ic can txrx fault-tol 14-soic - TJA1054T/N1,518' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2061-2-ND.
IC CAN TRANSCEIVER HS 14-SOIC - TJA1041T/N1,518
Order 'ic can transceiver hs 14-soic - TJA1041T/N1,518' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TJA1041T/N1,518-ND.
IC CAN TXRX FAULT-TOL 14-SOIC - TJA1054T/N1,518
Order 'ic can txrx fault-tol 14-soic - TJA1054T/N1,518' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2061-6-ND.
IC CAN TRANSCEIVER HS 14-SOIC - TJA1041T/N1,518
Order 'ic can transceiver hs 14-soic - TJA1041T/N1,518' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TJA1041T/N1-T-ND.
IC TRANSCEIVER VPW 14-SOIC - AU5783D,512
Order 'ic transceiver vpw 14-soic - AU5783D,512' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3052-5-ND.
IC CAN TRANSCEIVER 14-SOIC - AU5790D14/N,112
Order 'ic can transceiver 14-soic - AU5790D14/N,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3054-5-ND.
IC HEX INVERTER 14-SOIC - 74LVCU04AD,118
Order 'ic hex inverter 14-soic - 74LVCU04AD,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2308-1-ND.
IC HEX INVERTER 14-SOIC - 74LVCU04AD,118
Order 'ic hex inverter 14-soic - 74LVCU04AD,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2308-2-ND.
Send this link via E-Mail
Help With This Screen
