IC STARPLUG SMPS CNTRLR 8-DIP - TEA1620P/N1 - Integrated Circuits (ICs)
| Digi-Key Part Number | 568-2441-5-ND |
1 25 100 250 500 1000 5000 |
1.04000 .86840 .69480 .52112 .48636 .46204 .44294 |
Extended Price
1.04 21.71 69.48 130.28 243.18 462.04 2214.70 |
| Manufacturer Part Number | TEA1620P/N1 | |||
| Description | IC STARPLUG SMPS CNTRLR 8-DIP | |||
| Quantity Available | 3178 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TEA1620P/N1 |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| PWM Type | Voltage Mode |
| Number of Outputs | 1 - Single |
| Package / Case | 8-DIP (300 mil) |
| Packaging | Tube |
| Duty Cycle | 75% |
| Voltage - Supply | 40V |
| Frequency-Max | 200kHz |
| Buck | No |
| Boost | No |
| Flyback | No |
| Inverting | No |
| Doubler | No |
| Divider | No |
| Cuk | No |
| Isolated | No |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TEA1620P N1 TEA1620PN1 568 2441 5 ND 56824415ND 568-2441-5 |
TEA1620P/N1 Specification Sheet
IC STARPLUG SMPS CNTRLR 8-DIP - TEA1620P/N1 (568-2441-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC STARPLUG SMPS CNTRLR 8-DIP - TEA1620P/N1
Order 'ic starplug smps cntrlr 8-dip - TEA1620P/N1' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2441-5-ND.
IC STARPLUG SMPS CNTRLR 8-DIP - TEA1622P/N1
Order 'ic starplug smps cntrlr 8-dip - TEA1622P/N1' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2442-5-ND.
IC STARPLUG SMPS CNTRLR 8-DIP - TEA1623P/N1
Order 'ic starplug smps cntrlr 8-dip - TEA1623P/N1' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2443-5-ND.
IC STARPLUG SMPS CNTRLR 8-DIP - TEA1520P/N2
Order 'ic starplug smps cntrlr 8-dip - TEA1520P/N2' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2439-5-ND.
IC STARPLUG SMPS CNTRLR 8-DIP - TEA1521P/N2
Order 'ic starplug smps cntrlr 8-dip - TEA1521P/N2' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2440-5-ND.
IC STARPLUG SMPS CNTRLR 8-DIP - TEA1522P/N2
Order 'ic starplug smps cntrlr 8-dip - TEA1522P/N2' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2444-5-ND.
IC STARPLUG SMPS CNTRLR 8-DIP - TEA1523P/N2
Order 'ic starplug smps cntrlr 8-dip - TEA1523P/N2' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2445-5-ND.
IC STARPLUG SMPS CNTRLR 8-DIP - TEA1520PN
Order 'ic starplug smps cntrlr 8-dip - TEA1520PN' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TEA1520PN-ND.
IC STARPLUG SMPS CNTRLR 8-DIP - TEA1521PN
Order 'ic starplug smps cntrlr 8-dip - TEA1521PN' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TEA1521PN-ND.
IC STARPLUG SMPS CNTRLR 8-DIP - TEA1522PN
Order 'ic starplug smps cntrlr 8-dip - TEA1522PN' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TEA1522PN-ND.
IC STARPLUG SMPS CNTRLR 8-DIP - TEA1523PN
Order 'ic starplug smps cntrlr 8-dip - TEA1523PN' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TEA1523PN-ND.
IC DRIVER HALF BRIDGE 8-DIP - UBA2024P/N1
Order 'ic driver half bridge 8-dip - UBA2024P/N1' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3324-5-ND.
IC STARPLUG SMPS CNTRLR 14SOIC - TEA1520TD-T
Order 'ic starplug smps cntrlr 14soic - TEA1520TD-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2333-1-ND.
IC STARPLUG SMPS CNTRLR 14SOIC - TEA1520TD-T
Order 'ic starplug smps cntrlr 14soic - TEA1520TD-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2333-2-ND.
IC STARPLUG SMPS CNTRLR 14SOIC - TEA1521TD-T
Order 'ic starplug smps cntrlr 14soic - TEA1521TD-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2334-1-ND.
Send this link via E-Mail
Help With This Screen