IC CTRLR 5BIT PROG 2PHASE 28SOIC - L6919ETR
| Digi-Key Part Number | 497-4221-1-ND |
1 10 100 250 500 |
6.16000 5.62800 4.44880 3.75200 3.48400 |
Extended Price
6.16 56.28 444.88 938.00 1742.00 |
| Manufacturer Part Number | L6919ETR | |||
| Description | IC CTRLR 5BIT PROG 2PHASE 28SOIC | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | L6919ETR |
| Vendor | STMicroelectronics |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 28-SOIC |
| Operating Mode | Current |
| Switching Style | Buck |
| Number of Outputs | 1 [Nom] |
| Duty Cycle | 80.0 % [Max] |
| Supply Voltage | 13.20 V [Max] |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Cut Tape |
| Quiescent Current | 10.00 mA [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
L6919ETR L6919ETR 497 4221 1 ND 49742211ND 497-4221-1 |
L6919ETR Specification Sheet
IC CTRLR 5BIT PROG 2PHASE 28SOIC - L6919ETR (497-4221-1-ND)
Related parts:IC CTRLR 5BIT PROG 2PHASE 28SOIC - L6919ETR
Order 'ic ctrlr 5bit prog 2phase 28soic - L6919ETR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4221-1-ND.
IC CTRLR 5BIT PROG 2PHASE 28SOIC - L6919ETR
Order 'ic ctrlr 5bit prog 2phase 28soic - L6919ETR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4221-2-ND.
IC CTRLR 5BIT PROG 2PHASE 28SOIC - E-L6919ETR
Order 'ic ctrlr 5bit prog 2phase 28soic - E-L6919ETR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4592-1-ND.
IC CTRLR 5BIT PROG 2PHASE 28SOIC - E-L6919ETR
Order 'ic ctrlr 5bit prog 2phase 28soic - E-L6919ETR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4592-2-ND.
IC CTRLR 5BIT PROGR 2PHASE SO-28 - L6917BD
Order 'ic ctrlr 5bit progr 2phase so-28 - L6917BD' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L6917BD-ND.
IC CTRLR DC/DC 2PHASE 28-SOIC - L6712D
Order 'ic ctrlr dc/dc 2phase 28-soic - L6712D' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5364-5-ND.
IC CTRLR DC/DC 2PHASE 36-VFQFPN - L6712Q
Order 'ic ctrlr dc/dc 2phase 36-vfqfpn - L6712Q' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5365-5-ND.
IC CTRLR 5BIT PROGR STPDN 20SOIC - E-L6911C
Order 'ic ctrlr 5bit progr stpdn 20soic - E-L6911C' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number E-L6911C-ND.
IC CTRLR 5BIT PROGR STPDN 20SOIC - E-L6911E
Order 'ic ctrlr 5bit progr stpdn 20soic - E-L6911E' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number E-L6911E-ND.
IC CTRLR 5BIT PROGR 2PH 28-SOIC - E-L6917BD
Order 'ic ctrlr 5bit progr 2ph 28-soic - E-L6917BD' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number E-L6917BD-ND.
IC CTRLR 5BIT PROGR 2PH 28-SOIC - E-L6919E
Order 'ic ctrlr 5bit progr 2ph 28-soic - E-L6919E' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number E-L6919E-ND.
IC CTRLR DC/DC 2PHASE 28-SOIC - L6712AD
Order 'ic ctrlr dc/dc 2phase 28-soic - L6712AD' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L6712AD-ND.
IC CTRLR DC/DC 2PHASE 36-VFQFPN - L6712AQ
Order 'ic ctrlr dc/dc 2phase 36-vfqfpn - L6712AQ' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L6712AQ-ND.
IC CTRLR 5BIT PROGR STPDN 20SOIC - L6911ETR
Order 'ic ctrlr 5bit progr stpdn 20soic - L6911ETR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L6911ETR-ND.
IC CTRLR 5BIT PROGR 2PH 28-SOIC - L6917BDTR
Order 'ic ctrlr 5bit progr 2ph 28-soic - L6917BDTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5883-2-ND.
Send this link via E-Mail
Help With This Screen