IC REG SYNC STEPDOWN 8-MSOP - L6926013TR
| Digi-Key Part Number | 497-4595-1-ND |
1 10 100 250 500 1000 2500 |
2.64000 2.20000 1.84800 1.54000 1.32000 1.18800 1.14400 |
Extended Price
2.64 22.00 184.80 385.00 660.00 1188.00 2860.00 |
| Manufacturer Part Number | L6926013TR | |||
| Description | IC REG SYNC STEPDOWN 8-MSOP | |||
| Quantity Available | 737 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | L6926013TR |
| Vendor | STMicroelectronics (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Synchronous Buck |
| Number of Outputs | 1 - Single |
| Voltage - Input | 2 ~ 5.5V |
| Voltage - Output | adj down to 0.6V |
| Current - Output | 800mA |
| Output Power | 450mW |
| Package / Case | 8-MSOP |
| Packaging | Cut Tape (CT) |
| Internal Switch(s) | Yes |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
L6926013TR L6926013TR 497 4595 1 ND 49745951ND 497-4595-1 |
L6926013TR Specification Sheet
IC REG SYNC STEPDOWN 8-MSOP - L6926013TR (497-4595-1-ND)
Related parts:IC REG SYNC STEPDOWN 8-MSOP - L6926013TR
Order 'ic reg sync stepdown 8-msop - L6926013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4595-1-ND.
IC REG SYNC STEPDOWN 8-MSOP - L6926013TR
Order 'ic reg sync stepdown 8-msop - L6926013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4595-6-ND.
IC REG SYNC STEPDOWN 8-MSOP - L6926013TR
Order 'ic reg sync stepdown 8-msop - L6926013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4595-2-ND.
IC REG SYNC STEPDOWN 8-MSOP - E-L6926013TR
Order 'ic reg sync stepdown 8-msop - E-L6926013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4595-1-ND.
IC REG SYNC STEPDOWN 8-MSOP - E-L6926013TR
Order 'ic reg sync stepdown 8-msop - E-L6926013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4595-2-ND.
IC REG SYNC STEPDOWN HE 8MSOP - L6928D013TR
Order 'ic reg sync stepdown he 8msop - L6928D013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4222-1-ND.
IC REG SYNC STEPDOWN 2.7V 8-MSOP - L6925D013TR
Order 'ic reg sync stepdown 2.7v 8-msop - L6925D013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3369-1-ND.
IC REG SYNC STEPDOWN 2.7V 8-MSOP - L6925D013TR
Order 'ic reg sync stepdown 2.7v 8-msop - L6925D013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3369-2-ND.
IC REG SYNC STEPDOWN 2.7V 8-MSOP - E-L6925D013TR
Order 'ic reg sync stepdown 2.7v 8-msop - E-L6925D013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4594-1-ND.
IC REG SYNC STEPDOWN 2.7V 8-MSOP - E-L6925D013TR
Order 'ic reg sync stepdown 2.7v 8-msop - E-L6925D013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4594-2-ND.
IC REG SYNC STEP DOWN 8-VFQFPN - L6926Q1TR
Order 'ic reg sync step down 8-vfqfpn - L6926Q1TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5101-1-ND.
IC REG ULDO DUAL 8-MSOP - LP2966IMM-1818
Order 'ic reg uldo dual 8-msop - LP2966IMM-1818' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2966IMM-1818CT-ND.
IC REG ULDO DUAL 8-MSOP - LP2966IMM-1833/NOPB
Order 'ic reg uldo dual 8-msop - LP2966IMM-1833/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2966IMM-1833CT-ND.
IC REG ULDO DUAL 8-MSOP - LP2966IMM-2525
Order 'ic reg uldo dual 8-msop - LP2966IMM-2525' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2966IMM-2525CT-ND.
IC REG ULDO DUAL 8-MSOP - LP2966IMM-2828
Order 'ic reg uldo dual 8-msop - LP2966IMM-2828' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2966IMM-2828CT-ND.
Send this link via E-Mail
Help With This Screen