IC PHASE SHIFT PWM CONTR 20-SOIC - UCC3895DW
| Digi-Key Part Number | 296-2552-5-ND |
1 25 100 250 500 1000 5000 |
8.70000 6.96000 5.87250 5.65500 5.52450 5.43750 5.30700 |
Extended Price
8.70 174.00 587.25 1413.75 2762.25 5437.50 26535.00 |
| Manufacturer Part Number | UCC3895DW | |||
| Description | IC PHASE SHIFT PWM CONTR 20-SOIC | |||
| Quantity Available | 519 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | UCC3895DW |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| PWM Type | Voltage/Current Mode |
| Number of Outputs | 4 - Quad |
| Package / Case | 20-SOIC (7.5mm Width) |
| Packaging | Tube |
| Duty Cycle | 100% Max |
| Voltage - Supply | 17V |
| Frequency-Max | 1MHz |
| Buck | No |
| Boost | No |
| Flyback | No |
| Inverting | No |
| Doubler | No |
| Divider | No |
| Cuk | No |
| Isolated | No |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
UCC3895DW UCC3895DW 296 2552 5 ND 29625525ND 296-2552-5 |
UCC3895DW Specification Sheet
IC PHASE SHIFT PWM CONTR 20-SOIC - UCC3895DW (296-2552-5-ND)
Related parts:IC PHASE SHIFT PWM CONTR 20-SOIC - UCC3895DW
Order 'ic phase shift pwm contr 20-soic - UCC3895DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2552-5-ND.
IC PHASE SHIFT PWM CONTR 20-SOIC - UCC2895DW
Order 'ic phase shift pwm contr 20-soic - UCC2895DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2537-5-ND.
IC PHASE SHIFT PWM CNTRLR 20-DIP - UCC3895N
Order 'ic phase shift pwm cntrlr 20-dip - UCC3895N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11538-5-ND.
IC PH-SHIFT PWM CNTRLR 20-PLCC - UCC3895Q
Order 'ic ph-shift pwm cntrlr 20-plcc - UCC3895Q' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11539-5-ND.
IC I FED PWM CONTR 24-SOIC - UC2827DW-1
Order 'ic i fed pwm contr 24-soic - UC2827DW-1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2492-5-ND.
IC V FED PWM CONTR 24-SOIC - UC2827DW-2
Order 'ic v fed pwm contr 24-soic - UC2827DW-2' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2493-5-ND.
IC I MODE PWM CONTR 16-SOIC - UCC3884D
Order 'ic i mode pwm contr 16-soic - UCC3884D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2551-5-ND.
IC PHASE SHIFT CONTRLER 20-SOIC - UC2879DW
Order 'ic phase shift contrler 20-soic - UC2879DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11202-5-ND.
IC PHASE SHIFT CONTRLER 20-SOIC - UC3879DW
Order 'ic phase shift contrler 20-soic - UC3879DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11334-5-ND.
IC PHASE SHIFT CONT PWM 20-TSSOP - UCC2895PW
Order 'ic phase shift cont pwm 20-tssop - UCC2895PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11419-5-ND.
IC UNIV SHIFT/STOR REG 20-SOIC - SN74LS299DWR
Order 'ic univ shift/stor reg 20-soic - SN74LS299DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3691-1-ND.
IC UNIV SHIFT/STOR REG 20-SOIC - SN74LS299DWR
Order 'ic univ shift/stor reg 20-soic - SN74LS299DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3691-2-ND.
IC UNIV SHIFT/STOR REG 20-SOIC - SN74LS299DW
Order 'ic univ shift/stor reg 20-soic - SN74LS299DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3691-5-ND.
IC CUR-MODE PWM CONTR 8-SOIC - TL2843DR-8
Order 'ic cur-mode pwm contr 8-soic - TL2843DR-8' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10164-1-ND.
IC CUR-MODE PWM CONTR 8-SOIC - TL2843DR-8
Order 'ic cur-mode pwm contr 8-soic - TL2843DR-8' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10164-2-ND.
Send this link via E-Mail
Help With This Screen