IC I MODE PWM CONTR 16-SOIC - UCC3884D
Texas Instruments Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tube 1 5.4 V ~ 15 V UCC3884D
| Digi-Key Part Number | 296-2551-5-ND |
1 25 100 250 500 1000 5000 |
4.73000 3.78000 2.94000 2.79300 2.73000 2.67750 2.62500 |
Extended Price
4.73 94.50 294.00 698.25 1365.00 2677.50 13125.00 |
| Manufacturer Part Number | UCC3884D | |||
| Description | IC I MODE PWM CONTR 16-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UCC3884D |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| PWM Type | Current Mode |
| Number of Outputs | 1 |
| Package / Case | 16-SOIC (3.9mm Width) |
| Packaging | Tube |
| Duty Cycle | 81% |
| Voltage - Supply | 5.4 V ~ 15 V |
| Frequency-Max | 750kHz |
| Buck | Yes |
| Boost | Yes |
| Flyback | Yes |
| Inverting | No |
| Doubler | No |
| Divider | No |
| Cuk | No |
| Isolated | No |
| Drawing Number | 296; 4040047-5; D; 16 |
| Operating Temperature | 0°C ~ 70°C |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UCC3884D UCC3884D 296 2551 5 ND 29625515ND 296-2551-5 |
UCC3884D Specification Sheet
IC I MODE PWM CONTR 16-SOIC - UCC3884D (296-2551-5-ND)
Related parts Texas Instruments Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tube 1 5.4 V ~ 15 V UCC3884DIC I MODE PWM CONTR 16-SOIC - UCC3884D
Order 'ic i mode pwm contr 16-soic - UCC3884D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2551-5-ND.
IC CUR MODE PWM CONT 16-SOIC - UC2846DW
Order 'ic cur mode pwm cont 16-soic - UC2846DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11189-5-ND.
IC CUR MODE PWM CONT 16-SOIC - UC3846DW
Order 'ic cur mode pwm cont 16-soic - UC3846DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11300-5-ND.
IC CUR MODE PWM CONT 16-SOIC - UC3847DW
Order 'ic cur mode pwm cont 16-soic - UC3847DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11302-5-ND.
IC CUR-MODE PWM CNTRLR 16-SOIC - UC3856DW
Order 'ic cur-mode pwm cntrlr 16-soic - UC3856DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11316-5-ND.
IC CUR-MODE PWM CNTRLR 16-SOIC - UC3886D
Order 'ic cur-mode pwm cntrlr 16-soic - UC3886D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11336-5-ND.
IC CURR MODE PWM CTRL 16-SOIC - UC3842ADW
Order 'ic curr mode pwm ctrl 16-soic - UC3842ADW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13426-5-ND.
IC CURR-MODE PWM CTRLR 16-SOIC - UC2856QDWR
Order 'ic curr-mode pwm ctrlr 16-soic - UC2856QDWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19902-1-ND.
IC CURR-MODE PWM CTRLR 16-SOIC - UC2856QDWR
Order 'ic curr-mode pwm ctrlr 16-soic - UC2856QDWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19902-2-ND.
IC CURR-MODE PWM CTRLR 16-SOIC - UC2856QDWR
Order 'ic curr-mode pwm ctrlr 16-soic - UC2856QDWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19902-6-ND.
IC CUR-MODE PWM CONT 16-SOIC - UC2842ADW
Order 'ic cur-mode pwm cont 16-soic - UC2842ADW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC2842ADW-ND.
IC CURR-MODE PWM CTRLR 16-SOIC - UC2856QDWRQ1
Order 'ic curr-mode pwm ctrlr 16-soic - UC2856QDWRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23442-1-ND.
IC CURR-MODE PWM CTRLR 16-SOIC - UC2856QDWRQ1
Order 'ic curr-mode pwm ctrlr 16-soic - UC2856QDWRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23442-2-ND.
IC CURR-MODE PWM CTRLR 16-SOIC - UC2856QDWRQ1
Order 'ic curr-mode pwm ctrlr 16-soic - UC2856QDWRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23442-6-ND.
IC AVG CUR MODE PWM CONT 16-SOIC - UC3848DW
Order 'ic avg cur mode pwm cont 16-soic - UC3848DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11304-5-ND.
Options for Texas Instruments Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tube 1 5.4 V ~ 15 V UCC3884D
Send this link via E-Mail
Help With This Screen
