IC MAGNETIC AMP CONTR 20-PLCC - UC2838AQ - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-2470-5-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | UC2838AQ | |||
| Description | IC MAGNETIC AMP CONTR 20-PLCC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | UC2838AQ |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | - |
| Voltage - Supply | 5 V ~ 40 V |
| Current - Supply | 4mA |
| Voltage - Input | - |
| Package / Case | 20-PLCC |
| Packaging | Tube |
| Applications | Power Supply Controller |
| Operating Temperature | -20°C ~ 85°C |
| Drawing Number | 296; 4040005; FN; 20, 28, 44, 68 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
UC2838AQ UC2838AQ 296 2470 5 ND 29624705ND 296-2470-5 |
UC2838AQ Specification Sheet
IC MAGNETIC AMP CONTR 20-PLCC - UC2838AQ (296-2470-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MAGNETIC AMP CONTR 20-PLCC - UC2838AQ
Order 'ic magnetic amp contr 20-plcc - UC2838AQ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2470-5-ND.
IC MEMORY 16X4 ASYNCH 20-PLCC - SN74ALS232BFNR
Order 'ic memory 16x4 asynch 20-plcc - SN74ALS232BFNR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS232BFNR-ND.
IC DAC 8BIT MULTIPLYING 20-PLCC - TLC7524CFNR
Order 'ic dac 8bit multiplying 20-plcc - TLC7524CFNR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC7524CFNR-ND.
IC DAC 8BIT MULTIPLYING 20-PLCC - TLC7524CFNRG3
Order 'ic dac 8bit multiplying 20-plcc - TLC7524CFNRG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC7524CFNRG3-ND.
IC DAC 8BIT MULTIPLYING 20-PLCC - TLC7524IFNR
Order 'ic dac 8bit multiplying 20-plcc - TLC7524IFNR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC7524IFNR-ND.
IC DAC 8BIT MULTIPLYING 20-PLCC - TLC7524IFNRG3
Order 'ic dac 8bit multiplying 20-plcc - TLC7524IFNRG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC7524IFNRG3-ND.
IC DC MOTOR CONTROLLER 20-PLCC - UC2637QTR
Order 'ic dc motor controller 20-plcc - UC2637QTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC2637QTR-ND.
IC DC MOTOR CONTROLLER 20-PLCC - UC2637QTRG3
Order 'ic dc motor controller 20-plcc - UC2637QTRG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC2637QTRG3-ND.
IC SUPPLY/LINE MONITOR 20-PLCC - UC2903QTR
Order 'ic supply/line monitor 20-plcc - UC2903QTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC2903QTR-ND.
IC SUPPLY/LINE MONITOR 20-PLCC - UC2903QTRG3
Order 'ic supply/line monitor 20-plcc - UC2903QTRG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC2903QTRG3-ND.
IC ISOLATED FB GENERATOR 20-PLCC - UC2901Q
Order 'ic isolated fb generator 20-plcc - UC2901Q' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11206-5-ND.
IC HP IMPACT PALUIT 20-PLCC - TIBPAL16L8-15CFN
Order 'ic hp impact paluit 20-plcc - TIBPAL16L8-15CFN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10084-5-ND.
IC MAGNETIC AMP CONTR 16-DIP - UC2838AN
Order 'ic magnetic amp contr 16-dip - UC2838AN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2469-5-ND.
IC DAC 8BIT MULTIPLYING 20-PLCC - TLC7524CFNG3
Order 'ic dac 8bit multiplying 20-plcc - TLC7524CFNG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC7524CFNG3-ND.
IC MEMORY 16X4 ASYNCH 20-PLCC - SN74ALS232BFN
Order 'ic memory 16x4 asynch 20-plcc - SN74ALS232BFN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS232BFN-ND.
Send this link via E-Mail
Help With This Screen
