IC LP CUR PUSH/PULL PWM 8-SOIC - UCC2808AQDR-2Q1 - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-19037-5-ND |
1 25 100 250 500 1000 5000 |
3.38000 2.70000 2.10000 1.99500 1.95000 1.91250 1.87500 |
Extended Price
3.38 67.50 210.00 498.75 975.00 1912.50 9375.00 |
| Manufacturer Part Number | UCC2808AQDR-2Q1 | |||
| Description | IC LP CUR PUSH/PULL PWM 8-SOIC | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | UCC2808AQDR-2Q1 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| PWM Type | Current Mode |
| Number of Outputs | 2 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Duty Cycle | 50% |
| Voltage - Supply | 4.3 V ~ 15 V |
| Frequency-Max | 1MHz |
| Buck | No |
| Boost | No |
| Flyback | No |
| Inverting | No |
| Doubler | No |
| Divider | No |
| Cuk | No |
| Isolated | No |
| Drawing Number | 296; 4040047-3; D; 8 |
| Operating Temperature | -40°C ~ 125°C |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
UCC2808AQDR 2Q1 UCC2808AQDR2Q1 296 19037 5 ND 296190375ND 296-19037-5 |
UCC2808AQDR-2Q1 Specification Sheet
IC LP CUR PUSH/PULL PWM 8-SOIC - UCC2808AQDR-2Q1 (296-19037-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC LP CUR PUSH/PULL PWM 8-SOIC - UCC2808AQDR-2Q1
Order 'ic lp cur push/pull pwm 8-soic - UCC2808AQDR-2Q1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19037-5-ND.
IC CUR-MODE PUSH-PULL PWM 8-SOIC - UCC2808AQDR-1Q1
Order 'ic cur-mode push-pull pwm 8-soic - UCC2808AQDR-1Q1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17986-1-ND.
IC CUR-MODE PUSH-PULL PWM 8-SOIC - UCC2808AQDR-1Q1
Order 'ic cur-mode push-pull pwm 8-soic - UCC2808AQDR-1Q1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17986-2-ND.
IC CUR-MODE PUSH-PULL PWM 8-SOIC - UCC2808AQDR-1Q1
Order 'ic cur-mode push-pull pwm 8-soic - UCC2808AQDR-1Q1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17986-6-ND.
IC LP CUR PUSH/PULL PWM 8-TSSOP - UCC2808APW-1
Order 'ic lp cur push/pull pwm 8-tssop - UCC2808APW-1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11679-5-ND.
IC LP CUR PUSH/PULL PWM 8-TSSOP - UCC2808APW-2
Order 'ic lp cur push/pull pwm 8-tssop - UCC2808APW-2' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11680-5-ND.
IC LP CUR PUSH/PULL PWM 8-TSSOP - UCC3808APW-1
Order 'ic lp cur push/pull pwm 8-tssop - UCC3808APW-1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11684-5-ND.
IC LP CUR PUSH/PULL PWM 8-TSSOP - UCC3808APW-2
Order 'ic lp cur push/pull pwm 8-tssop - UCC3808APW-2' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11685-5-ND.
IC LP CUR PUSH/PULL PWM 8-DIP - UCC3808AN-1
Order 'ic lp cur push/pull pwm 8-dip - UCC3808AN-1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13439-5-ND.
IC I MODE PUSH/PULL PWM 8-SOIC - UCC3808D-1
Order 'ic i mode push/pull pwm 8-soic - UCC3808D-1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2544-5-ND.
IC I MODE PUSH/PULL PWM 8-SOIC - UCC3808D-2
Order 'ic i mode push/pull pwm 8-soic - UCC3808D-2' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2545-5-ND.
IC CUR-MODE PUSH-PULL PWM 8-SOIC - UCC2808AD-2
Order 'ic cur-mode push-pull pwm 8-soic - UCC2808AD-2' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11396-5-ND.
IC LOW-PWR CURR-MODE PWM 8-SOIC - UCC2808AQDR-1EP
Order 'ic low-pwr curr-mode pwm 8-soic - UCC2808AQDR-1EP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18742-1-ND.
IC LOW-PWR CURR-MODE PWM 8-SOIC - UCC2808AQDR-1EP
Order 'ic low-pwr curr-mode pwm 8-soic - UCC2808AQDR-1EP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18742-2-ND.
IC CUR-MODE CONTR PWM 8-SOIC - TL3844DR-8
Order 'ic cur-mode contr pwm 8-soic - TL3844DR-8' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10177-1-ND.
Send this link via E-Mail
Help With This Screen
