IC LOW-PWR CURR-MODE PWM 8-SOIC - UCC2808AQDR-1EP - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-18742-2-ND |
2500 10000 |
2.28200 2.20800 |
Extended Price
5705.00 22080.00 |
| Manufacturer Part Number | UCC2808AQDR-1EP | |||
| Description | IC LOW-PWR CURR-MODE PWM 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UCC2808AQDR-1EP |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| PWM Type | Current Mode |
| Number of Outputs | 2 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Duty Cycle | 50% |
| Voltage - Supply | 8.3 V ~ 15 V |
| Frequency-Max | 1MHz |
| Buck | No |
| Boost | No |
| Flyback | No |
| Inverting | No |
| Doubler | No |
| Divider | No |
| Cuk | No |
| Isolated | No |
| Drawing Number | 296; 4040047-2; D; 8 |
| Operating Temperature | -40°C ~ 125°C |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UCC2808AQDR 1EP UCC2808AQDR1EP 296 18742 2 ND 296187422ND 296-18742-2 |
UCC2808AQDR-1EP Specification Sheet
IC LOW-PWR CURR-MODE PWM 8-SOIC - UCC2808AQDR-1EP (296-18742-2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC LOW-PWR CURR-MODE PWM 8-SOIC - UCC2808AQDR-1EP
Order 'ic low-pwr curr-mode pwm 8-soic - UCC2808AQDR-1EP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18742-1-ND.
IC LOW-PWR CURR-MODE PWM 8-SOIC - UCC2808AQDR-1EP
Order 'ic low-pwr curr-mode pwm 8-soic - UCC2808AQDR-1EP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18742-2-ND.
IC LOW-PWR CUR-MODE PWM 8-SOIC - UCC2800D
Order 'ic low-pwr cur-mode pwm 8-soic - UCC2800D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11380-5-ND.
IC LOW-PWR CUR-MODE PWM 8-SOIC - UCC2801D
Order 'ic low-pwr cur-mode pwm 8-soic - UCC2801D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11382-5-ND.
IC LOW-PWR CUR-MODE PWM 8-SOIC - UCC2802D
Order 'ic low-pwr cur-mode pwm 8-soic - UCC2802D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11384-5-ND.
IC LOW-PWR CUR-MODE PWM 8-SOIC - UCC2803D
Order 'ic low-pwr cur-mode pwm 8-soic - UCC2803D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11386-5-ND.
IC LOW-PWR CUR-MODE PWM 8-SOIC - UCC2804D
Order 'ic low-pwr cur-mode pwm 8-soic - UCC2804D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11388-5-ND.
IC LOW-PWR CUR-MODE PWM 8-SOIC - UCC2805D
Order 'ic low-pwr cur-mode pwm 8-soic - UCC2805D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11390-5-ND.
IC LOW-PWR CUR-MODE PWM 8-SOIC - UCC2808AD-1
Order 'ic low-pwr cur-mode pwm 8-soic - UCC2808AD-1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11395-5-ND.
IC LOW-PWR CUR-MODE PWM 8-SOIC - UCC2813D-1
Order 'ic low-pwr cur-mode pwm 8-soic - UCC2813D-1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11405-5-ND.
IC LOW-PWR CUR-MODE PWM 8-SOIC - UCC2813D-2
Order 'ic low-pwr cur-mode pwm 8-soic - UCC2813D-2' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11406-5-ND.
IC LOW-PWR CUR-MODE PWM 8-SOIC - UCC2813D-3
Order 'ic low-pwr cur-mode pwm 8-soic - UCC2813D-3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11407-5-ND.
IC LOW-PWR CUR-MODE PWM 8-SOIC - UCC2813D-4
Order 'ic low-pwr cur-mode pwm 8-soic - UCC2813D-4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11408-5-ND.
IC LOW-PWR CUR-MODE PWM 8-SOIC - UCC2813D-5
Order 'ic low-pwr cur-mode pwm 8-soic - UCC2813D-5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11409-5-ND.
IC LOW-PWR CUR-MODE PWM 8-SOIC - UCC3800D
Order 'ic low-pwr cur-mode pwm 8-soic - UCC3800D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11457-5-ND.
Send this link via E-Mail
Help With This Screen
