IC SYNC BUCK CTRLR 20-QFN - TPS40074RHLR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-18670-2-ND |
3000 6000 12000 24000 |
1.70100 1.68800 1.65400 1.62000 |
Extended Price
5103.00 10128.00 19848.00 38880.00 |
| Manufacturer Part Number | TPS40074RHLR | |||
| Description | IC SYNC BUCK CTRLR 20-QFN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS40074RHLR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | Synchronous Buck |
| Number of Outputs | 2 - Dual |
| Voltage - Input | 4.5 ~ 28V |
| Voltage - Output | 1.5 ~ 5V |
| Current - Output | 15A |
| Output Power | 2.5W |
| Package / Case | 20-VQFN |
| Packaging | Tape & Reel (TR) |
| Internal Switch(s) | No |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS40074RHLR TPS40074RHLR 296 18670 2 ND 296186702ND 296-18670-2 |
TPS40074RHLR Specification Sheet
IC SYNC BUCK CTRLR 20-QFN - TPS40074RHLR (296-18670-2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SYNC BUCK CTRLR 20-QFN - TPS40074RHLR
Order 'ic sync buck ctrlr 20-qfn - TPS40074RHLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18670-1-ND.
IC SYNC BUCK CTRLR 20-QFN - TPS40074RHLR
Order 'ic sync buck ctrlr 20-qfn - TPS40074RHLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18670-2-ND.
IC SYNC BUCK CTRLR 20-QFN - TPS40075RHLT
Order 'ic sync buck ctrlr 20-qfn - TPS40075RHLT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19886-1-ND.
IC SYNC BUCK CTRLR 20-QFN - TPS40075RHLT
Order 'ic sync buck ctrlr 20-qfn - TPS40075RHLT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19886-2-ND.
IC SYNC BUCK CTRLR 20-QFN - TPS40075RHLT
Order 'ic sync buck ctrlr 20-qfn - TPS40075RHLT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19886-6-ND.
IC SYNC BUCK CTRLR 24-QFN - TPS40100RGET
Order 'ic sync buck ctrlr 24-qfn - TPS40100RGET' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18077-1-ND.
IC SYNC BUCK CTRLR 24-QFN - TPS40100RGET
Order 'ic sync buck ctrlr 24-qfn - TPS40100RGET' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18077-2-ND.
IC SYNC BUCK CTRLR 24-QFN - TPS40101RGER
Order 'ic sync buck ctrlr 24-qfn - TPS40101RGER' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21271-1-ND.
IC SYNC BUCK CTRLR 24-QFN - TPS40101RGER
Order 'ic sync buck ctrlr 24-qfn - TPS40101RGER' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21271-2-ND.
IC SYNC SWITCHER CTRLR 20-QFN - TPS51511RHLT
Order 'ic sync switcher ctrlr 20-qfn - TPS51511RHLT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21643-1-ND.
IC SYNC SWITCHER CTRLR 20-QFN - TPS51511RHLT
Order 'ic sync switcher ctrlr 20-qfn - TPS51511RHLT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21643-2-ND.
IC SYNC BUCK CONTROLLER 20-QFN - TPS40075RHLR
Order 'ic sync buck controller 20-qfn - TPS40075RHLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS40075RHLR-ND.
IC SYNC BUCK CONTROLLER 20-QFN - TPS40075RHLRG4
Order 'ic sync buck controller 20-qfn - TPS40075RHLRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS40075RHLRG4-ND.
IC SYNC BUCK CONTROLLER 20-QFN - TPS40075RHLTG4
Order 'ic sync buck controller 20-qfn - TPS40075RHLTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS40075RHLTG4-ND.
IC SYNC BUCK CTRLR 2-PH 32-QFN - TPS40130RHBT
Order 'ic sync buck ctrlr 2-ph 32-qfn - TPS40130RHBT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18727-1-ND.
Send this link via E-Mail
Help With This Screen