IC CUR-MODE PUSH-PULL PWM 8-SOIC - UCC2808AQDR-1Q1
| Digi-Key Part Number | 296-17986-2-ND |
2500 10000 25000 |
1.89000 1.83800 1.80000 |
Extended Price
4725.00 18380.00 45000.00 |
| Manufacturer Part Number | UCC2808AQDR-1Q1 | |||
| Description | IC CUR-MODE PUSH-PULL PWM 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | UCC2808AQDR-1Q1 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| PWM Type | Current Mode |
| Number of Outputs | 2 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Duty Cycle | 50% |
| Voltage - Supply | 12.5 V ~ 15 V |
| Frequency-Max | 1MHz |
| Buck | No |
| Boost | No |
| Flyback | No |
| Inverting | No |
| Doubler | No |
| Divider | No |
| Cuk | No |
| Isolated | No |
| Drawing Number | 296; 4040047-3; D; 8 |
| Operating Temperature | -40°C ~ 125°C |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
UCC2808AQDR 1Q1 UCC2808AQDR1Q1 296 17986 2 ND 296179862ND 296-17986-2 |
UCC2808AQDR-1Q1 Specification Sheet
IC CUR-MODE PUSH-PULL PWM 8-SOIC - UCC2808AQDR-1Q1 (296-17986-2-ND)
Related parts :IC CUR-MODE PUSH-PULL PWM 8-SOIC - UCC2808AQDR-1Q1
Order 'ic cur-mode push-pull pwm 8-soic - UCC2808AQDR-1Q1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17986-1-ND.
IC CUR-MODE PUSH-PULL PWM 8-SOIC - UCC2808AQDR-1Q1
Order 'ic cur-mode push-pull pwm 8-soic - UCC2808AQDR-1Q1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17986-2-ND.
IC CUR-MODE PUSH-PULL PWM 8-SOIC - UCC2808AQDR-1Q1
Order 'ic cur-mode push-pull pwm 8-soic - UCC2808AQDR-1Q1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17986-6-ND.
IC CUR-MODE PUSH-PULL PWM 8-SOIC - UCC2808AD-2
Order 'ic cur-mode push-pull pwm 8-soic - UCC2808AD-2' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11396-5-ND.
IC I MODE PUSH/PULL PWM 8-SOIC - UCC3808D-1
Order 'ic i mode push/pull pwm 8-soic - UCC3808D-1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2544-5-ND.
IC I MODE PUSH/PULL PWM 8-SOIC - UCC3808D-2
Order 'ic i mode push/pull pwm 8-soic - UCC3808D-2' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2545-5-ND.
IC LP CUR PUSH/PULL PWM 8-SOIC - UCC2808AQDR-2Q1
Order 'ic lp cur push/pull pwm 8-soic - UCC2808AQDR-2Q1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19037-5-ND.
IC L-P CUR-MODE P-P PWM 8-SOIC - UCC3808AD-1
Order 'ic l-p cur-mode p-p pwm 8-soic - UCC3808AD-1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11480-5-ND.
IC CURR-MODE PUSH-PULL PWM 8SOIC - UCC2808AQDR-2EP
Order 'ic curr-mode push-pull pwm 8soic - UCC2808AQDR-2EP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21293-1-ND.
IC CURR-MODE PUSH-PULL PWM 8SOIC - UCC2808AQDR-2EP
Order 'ic curr-mode push-pull pwm 8soic - UCC2808AQDR-2EP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21293-2-ND.
IC CURR-MODE PUSH-PULL PWM 8SOIC - UCC2808AQDR-2EP
Order 'ic curr-mode push-pull pwm 8soic - UCC2808AQDR-2EP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21293-6-ND.
IC CURR-MODE PUSH-PULL PWM 8SOIC - UCC2808AQDR-1EP
Order 'ic curr-mode push-pull pwm 8soic - UCC2808AQDR-1EP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18742-6-ND.
IC LOW-PWR CURR-MODE PWM 8-SOIC - UCC2808AQDR-1EP
Order 'ic low-pwr curr-mode pwm 8-soic - UCC2808AQDR-1EP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18742-1-ND.
IC LOW-PWR CURR-MODE PWM 8-SOIC - UCC2808AQDR-1EP
Order 'ic low-pwr curr-mode pwm 8-soic - UCC2808AQDR-1EP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18742-2-ND.
IC DC/DC CONV 600KHZ PWM 8-SOIC - LT1317BCS8
Order 'ic dc/dc conv 600khz pwm 8-soic - LT1317BCS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1317BCS8-ND.
Send this link via E-Mail
Help With This Screen
