IC LOW-PWR CUR-MODE PWM 8-SOIC - UCC2805QDRQ1 - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-15689-2-ND |
2500 5000 10000 |
1.95300 1.93800 1.89900 |
Extended Price
4882.50 9690.00 18990.00 |
| Manufacturer Part Number | UCC2805QDRQ1 | |||
| Description | IC LOW-PWR CUR-MODE PWM 8-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | UCC2805QDRQ1 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| PWM Type | Current Mode |
| Number of Outputs | 1 - Single |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Duty Cycle | 50% Max |
| Voltage - Supply | 10 V ~ 12 V |
| Frequency-Max | 1MHz |
| Buck | No |
| Boost | Yes |
| Flyback | Yes |
| Inverting | No |
| Doubler | No |
| Divider | No |
| Cuk | No |
| Isolated | No |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
UCC2805QDRQ1 UCC2805QDRQ1 296 15689 2 ND 296156892ND 296-15689-2 |
UCC2805QDRQ1 Specification Sheet
IC LOW-PWR CUR-MODE PWM 8-SOIC - UCC2805QDRQ1 (296-15689-2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC LOW-PWR CUR-MODE PWM 8-SOIC - UCC2805QDRQ1
Order 'ic low-pwr cur-mode pwm 8-soic - UCC2805QDRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15689-1-ND.
IC LOW-PWR CUR-MODE PWM 8-SOIC - UCC2805QDRQ1
Order 'ic low-pwr cur-mode pwm 8-soic - UCC2805QDRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15689-2-ND.
IC LOW-PWR CUR-MODE PWM 8-SOIC - UCC2805QDRQ1
Order 'ic low-pwr cur-mode pwm 8-soic - UCC2805QDRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15689-6-ND.
IC LOW-PWR CUR-MODE PWM 8-SOIC - UCC2800D
Order 'ic low-pwr cur-mode pwm 8-soic - UCC2800D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11380-5-ND.
IC LOW-PWR CUR-MODE PWM 8-SOIC - UCC2801D
Order 'ic low-pwr cur-mode pwm 8-soic - UCC2801D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11382-5-ND.
IC LOW-PWR CUR-MODE PWM 8-SOIC - UCC2802D
Order 'ic low-pwr cur-mode pwm 8-soic - UCC2802D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11384-5-ND.
IC LOW-PWR CUR-MODE PWM 8-SOIC - UCC2803D
Order 'ic low-pwr cur-mode pwm 8-soic - UCC2803D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11386-5-ND.
IC LOW-PWR CUR-MODE PWM 8-SOIC - UCC2804D
Order 'ic low-pwr cur-mode pwm 8-soic - UCC2804D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11388-5-ND.
IC LOW-PWR CUR-MODE PWM 8-SOIC - UCC2805D
Order 'ic low-pwr cur-mode pwm 8-soic - UCC2805D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11390-5-ND.
IC LOW-PWR CUR-MODE PWM 8-SOIC - UCC2808AD-1
Order 'ic low-pwr cur-mode pwm 8-soic - UCC2808AD-1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11395-5-ND.
IC LOW-PWR CUR-MODE PWM 8-SOIC - UCC2813D-1
Order 'ic low-pwr cur-mode pwm 8-soic - UCC2813D-1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11405-5-ND.
IC LOW-PWR CUR-MODE PWM 8-SOIC - UCC2813D-2
Order 'ic low-pwr cur-mode pwm 8-soic - UCC2813D-2' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11406-5-ND.
IC LOW-PWR CUR-MODE PWM 8-SOIC - UCC2813D-3
Order 'ic low-pwr cur-mode pwm 8-soic - UCC2813D-3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11407-5-ND.
IC LOW-PWR CUR-MODE PWM 8-SOIC - UCC2813D-4
Order 'ic low-pwr cur-mode pwm 8-soic - UCC2813D-4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11408-5-ND.
IC LOW-PWR CUR-MODE PWM 8-SOIC - UCC2813D-5
Order 'ic low-pwr cur-mode pwm 8-soic - UCC2813D-5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11409-5-ND.
Send this link via E-Mail
Help With This Screen