IC CURR-MODE PWM CTRLR 14-SOIC - TL3843DR
| Digi-Key Part Number | 296-15010-1-ND |
1 25 100 250 500 1000 |
.88000 .66000 .49500 .36520 .30800 .29260 |
Extended Price
0.88 16.50 49.50 91.30 154.00 292.60 |
| Manufacturer Part Number | TL3843DR | |||
| Description | IC CURR-MODE PWM CTRLR 14-SOIC | |||
| Quantity Available | 2147 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TL3843DR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| PWM Type | Current Mode |
| Number of Outputs | 1 - Single |
| Package / Case | 14-SOIC (3.9mm Width) |
| Packaging | Cut Tape (CT) |
| Duty Cycle | 100% Max |
| Voltage - Supply | 30V |
| Frequency-Max | 500kHz |
| Buck | Yes |
| Boost | Yes |
| Flyback | Yes |
| Inverting | No |
| Doubler | No |
| Divider | No |
| Cuk | No |
| Isolated | No |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TL3843DR TL3843DR 296 15010 1 ND 296150101ND 296-15010-1 |
TL3843DR Specification Sheet
IC CURR-MODE PWM CTRLR 14-SOIC - TL3843DR (296-15010-1-ND)
Related parts:IC CURR-MODE PWM CTRLR 14-SOIC - TL3843DR
Order 'ic curr-mode pwm ctrlr 14-soic - TL3843DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15010-1-ND.
IC CURR-MODE PWM CTRLR 14-SOIC - TL3843DR
Order 'ic curr-mode pwm ctrlr 14-soic - TL3843DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15010-2-ND.
IC CURR-MODE PWM CTRLR 14-SOIC - TL3843DR
Order 'ic curr-mode pwm ctrlr 14-soic - TL3843DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15010-6-ND.
IC CURR-MODE PWM CTRLR 14-SOIC - TL3845DR
Order 'ic curr-mode pwm ctrlr 14-soic - TL3845DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15011-1-ND.
IC CURR-MODE PWM CTRLR 14-SOIC - TL3845DR
Order 'ic curr-mode pwm ctrlr 14-soic - TL3845DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15011-2-ND.
IC CURR-MODE PWM CTRLR 14-SOIC - TL3845DR
Order 'ic curr-mode pwm ctrlr 14-soic - TL3845DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15011-6-ND.
IC CURR-MODE PWM CTRLR 14-SOIC - TL2842BDR
Order 'ic curr-mode pwm ctrlr 14-soic - TL2842BDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21844-1-ND.
IC CURR-MODE PWM CTRLR 14-SOIC - TL2842BDR
Order 'ic curr-mode pwm ctrlr 14-soic - TL2842BDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21844-2-ND.
IC CURR-MODE PWM CTRLR 14-SOIC - TL2842BDR
Order 'ic curr-mode pwm ctrlr 14-soic - TL2842BDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21844-6-ND.
IC CURR-MODE PWM CTRLR 14-SOIC - TL2843BDR
Order 'ic curr-mode pwm ctrlr 14-soic - TL2843BDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21846-1-ND.
IC CURR-MODE PWM CTRLR 14-SOIC - TL2843BDR
Order 'ic curr-mode pwm ctrlr 14-soic - TL2843BDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21846-2-ND.
IC CURR-MODE PWM CTRLR 14-SOIC - TL2843BDR
Order 'ic curr-mode pwm ctrlr 14-soic - TL2843BDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21846-6-ND.
IC CURR-MODE PWM CTRLR 14-SOIC - TL2844BDR
Order 'ic curr-mode pwm ctrlr 14-soic - TL2844BDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21848-1-ND.
IC CURR-MODE PWM CTRLR 14-SOIC - TL2844BDR
Order 'ic curr-mode pwm ctrlr 14-soic - TL2844BDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21848-2-ND.
IC CURR-MODE PWM CTRLR 14-SOIC - TL2844BDR
Order 'ic curr-mode pwm ctrlr 14-soic - TL2844BDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21848-6-ND.
Send this link via E-Mail
Help With This Screen