IC CURR MODE PWM CTRL 14-SOIC - UC3842D - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-13427-5-ND |
1 25 100 250 500 1000 5000 |
1.90000 1.52000 1.14000 1.06400 1.02600 .98800 .95000 |
Extended Price
1.90 38.00 114.00 266.00 513.00 988.00 4750.00 |
| Manufacturer Part Number | UC3842D | |||
| Description | IC CURR MODE PWM CTRL 14-SOIC | |||
| Quantity Available | 101 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UC3842D |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| PWM Type | Current Mode |
| Number of Outputs | 1 - Single |
| Package / Case | 14-SOIC (3.9mm Width) |
| Packaging | Tube |
| Duty Cycle | 100% Max |
| Voltage - Supply | 30V |
| Frequency-Max | 500kHz |
| Buck | No |
| Boost | Yes |
| Flyback | Yes |
| Inverting | No |
| Doubler | No |
| Divider | No |
| Cuk | No |
| Isolated | No |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UC3842D UC3842D 296 13427 5 ND 296134275ND 296-13427-5 |
UC3842D Specification Sheet
IC CURR MODE PWM CTRL 14-SOIC - UC3842D (296-13427-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CURR MODE PWM CTRL 14-SOIC - UC3842D
Order 'ic curr mode pwm ctrl 14-soic - UC3842D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13427-5-ND.
IC CURR MODE PWM CTRL 16-SOIC - UC3842ADW
Order 'ic curr mode pwm ctrl 16-soic - UC3842ADW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13426-5-ND.
IC CURR-MODE PWM CTRLR 14-SOIC - TL3843DR
Order 'ic curr-mode pwm ctrlr 14-soic - TL3843DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15010-1-ND.
IC CURR-MODE PWM CTRLR 14-SOIC - TL3843DR
Order 'ic curr-mode pwm ctrlr 14-soic - TL3843DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15010-2-ND.
IC CURR-MODE PWM CTRLR 14-SOIC - TL3843DR
Order 'ic curr-mode pwm ctrlr 14-soic - TL3843DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15010-6-ND.
IC CURR-MODE PWM CTRLR 14-SOIC - TL3845DR
Order 'ic curr-mode pwm ctrlr 14-soic - TL3845DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15011-1-ND.
IC CURR-MODE PWM CTRLR 14-SOIC - TL3845DR
Order 'ic curr-mode pwm ctrlr 14-soic - TL3845DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15011-2-ND.
IC CURR-MODE PWM CTRLR 14-SOIC - TL3845DR
Order 'ic curr-mode pwm ctrlr 14-soic - TL3845DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15011-6-ND.
IC CURR-MODE PWM CTLR 14-SOIC - UC2844AQD
Order 'ic curr-mode pwm ctlr 14-soic - UC2844AQD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15681-5-ND.
IC CURR-MODE PWM CTLR 14-SOIC - UC2844AQDR
Order 'ic curr-mode pwm ctlr 14-soic - UC2844AQDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15684-1-ND.
IC CURR-MODE PWM CTLR 14-SOIC - UC2844AQDR
Order 'ic curr-mode pwm ctlr 14-soic - UC2844AQDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15684-2-ND.
IC CURR-MODE PWM CTLR 14-SOIC - UC2844AQDR
Order 'ic curr-mode pwm ctlr 14-soic - UC2844AQDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15684-6-ND.
IC CURR-MODE PWM CTRLR 14-SOIC - TL2842BDR
Order 'ic curr-mode pwm ctrlr 14-soic - TL2842BDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21844-1-ND.
IC CURR-MODE PWM CTRLR 14-SOIC - TL2842BDR
Order 'ic curr-mode pwm ctrlr 14-soic - TL2842BDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21844-2-ND.
IC CURR-MODE PWM CTRLR 14-SOIC - TL2842BDR
Order 'ic curr-mode pwm ctrlr 14-soic - TL2842BDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21844-6-ND.
Send this link via E-Mail
Help With This Screen