IC PWM CONTROL CIRCUIT 16-SOP - TL594INSR
| Digi-Key Part Number | 296-13355-1-ND |
1 25 100 250 500 1000 |
1.08000 .90000 .72000 .54000 .50400 .47880 |
Extended Price
1.08 22.50 72.00 135.00 252.00 478.80 |
| Manufacturer Part Number | TL594INSR | |||
| Description | IC PWM CONTROL CIRCUIT 16-SOP | |||
| Quantity Available | 2295 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TL594INSR |
| Vendor | Texas Instruments |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 16-SOP |
| Operating Mode | Voltage |
| Switching Style | Fly Back |
| Switching Style | Inverting |
| Switching Style | Push-Pull |
| Number of Outputs | 2 [Nom] |
| Duty Cycle | 45.0 % [Max] |
| UVLO On | 6.10 V [Typ] |
| UVLO Off | 6.0 V [Typ] |
| Supply Voltage | 7.00 V [Min] |
| Supply Voltage | 40.00 V [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Cut Tape |
| Quiescent Current | 12.40 mA [Typ] |
| Frequency Range | 300kHz Max |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TL594INSR TL594INSR 296 13355 1 ND 296133551ND 296-13355-1 |
TL594INSR Specification Sheet
IC PWM CONTROL CIRCUIT 16-SOP - TL594INSR (296-13355-1-ND)
Related parts:IC PWM CONTROL CIRCUIT 16-SOP - TL594INSR
Order 'ic pwm control circuit 16-sop - TL594INSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13355-1-ND.
IC PWM CONTROL CIRCUIT 16-SOP - TL594INSR
Order 'ic pwm control circuit 16-sop - TL594INSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13355-2-ND.
IC PWM CONTROL CIRCUIT 16-SOP - TL594INSR
Order 'ic pwm control circuit 16-sop - TL594INSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13355-6-ND.
IC PWM CONTROL CIRCUIT 16-SSOP - TL494CDBR
Order 'ic pwm control circuit 16-ssop - TL494CDBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL494CDBR-ND.
IC PWM CONTROL CIRCUIT 16-SSOP - TL494CDBRE4
Order 'ic pwm control circuit 16-ssop - TL494CDBRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL494CDBRE4-ND.
IC PWM CONTROL CIRCUIT 16-DIP - TL494CNE4
Order 'ic pwm control circuit 16-dip - TL494CNE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL494CNE4-ND.
IC PWM CONTROL CIRCUIT 16-SOIC - TL494CNSRG4
Order 'ic pwm control circuit 16-soic - TL494CNSRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL494CNSRG4-ND.
IC PWM CONTROL CIRCUIT 16-DIP - TL494INE4
Order 'ic pwm control circuit 16-dip - TL494INE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL494INE4-ND.
IC PWM CONTROL CIRCUIT 16-DIP - TL594CNE4
Order 'ic pwm control circuit 16-dip - TL594CNE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL594CNE4-ND.
IC PWM CONTROL CIRCUIT 16-SOIC - TL594CNSR
Order 'ic pwm control circuit 16-soic - TL594CNSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL594CNSR-ND.
IC PWM CONTROL CIRCUIT 16-SOIC - TL594CNSRE4
Order 'ic pwm control circuit 16-soic - TL594CNSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL594CNSRE4-ND.
IC PWM CONTROL CIRCUIT 16-DIP - TL594INE4
Order 'ic pwm control circuit 16-dip - TL594INE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL594INE4-ND.
IC PWM CONTROL CIRCUIT 16-SOIC - TL594INSRG4
Order 'ic pwm control circuit 16-soic - TL594INSRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL594INSRG4-ND.
IC PWM CONTROL CIRCUIT 16-DIP - TL598CNE4
Order 'ic pwm control circuit 16-dip - TL598CNE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL598CNE4-ND.
IC PWM CONTROL CIRCUIT 16-SOIC - TL594CDR
Order 'ic pwm control circuit 16-soic - TL594CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15012-1-ND.
Send this link via E-Mail
Help With This Screen