IC PWM CNTRLR BICMOS LP 8-DIP - UCC28C40P
| Digi-Key Part Number | 296-12571-5-ND |
1 25 100 250 500 1000 5000 |
1.88000 1.50000 1.12500 1.05000 1.01250 .97500 .93750 |
Extended Price
1.88 37.50 112.50 262.50 506.25 975.00 4687.50 |
| Manufacturer Part Number | UCC28C40P | |||
| Description | IC PWM CNTRLR BICMOS LP 8-DIP | |||
| Quantity Available | 131 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | UCC28C40P |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| PWM Type | Current Mode |
| Number of Outputs | 1 - Single |
| Package / Case | 8-DIP |
| Packaging | Tube |
| Duty Cycle | 100% Max |
| Voltage - Supply | 20V |
| Frequency-Max | 1MHz |
| Buck | No |
| Boost | Yes |
| Flyback | No |
| Inverting | No |
| Doubler | No |
| Divider | No |
| Cuk | No |
| Isolated | No |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
UCC28C40P UCC28C40P 296 12571 5 ND 296125715ND 296-12571-5 |
UCC28C40P Specification Sheet
IC PWM CNTRLR BICMOS LP 8-DIP - UCC28C40P (296-12571-5-ND)
Related parts:IC PWM CNTRLR BICMOS LP 8-DIP - UCC28C40P
Order 'ic pwm cntrlr bicmos lp 8-dip - UCC28C40P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12571-5-ND.
IC PWM CNTRLR BICMOS LP 8-DIP - UCC28C41P
Order 'ic pwm cntrlr bicmos lp 8-dip - UCC28C41P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12573-5-ND.
IC PWM CNTRLR BICMOS LP 8-DIP - UCC28C44P
Order 'ic pwm cntrlr bicmos lp 8-dip - UCC28C44P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12575-5-ND.
IC PWM CNTRLR BICMOS LP 8-MSOP - UCC28C40DGK
Order 'ic pwm cntrlr bicmos lp 8-msop - UCC28C40DGK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12570-5-ND.
IC PWM CNTRLR BICMOS LP 8-MSOP - UCC28C41DGK
Order 'ic pwm cntrlr bicmos lp 8-msop - UCC28C41DGK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12572-5-ND.
IC PWM CNTRLR BICMOS LP 8-MSOP - UCC28C44DGK
Order 'ic pwm cntrlr bicmos lp 8-msop - UCC28C44DGK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12574-5-ND.
IC PWM CNTRLR BICMOS LP 8-SOIC - UCC28C45D
Order 'ic pwm cntrlr bicmos lp 8-soic - UCC28C45D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12576-5-ND.
IC PWM CNTRLLR BICMOS LP 8-MSOP - UCC28C42DGK
Order 'ic pwm cntrllr bicmos lp 8-msop - UCC28C42DGK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12291-5-ND.
IC PWM CNTRLLR BICMOS LP 8-MSOP - UCC28C43DGK
Order 'ic pwm cntrllr bicmos lp 8-msop - UCC28C43DGK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12292-5-ND.
IC PWM CNTRLLR BICMOS LP 8-MSOP - UCC28C45DGK
Order 'ic pwm cntrllr bicmos lp 8-msop - UCC28C45DGK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12293-5-ND.
IC PWM CTLR BICMOS LP HP 8-DIP - UCC38C40P
Order 'ic pwm ctlr bicmos lp hp 8-dip - UCC38C40P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13834-5-ND.
IC PWM CTLR BICMOS LP HP 8-DIP - UCC38C41P
Order 'ic pwm ctlr bicmos lp hp 8-dip - UCC38C41P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13837-5-ND.
IC PWM CTLR BICMOS LP HP 8-DIP - UCC38C42P
Order 'ic pwm ctlr bicmos lp hp 8-dip - UCC38C42P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13840-5-ND.
IC PWM CTLR BICMOS LP HP 8-DIP - UCC38C45P
Order 'ic pwm ctlr bicmos lp hp 8-dip - UCC38C45P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13846-5-ND.
IC PWM CTLR BICMOS LP HP 8-SOIC - UCC38C40D
Order 'ic pwm ctlr bicmos lp hp 8-soic - UCC38C40D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13832-5-ND.
Send this link via E-Mail
Help With This Screen