IC LP CUR PUSH/PULL PWM 8-TSSOP - UCC3808APW-1 - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-11684-5-ND |
1 25 100 250 500 1000 5000 |
3.71000 2.97000 2.31000 2.19452 2.14500 2.10375 2.06250 |
Extended Price
3.71 74.25 231.00 548.63 1072.50 2103.75 10312.50 |
| Manufacturer Part Number | UCC3808APW-1 | |||
| Description | IC LP CUR PUSH/PULL PWM 8-TSSOP | |||
| Quantity Available | 246 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UCC3808APW-1 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| PWM Type | Current Mode |
| Number of Outputs | 2 |
| Package / Case | 8-TSSOP |
| Packaging | Tube |
| Duty Cycle | 50% |
| Voltage - Supply | 8.3 V ~ 15 V |
| Frequency-Max | 1MHz |
| Buck | Yes |
| Boost | Yes |
| Flyback | No |
| Inverting | No |
| Doubler | No |
| Divider | No |
| Cuk | No |
| Isolated | No |
| Drawing Number | 296; 4040064; PW; 8, 14, 16, 20, 24, 28 |
| Operating Temperature | 0°C ~ 70°C |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UCC3808APW 1 UCC3808APW1 296 11684 5 ND 296116845ND 296-11684-5 |
UCC3808APW-1 Specification Sheet
IC LP CUR PUSH/PULL PWM 8-TSSOP - UCC3808APW-1 (296-11684-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC LP CUR PUSH/PULL PWM 8-TSSOP - UCC3808APW-1
Order 'ic lp cur push/pull pwm 8-tssop - UCC3808APW-1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11684-5-ND.
IC LP CUR PUSH/PULL PWM 8-TSSOP - UCC2808APW-1
Order 'ic lp cur push/pull pwm 8-tssop - UCC2808APW-1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11679-5-ND.
IC LP CUR PUSH/PULL PWM 8-TSSOP - UCC3808APW-2
Order 'ic lp cur push/pull pwm 8-tssop - UCC3808APW-2' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11685-5-ND.
IC LP CUR PUSH/PULL PWM 8-TSSOP - UCC2808APW-2
Order 'ic lp cur push/pull pwm 8-tssop - UCC2808APW-2' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11680-5-ND.
IC LP CUR PUSH/PULL PWM 8-DIP - UCC3808AN-1
Order 'ic lp cur push/pull pwm 8-dip - UCC3808AN-1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13439-5-ND.
IC LP CUR PUSH/PULL PWM 8-SOIC - UCC2808AQDR-2Q1
Order 'ic lp cur push/pull pwm 8-soic - UCC2808AQDR-2Q1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19037-5-ND.
IC I MODE PUSH/PULL PWM 8-SOIC - UCC3808D-1
Order 'ic i mode push/pull pwm 8-soic - UCC3808D-1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2544-5-ND.
IC LOW-PWR CUR-MODE PWM 8-TSSOP - UCC3813PW-1
Order 'ic low-pwr cur-mode pwm 8-tssop - UCC3813PW-1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11505-5-ND.
IC COMP PREC PUSH-PULL OUT 8SOIC - LMV761MA/NOPB
Order 'ic comp prec push-pull out 8soic - LMV761MA/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV761MA-ND.
IC I MODE PUSH/PULL PWM 8-SOIC - UCC3808D-2
Order 'ic i mode push/pull pwm 8-soic - UCC3808D-2' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2545-5-ND.
IC COMP PREC PUSH-PULL OUT 8SOIC - LMV761MAX/NOPB
Order 'ic comp prec push-pull out 8soic - LMV761MAX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV761MAX-ND.
IC FLIP FLOP CLK D DIFF 8-TSSOP - MC100EL51DTR2G
Order 'ic flip flop clk d diff 8-tssop - MC100EL51DTR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EL51DTR2G-ND.
IC FLIP FLOP CLK D DIFF 8-TSSOP - MC100EL51DTR2
Order 'ic flip flop clk d diff 8-tssop - MC100EL51DTR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EL51DTR2-ND.
IC FLIP FLOP CLK D DIFF 8-TSSOP - MC100EL52DTR2G
Order 'ic flip flop clk d diff 8-tssop - MC100EL52DTR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EL52DTR2G-ND.
IC FLIP FLOP CLK D DIFF 8-TSSOP - MC100EL52DTR2
Order 'ic flip flop clk d diff 8-tssop - MC100EL52DTR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EL52DTR2-ND.
Send this link via E-Mail
Help With This Screen
