IC PH-SHIFT PWM CNTRLR 20-PLCC - UCC3895Q - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-11539-5-ND |
1 25 100 250 500 1000 5000 |
8.70000 6.96000 5.87250 5.65500 5.52450 5.43750 5.30700 |
Extended Price
8.70 174.00 587.25 1413.75 2762.25 5437.50 26535.00 |
| Manufacturer Part Number | UCC3895Q | |||
| Description | IC PH-SHIFT PWM CNTRLR 20-PLCC | |||
| Quantity Available | 144 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | UCC3895Q |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| PWM Type | Voltage/Current Mode |
| Number of Outputs | 4 - Quad |
| Package / Case | 20-PLCC |
| Packaging | Tube |
| Duty Cycle | 100% Max |
| Voltage - Supply | 17V |
| Frequency-Max | 1MHz |
| Buck | Yes |
| Boost | Yes |
| Flyback | No |
| Inverting | No |
| Doubler | No |
| Divider | No |
| Cuk | No |
| Isolated | No |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
UCC3895Q UCC3895Q 296 11539 5 ND 296115395ND 296-11539-5 |
UCC3895Q Specification Sheet
IC PH-SHIFT PWM CNTRLR 20-PLCC - UCC3895Q (296-11539-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC PH-SHIFT PWM CNTRLR 20-PLCC - UCC3895Q
Order 'ic ph-shift pwm cntrlr 20-plcc - UCC3895Q' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11539-5-ND.
IC PHASE SHIFT PWM CNTRLR 20-DIP - UCC3895N
Order 'ic phase shift pwm cntrlr 20-dip - UCC3895N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11538-5-ND.
IC HIGH SPEED PWM CONT 20-PLCC - UC3823Q
Order 'ic high speed pwm cont 20-plcc - UC3823Q' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11264-5-ND.
IC HIGH SPEED PWM CONT 20-PLCC - UC3825AQ
Order 'ic high speed pwm cont 20-plcc - UC3825AQ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11268-5-ND.
IC PHASE SHIFT PWM CONTR 20-SOIC - UCC2895DW
Order 'ic phase shift pwm contr 20-soic - UCC2895DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2537-5-ND.
IC PHASE SHIFT PWM CONTR 20-SOIC - UCC3895DW
Order 'ic phase shift pwm contr 20-soic - UCC3895DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2552-5-ND.
IC REG PULSE WIDTH MOD 20-PLCC - UC3525AQ
Order 'ic reg pulse width mod 20-plcc - UC3525AQ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11217-5-ND.
IC CUR-MODE PWM CNTRLR 16-SOIC - UC3856DW
Order 'ic cur-mode pwm cntrlr 16-soic - UC3856DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11316-5-ND.
IC CUR-MODE PWM CNTRLR 16-DIP - UC3856N
Order 'ic cur-mode pwm cntrlr 16-dip - UC3856N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11317-5-ND.
IC CUR-MODE PWM CNTRLR 16-SOIC - UC3886D
Order 'ic cur-mode pwm cntrlr 16-soic - UC3886D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11336-5-ND.
IC CUR-MODE PWM CNTRLR IC 16-DIP - UC3886N
Order 'ic cur-mode pwm cntrlr ic 16-dip - UC3886N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11337-5-ND.
IC BICMOS PFC/PWM CONT 20-DIP - UCC38500N
Order 'ic bicmos pfc/pwm cont 20-dip - UCC38500N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11520-5-ND.
IC BICMOS PFC/PWM CONT 20-DIP - UCC38502N
Order 'ic bicmos pfc/pwm cont 20-dip - UCC38502N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11523-5-ND.
IC BICMOS PFC/PWM CONT 20-DIP - UCC38503N
Order 'ic bicmos pfc/pwm cont 20-dip - UCC38503N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11524-5-ND.
IC CUR-MODE PWM CNTRLR 16-DIP - UCC3884N
Order 'ic cur-mode pwm cntrlr 16-dip - UCC3884N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11530-5-ND.
Send this link via E-Mail
Help With This Screen