IC BICMOS PFC/PWM CONT 20-DIP - UCC38503N
| Digi-Key Part Number | 296-11524-5-ND |
1 25 100 250 500 1000 5000 |
5.29000 4.23000 3.29000 3.12552 3.05500 2.99625 2.93750 |
Extended Price
5.29 105.75 329.00 781.38 1527.50 2996.25 14687.50 |
| Manufacturer Part Number | UCC38503N | |||
| Description | IC BICMOS PFC/PWM CONT 20-DIP | |||
| Quantity Available | 88 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | UCC38503N |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| PWM Type | PFC/PWM Combination Controller |
| Number of Outputs | 1 - Single |
| Package / Case | 20-DIP (300 mil) |
| Packaging | Tube |
| Duty Cycle | 100% Max |
| Voltage - Supply | 18V |
| Frequency-Max | 200kHz |
| Buck | No |
| Boost | Yes |
| Flyback | No |
| Inverting | No |
| Doubler | No |
| Divider | Yes |
| Cuk | No |
| Isolated | No |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
UCC38503N UCC38503N 296 11524 5 ND 296115245ND 296-11524-5 |
UCC38503N Specification Sheet
IC BICMOS PFC/PWM CONT 20-DIP - UCC38503N (296-11524-5-ND)
Related parts:IC BICMOS PFC/PWM CONT 20-DIP - UCC38503N
Order 'ic bicmos pfc/pwm cont 20-dip - UCC38503N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11524-5-ND.
IC BICMOS PFC/PWM CONT 20-DIP - UCC38500N
Order 'ic bicmos pfc/pwm cont 20-dip - UCC38500N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11520-5-ND.
IC BICMOS PFC/PWM CONT 20-DIP - UCC38502N
Order 'ic bicmos pfc/pwm cont 20-dip - UCC38502N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11523-5-ND.
IC BICMOS ADV PWM CONT 20-TSSOP - UCC3895PW
Order 'ic bicmos adv pwm cont 20-tssop - UCC3895PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11686-5-ND.
IC MULTIMODE PWM CONT 20-DIP - UCC39422N
Order 'ic multimode pwm cont 20-dip - UCC39422N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11546-5-ND.
IC HIGH SPEED PWM CONT 16-DIP - UC2823AN
Order 'ic high speed pwm cont 16-dip - UC2823AN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11166-5-ND.
IC HIGH SPEED PWM CONT 16-DIP - UC2823N
Order 'ic high speed pwm cont 16-dip - UC2823N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11167-5-ND.
IC HIGH SPEED PWM CONT 16-DIP - UC2825AN
Order 'ic high speed pwm cont 16-dip - UC2825AN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11168-5-ND.
IC HIGH SPEED PWM CONT 16-DIP - UC2825BN
Order 'ic high speed pwm cont 16-dip - UC2825BN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11169-5-ND.
IC HIGH SPEED PWM CONT 16-DIP - UC2825N
Order 'ic high speed pwm cont 16-dip - UC2825N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11171-5-ND.
IC CUR-MODE PWM CONT 8-DIP - UC2842AN
Order 'ic cur-mode pwm cont 8-dip - UC2842AN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11175-5-ND.
IC CUR-MODE PWM CONT 8-DIP - UC2842N
Order 'ic cur-mode pwm cont 8-dip - UC2842N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11176-5-ND.
IC CUR MODE PWM CONT 8-DIP - UC2843AN
Order 'ic cur mode pwm cont 8-dip - UC2843AN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11179-5-ND.
IC CUR MODE PWM CONT 8-DIP - UC2843N
Order 'ic cur mode pwm cont 8-dip - UC2843N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11181-5-ND.
IC CUR-MODE PWM CONT 8-DIP - UC2844AN
Order 'ic cur-mode pwm cont 8-dip - UC2844AN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11183-5-ND.
Send this link via E-Mail
Help With This Screen