Texas Instruments Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tube 1 3.6 V ~ 12 V UCC3813PW-5
IC LOW-PWR CUR-MODE PWM 8-TSSOP - UCC3813PW-5 - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-11509-5-ND |
1 25 100 250 500 1000 2500 5000 10000 |
2.79000 2.25000 2.02500 1.80000 1.57500 1.30500 1.21500 1.17000 1.12500 |
Extended Price
2.79 56.25 202.50 450.00 787.50 1305.00 3037.50 5850.00 11250.00 |
| Manufacturer Part Number | UCC3813PW-5 | |||
| Description | IC LOW-PWR CUR-MODE PWM 8-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UCC3813PW-5 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| PWM Type | Current Mode |
| Number of Outputs | 1 |
| Package / Case | 8-TSSOP |
| Packaging | Tube |
| Duty Cycle | 50% |
| Voltage - Supply | 3.6 V ~ 12 V |
| Frequency-Max | 1MHz |
| Buck | Yes |
| Boost | Yes |
| Flyback | Yes |
| Inverting | No |
| Doubler | No |
| Divider | No |
| Cuk | No |
| Isolated | No |
| Drawing Number | 296; 4040064; PW; 8, 14, 16, 20, 24, 28 |
| Operating Temperature | 0°C ~ 70°C |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UCC3813PW 5 UCC3813PW5 296 11509 5 ND 296115095ND 296-11509-5 |
UCC3813PW-5 Specification Sheet
IC LOW-PWR CUR-MODE PWM 8-TSSOP - UCC3813PW-5 (296-11509-5-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tube 1 3.6 V ~ 12 V UCC3813PW-5Texas Instruments Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tube 1 3.6 V ~ 12 V UCC3813PW-5
Order 'ic low-pwr cur-mode pwm 8-tssop - UCC3813PW-5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11509-5-ND.
Texas Instruments Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tube 1 6.9 V ~ 12 V UCC3813PW-0
Order 'ic low-pwr cur-mode pwm 8-tssop - UCC3813PW-0' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11504-5-ND.
Texas Instruments Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tube 1 7.4 V ~ 12 V UCC3813PW-1
Order 'ic low-pwr cur-mode pwm 8-tssop - UCC3813PW-1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11505-5-ND.
Texas Instruments Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tube 1 8.3 V ~ 12 V UCC3813PW-2
Order 'ic low-pwr cur-mode pwm 8-tssop - UCC3813PW-2' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11506-5-ND.
Texas Instruments Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tube 1 3.6 V ~ 12 V UCC3813PW-3
Order 'ic low-pwr cur-mode pwm 8-tssop - UCC3813PW-3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11507-5-ND.
Texas Instruments Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tube 1 8.3 V ~ 12 V UCC3813PW-4
Order 'ic low-pwr cur-mode pwm 8-tssop - UCC3813PW-4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11508-5-ND.
Texas Instruments Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tube 1 6.9 V ~ 12 V UCC3800PW
Order 'ic low-pwr cur-mode pwm 8-tssop - UCC3800PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11459-5-ND.
Texas Instruments Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tube 1 7.4 V ~ 12 V UCC3801PW
Order 'ic low-pwr cur-mode pwm 8-tssop - UCC3801PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11462-5-ND.
Texas Instruments Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tube 1 8.3 V ~ 12 V UCC3802PW
Order 'ic low-pwr cur-mode pwm 8-tssop - UCC3802PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11465-5-ND.
Texas Instruments Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tube 1 3.6 V ~ 12 V UCC3803PW
Order 'ic low-pwr cur-mode pwm 8-tssop - UCC3803PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11467-5-ND.
Texas Instruments Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tube 1 8.3 V ~ 12 V UCC3804PW
Order 'ic low-pwr cur-mode pwm 8-tssop - UCC3804PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11470-5-ND.
Texas Instruments Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tube 1 3.6 V ~ 12 V UCC3805PW
Order 'ic low-pwr cur-mode pwm 8-tssop - UCC3805PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11473-5-ND.
Texas Instruments Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tube 1 3.6 V ~ 12 V UCC2813D-5
Order 'ic low-pwr cur-mode pwm 8-soic - UCC2813D-5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11409-5-ND.
Texas Instruments Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tube 1 3.6 V ~ 12 V UCC3813D-5
Order 'ic low-pwr cur-mode pwm 8-soic - UCC3813D-5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11497-5-ND.
Texas Instruments Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tube 1 3.6 V ~ 12 V UCC3813N-5
Order 'ic low-pwr cur-mode pwm 8-dip - UCC3813N-5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11503-5-ND.
Options for Texas Instruments Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tube 1 3.6 V ~ 12 V UCC3813PW-5
Send this link via E-Mail
Help With This Screen
