Keywords:





Metal, Aluminum - Box Boxes, Enclosures, Rack Bud Industries Box CU-3008-A

BOX ALUM 7 X 5 X 3 NAT - CU-3008-A - Boxes, Enclosures, Racks

Digi-Key Part Number 377-1095-ND
Price Break
1
10
100
200
300
Unit Price
13.10000
10.95300
9.85250
8.75165
8.20127
Extended Price
13.10
109.53
985.25
1750.33
2460.38
Manufacturer Part NumberCU-3008-A
DescriptionBOX ALUM 7 X 5 X 3 NAT
Quantity Available 54
All prices are in USD

Purchase Metal, Aluminum - Box Boxes, Enclosures, Rack Bud Industries Box CU-3008-A
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Metal, Aluminum - Box Boxes, Enclosures, Rack Bud Industries Box CU-3008-A
Technical/Catalog InformationCU-3008-A
VendorBud Industries
CategoryBoxes, Enclosures, Racks
ColorNatural
DesignU Shaped Pieces
Features-
MaterialMetal, Aluminum
Ratings-
Shipping InfoShipped from Digi-Key
Size / Dimension7" L x 5" W x 3" H (177.8mm x 127mm x 76.2mm)
Thickness0.040" (1.02mm)
Weight0.750 lb (340.00g)
Container TypeBox
Material Flammability Rating-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CU 3008 A
CU3008A
377 1095 ND
3771095ND
377-1095

CU-3008-A Specification Sheet

Image of BOX ALUM 7 X 5 X 3 NAT - CU-3008-A

BOX ALUM 7 X 5 X 3 NAT - CU-3008-A (377-1095-ND) - Boxes, Enclosures, Racks

Related parts Metal, Aluminum - Box Boxes, Enclosures, Rack Bud Industries Box CU-3008-A
Metal, Aluminum - Box Boxes, Enclosures, Rack Bud Industries Box CU-3008-A
 Order 'box alum 7 x 5 x 3 nat - CU-3008-A' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1095-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack Bud Industries Box CU-2108-B
 Order 'box alum 7 x 5 x 3 gray - CU-2108-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1083-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack Bud Industries Box CU-3007-A
 Order 'box alum 6 x 5 x 4 nat - CU-3007-A' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1094-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack Bud Industries Chassis AC-408
 Order 'chassis alum 7 x 12 x 3 nat - AC-408' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1017-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack Bud Industries Chassis AC-411
 Order 'chassis alum 7 x 15 x 3 nat - AC-411' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1019-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack Bud Industries Box CU-2107-B
 Order 'box alum 6 x 5 x 4 gray - CU-2107-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1082-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack Bud Industries Box CU-3002-A
 Order 'box alum 4 x 2.12 x 1.62 nat - CU-3002-A' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1089-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack Bud Industries Box CU-3003-A
 Order 'box alum 4 x 2.25 x 2.25 nat - CU-3003-A' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1090-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack Bud Industries Box CU-3009-A
 Order 'box alum 8 x 6 x 3.5 nat - CU-3009-A' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1096-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack Bud Industries Box CU-3010-A
 Order 'box alum 10 x 6 x 3.5 nat - CU-3010-A' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1097-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack Bud Industries Box CU-123
 Order 'box alum 3.62 x 1.5 x 1.21 nat - CU-123' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1107-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack Bud Industries Box CU-124
 Order 'box alum 4.37 x 2.37 x 1.21 nat - CU-124' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1108-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack Bud Industries Box CU-234
 Order 'box alum 4.68 x 3.68 x 2.21 nat - CU-234' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1109-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack Bud Industries Box CU-247
 Order 'box alum 7.39 x 4.7 x 2.21 nat - CU-247' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1110-ND.
Metal, Aluminum - Box Boxes, Enclosures, Rack Bud Industries Box CU-347
 Order 'box alum 7.39 x 4.7 x 3.21 nat - CU-347' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1111-ND.

Options for Metal, Aluminum - Box Boxes, Enclosures, Rack Bud Industries Box CU-3008-A
Send this link via E-Mail
Help With This Screen

BOX ALUM 7 X 5 X 3 NAT - CU-3008-A
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BOX ALUM 7 X 5 X 3 GRAY - CU-2108-B Next: BOX ALUM 7.0 X 5.0 X 3.0 - CR-753 PLN
BOX ALUM 7 X 5 X 3 NAT - CU-3008-A