IC LOW-PWR CUR-MODE PWM 8-SOIC - UCC2813D-3 - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-11407-5-ND |
1 25 100 250 500 1000 5000 |
3.26000 2.61000 2.03000 1.92852 1.88500 1.84875 1.81250 |
Extended Price
3.26 65.25 203.00 482.13 942.50 1848.75 9062.50 |
| Manufacturer Part Number | UCC2813D-3 | |||
| Description | IC LOW-PWR CUR-MODE PWM 8-SOIC | |||
| Quantity Available | 8 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UCC2813D-3 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| PWM Type | Current Mode |
| Number of Outputs | 1 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Duty Cycle | 100% |
| Voltage - Supply | 3.6 V ~ 12 V |
| Frequency-Max | 1MHz |
| Buck | No |
| Boost | Yes |
| Flyback | Yes |
| Inverting | No |
| Doubler | No |
| Divider | No |
| Cuk | No |
| Isolated | No |
| Drawing Number | 296; 4040047-3; D; 8 |
| Operating Temperature | -40°C ~ 85°C |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UCC2813D 3 UCC2813D3 296 11407 5 ND 296114075ND 296-11407-5 |
UCC2813D-3 Specification Sheet
IC LOW-PWR CUR-MODE PWM 8-SOIC - UCC2813D-3 (296-11407-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC LOW-PWR CUR-MODE PWM 8-SOIC - UCC2813D-3
Order 'ic low-pwr cur-mode pwm 8-soic - UCC2813D-3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11407-5-ND.
IC LOW-PWR CUR-MODE PWM 8-SOIC - UCC2813D-1
Order 'ic low-pwr cur-mode pwm 8-soic - UCC2813D-1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11405-5-ND.
IC LOW-PWR CUR-MODE PWM 8-SOIC - UCC2813D-2
Order 'ic low-pwr cur-mode pwm 8-soic - UCC2813D-2' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11406-5-ND.
IC LOW-PWR CUR-MODE PWM 8-SOIC - UCC2813D-4
Order 'ic low-pwr cur-mode pwm 8-soic - UCC2813D-4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11408-5-ND.
IC LOW-PWR CUR-MODE PWM 8-SOIC - UCC2813D-5
Order 'ic low-pwr cur-mode pwm 8-soic - UCC2813D-5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11409-5-ND.
IC LOW-PWR CUR-MODE PWM 8-SOIC - UCC3813D-3
Order 'ic low-pwr cur-mode pwm 8-soic - UCC3813D-3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11495-5-ND.
IC LOW-PWR CUR-MODE PWM 8-SOIC - UCC2800D
Order 'ic low-pwr cur-mode pwm 8-soic - UCC2800D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11380-5-ND.
IC LOW-PWR CUR-MODE PWM 8-SOIC - UCC2801D
Order 'ic low-pwr cur-mode pwm 8-soic - UCC2801D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11382-5-ND.
IC LOW-PWR CUR-MODE PWM 8-SOIC - UCC2802D
Order 'ic low-pwr cur-mode pwm 8-soic - UCC2802D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11384-5-ND.
IC LOW-PWR CUR-MODE PWM 8-SOIC - UCC2803D
Order 'ic low-pwr cur-mode pwm 8-soic - UCC2803D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11386-5-ND.
IC LOW-PWR CUR-MODE PWM 8-SOIC - UCC2804D
Order 'ic low-pwr cur-mode pwm 8-soic - UCC2804D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11388-5-ND.
IC LOW-PWR CUR-MODE PWM 8-SOIC - UCC2805D
Order 'ic low-pwr cur-mode pwm 8-soic - UCC2805D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11390-5-ND.
IC LOW-PWR CUR-MODE PWM 8-SOIC - UCC2808AD-1
Order 'ic low-pwr cur-mode pwm 8-soic - UCC2808AD-1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11395-5-ND.
IC LOW-PWR CUR-MODE PWM 8-SOIC - UCC3800D
Order 'ic low-pwr cur-mode pwm 8-soic - UCC3800D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11457-5-ND.
IC LOW-PWR CUR-MODE PWM 8-SOIC - UCC3801D
Order 'ic low-pwr cur-mode pwm 8-soic - UCC3801D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11460-5-ND.
Send this link via E-Mail
Help With This Screen
