CAP .10UF 16V CERAMIC X7R 0603 - CC0603KRX7R7BB104 - Capacitors
0.1µF Ceramic Capacitor Yageo (VA) 0603 (1608 metric) 16V CC0603KRX7R7BB104
| Digi-Key Part Number | 311-1088-6-ND |
10 100 500 1000 |
.02500 .01500 .00866 .00601 |
Extended Price
0.25 1.50 4.33 6.01 |
| Manufacturer Part Number | CC0603KRX7R7BB104 | |||
| Description | CAP .10UF 16V CERAMIC X7R 0603 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CC0603KRX7R7BB104 |
| Vendor | Yageo (VA) |
| Category | Capacitors |
| Capacitance | 0.1µF |
| Voltage - Rated | 16V |
| Tolerance | ±10% |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | X7R |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CC0603KRX7R7BB104 CC0603KRX7R7BB104 311 1088 6 ND 31110886ND 311-1088-6 |
CC0603KRX7R7BB104 Specification Sheet
CAP .10UF 16V CERAMIC X7R 0603 - CC0603KRX7R7BB104 (311-1088-6-ND) - Capacitors
Related parts 0.1µF Ceramic Capacitor Yageo (VA) 0603 (1608 metric) 16V CC0603KRX7R7BB104CAP .10UF 16V CERAMIC X7R 0603 - CC0603KRX7R7BB104
Order 'cap .10uf 16v ceramic x7r 0603 - CC0603KRX7R7BB104' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1088-1-ND.
CAP .10UF 16V CERAMIC X7R 0603 - CC0603KRX7R7BB104
Order 'cap .10uf 16v ceramic x7r 0603 - CC0603KRX7R7BB104' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1088-6-ND.
CAP .10UF 16V CERAMIC X7R 0603 - CC0603KRX7R7BB104
Order 'cap .10uf 16v ceramic x7r 0603 - CC0603KRX7R7BB104' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1088-2-ND.
CAP .10UF 16V CERAMIC X7R 0603 - VJ0603Y104KXJCW1BC
Order 'cap .10uf 16v ceramic x7r 0603 - VJ0603Y104KXJCW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1254CT-ND.
CAP .10UF 16V CERAMIC X7R 0603 - VJ0603Y104KXJCW1BC
Order 'cap .10uf 16v ceramic x7r 0603 - VJ0603Y104KXJCW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1254DKR-ND.
CAP .10UF 16V CERAMIC X7R 0805 - CC0805KRX7R7BB104
Order 'cap .10uf 16v ceramic x7r 0805 - CC0805KRX7R7BB104' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1142-1-ND.
CAP .10UF 16V CERAMIC X7R 0805 - CC0805KRX7R7BB104
Order 'cap .10uf 16v ceramic x7r 0805 - CC0805KRX7R7BB104' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1142-6-ND.
CAP 1.0UF 16V CERAMIC X7R 1206 - CC1206KKX7R7BB105
Order 'cap 1.0uf 16v ceramic x7r 1206 - CC1206KKX7R7BB105' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1181-1-ND.
CAP 1.0UF 16V CERAMIC X7R 1206 - CC1206KKX7R7BB105
Order 'cap 1.0uf 16v ceramic x7r 1206 - CC1206KKX7R7BB105' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1181-6-ND.
CAP .10UF 16V CERAMIC X7R 0603 - C0603C104K4RACTU
Order 'cap .10uf 16v ceramic x7r 0603 - C0603C104K4RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1096-1-ND.
CAP .10UF 16V CERAMIC X7R 0603 - C0603C104K4RACTU
Order 'cap .10uf 16v ceramic x7r 0603 - C0603C104K4RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1096-6-ND.
CAP .10UF 16V CERAMIC X7R 0603 - C0603C104J4RACTU
Order 'cap .10uf 16v ceramic x7r 0603 - C0603C104J4RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1097-1-ND.
CAP .10UF 16V CERAMIC X7R 0603 - C0603C104J4RACTU
Order 'cap .10uf 16v ceramic x7r 0603 - C0603C104J4RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1097-6-ND.
CAP .10UF 16V CERAMIC X7R 0603 - C0603C104M4RACTU
Order 'cap .10uf 16v ceramic x7r 0603 - C0603C104M4RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1099-1-ND.
CAP .10UF 16V CERAMIC X7R 0603 - C0603C104M4RACTU
Order 'cap .10uf 16v ceramic x7r 0603 - C0603C104M4RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1099-6-ND.
Options for 0.1µF Ceramic Capacitor Yageo (VA) 0603 (1608 metric) 16V CC0603KRX7R7BB104
Send this link via E-Mail
Help With This Screen
