Texas Instruments Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tube 1 UCC25706D
IC HIGH SPEED V-MODE PWM 8-SOIC - UCC25706D - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-11370-5-ND |
1 25 100 250 500 1000 2500 5000 10000 |
3.08000 2.47520 2.25500 2.03500 1.82600 1.54000 1.46300 1.40250 1.36400 |
Extended Price
3.08 61.88 225.50 508.75 913.00 1540.00 3657.50 7012.50 13640.00 |
| Manufacturer Part Number | UCC25706D | |||
| Description | IC HIGH SPEED V-MODE PWM 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UCC25706D |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| PWM Type | Voltage Mode |
| Number of Outputs | 1 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Duty Cycle | 93% |
| Voltage - Supply | 8.8 V ~ 11 V |
| Frequency-Max | 4MHz |
| Buck | No |
| Boost | Yes |
| Flyback | Yes |
| Inverting | No |
| Doubler | No |
| Divider | No |
| Cuk | No |
| Isolated | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UCC25706D UCC25706D 296 11370 5 ND 296113705ND 296-11370-5 |
IC HIGH SPEED V-MODE PWM 8-SOIC - UCC25706D (296-11370-5-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tube 1 UCC25706DTexas Instruments Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tube 1 UCC25706D
Order 'ic high speed v-mode pwm 8-soic - UCC25706D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11370-5-ND.
Texas Instruments Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tube 1 UCC25705D
Order 'ic high speed v-mode pwm 8-soic - UCC25705D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11368-5-ND.
Texas Instruments Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tube 1 UCC35705D
Order 'ic high speed v-mode pwm 8-soic - UCC35705D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11431-5-ND.
Texas Instruments Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tube 1 UCC35706D
Order 'ic high speed v-mode pwm 8-soic - UCC35706D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11433-5-ND.
Texas Instruments Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tube 1 8 V ~ 10 V UCC2801D
Order 'ic low-pwr cur-mode pwm 8-soic - UCC2801D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11382-5-ND.
Texas Instruments Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tube 1 8 V ~ 10 V UCC2813D-1
Order 'ic low-pwr cur-mode pwm 8-soic - UCC2813D-1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11405-5-ND.
Texas Instruments Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tube 1 8 V ~ 10 V UCC3801D
Order 'ic low-pwr cur-mode pwm 8-soic - UCC3801D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11460-5-ND.
Texas Instruments Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tube 1 8 V ~ 10 V UCC3813D-1
Order 'ic low-pwr cur-mode pwm 8-soic - UCC3813D-1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11493-5-ND.
Texas Instruments (VA) Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Cut Tape (CT) 1 8 V ~ 10 V UCC2801QDRQ1
Order 'ic low-pwr cur-mode pwm 8-soic - UCC2801QDRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15685-1-ND.
Texas Instruments Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tape & Reel (TR) 1 8 V ~ 10 V UCC2801QDRQ1
Order 'ic low-pwr cur-mode pwm 8-soic - UCC2801QDRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15685-2-ND.
Texas Instruments (VA) Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Digi-ReelĀ® 1 8 V ~ 10 V UCC2801QDRQ1
Order 'ic low-pwr cur-mode pwm 8-soic - UCC2801QDRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15685-6-ND.
Texas Instruments Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tube 1 UCC25705P
Order 'ic high speed v-mode pwm 8-dip - UCC25705P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11369-5-ND.
Texas Instruments Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tube 1 UCC25706DGK
Order 'ic high speed v-mode pwm 8-msop - UCC25706DGK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11371-5-ND.
Texas Instruments Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tube 1 7.5 V ~ 10 V UCC2800D
Order 'ic low-pwr cur-mode pwm 8-soic - UCC2800D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11380-5-ND.
Texas Instruments Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tube 1 9 V ~ 10 V UCC2802D
Order 'ic low-pwr cur-mode pwm 8-soic - UCC2802D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11384-5-ND.
Options for Texas Instruments Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tube 1 UCC25706D
Send this link via E-Mail
Help With This Screen
