IC PHASE SHIFT CONTRLER 20-SOIC - UC3879DW - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-11334-5-ND |
1 25 100 250 500 1000 5000 |
7.40000 5.92000 4.99500 4.81000 4.69900 4.62500 4.51400 |
Extended Price
7.40 148.00 499.50 1202.50 2349.50 4625.00 22570.00 |
| Manufacturer Part Number | UC3879DW | |||
| Description | IC PHASE SHIFT CONTRLER 20-SOIC | |||
| Quantity Available | 53 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UC3879DW |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| PWM Type | Voltage/Current Mode |
| Number of Outputs | 4 - Quad |
| Package / Case | 20-SOIC (7.5mm Width) |
| Packaging | Tube |
| Duty Cycle | 100% Max |
| Voltage - Supply | 20V |
| Frequency-Max | 500kHz |
| Buck | Yes |
| Boost | Yes |
| Flyback | No |
| Inverting | No |
| Doubler | No |
| Divider | No |
| Cuk | No |
| Isolated | No |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UC3879DW UC3879DW 296 11334 5 ND 296113345ND 296-11334-5 |
UC3879DW Specification Sheet
IC PHASE SHIFT CONTRLER 20-SOIC - UC3879DW (296-11334-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC PHASE SHIFT CONTRLER 20-SOIC - UC3879DW
Order 'ic phase shift contrler 20-soic - UC3879DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11334-5-ND.
IC PHASE SHIFT CONTRLER 20-SOIC - UC2879DW
Order 'ic phase shift contrler 20-soic - UC2879DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11202-5-ND.
IC PHASE SHIFT CONTRLER 28-SOIC - UC3875DWP
Order 'ic phase shift contrler 28-soic - UC3875DWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11331-5-ND.
IC PHASE SHIFT CONTROLLER 20-DIP - UC2875N
Order 'ic phase shift controller 20-dip - UC2875N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11201-5-ND.
IC PHASE SHIFT CONTROLLER 20-DIP - UC2879N
Order 'ic phase shift controller 20-dip - UC2879N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11203-5-ND.
IC PHASE SHIFT CONTROLLER 20-DIP - UC3875N
Order 'ic phase shift controller 20-dip - UC3875N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11332-5-ND.
IC PHASE SHIFT CONTROLLER 20-DIP - UC3876N
Order 'ic phase shift controller 20-dip - UC3876N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11333-5-ND.
IC PHASE SHIFT CONTROLLER 20-DIP - UC3879N
Order 'ic phase shift controller 20-dip - UC3879N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11335-5-ND.
IC 8BIT UNIV SHIFT REG 20-SOIC - CD74HC299M96
Order 'ic 8bit univ shift reg 20-soic - CD74HC299M96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14520-1-ND.
IC 8BIT UNIV SHIFT REG 20-SOIC - CD74HC299M96
Order 'ic 8bit univ shift reg 20-soic - CD74HC299M96' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14520-2-ND.
IC PWR 8-BIT SHIFT REGIS 20-SOIC - TPIC6595DWR
Order 'ic pwr 8-bit shift regis 20-soic - TPIC6595DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1349-1-ND.
IC PWR 8-BIT SHIFT REGIS 20-SOIC - TPIC6595DWR
Order 'ic pwr 8-bit shift regis 20-soic - TPIC6595DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1349-2-ND.
IC 8-BIT SHIFT REGISTER 20-SOIC - TPIC6595DW
Order 'ic 8-bit shift register 20-soic - TPIC6595DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1349-5-ND.
IC PWR 8-BIT SHIFT REGIS 20-SOIC - TPIC6B595DWR
Order 'ic pwr 8-bit shift regis 20-soic - TPIC6B595DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1351-1-ND.
IC PWR 8-BIT SHIFT REGIS 20-SOIC - TPIC6B595DWR
Order 'ic pwr 8-bit shift regis 20-soic - TPIC6B595DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1351-2-ND.
Send this link via E-Mail
Help With This Screen