CAP .10UF 25V CERAMIC Y5V 0603 - CC0603ZRY5V8BB104 - Capacitors
| Digi-Key Part Number | 311-1087-6-ND |
10 100 500 1000 |
.04800 .02810 .01620 .01123 |
Extended Price
0.48 2.81 8.10 11.23 |
| Manufacturer Part Number | CC0603ZRY5V8BB104 | |||
| Description | CAP .10UF 25V CERAMIC Y5V 0603 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CC0603ZRY5V8BB104 |
| Vendor | Yageo (VA) |
| Category | Capacitors |
| Capacitance | 0.1µF |
| Voltage - Rated | 25V |
| Tolerance | -20%, +80% |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | Y5V (F) |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -30°C ~ 85°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CC0603ZRY5V8BB104 CC0603ZRY5V8BB104 311 1087 6 ND 31110876ND 311-1087-6 |
CC0603ZRY5V8BB104 Specification Sheet
CAP .10UF 25V CERAMIC Y5V 0603 - CC0603ZRY5V8BB104 (311-1087-6-ND) - Capacitors
Related parts Capacitors :CAP .10UF 25V CERAMIC Y5V 0603 - CC0603ZRY5V8BB104
Order 'cap .10uf 25v ceramic y5v 0603 - CC0603ZRY5V8BB104' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1087-1-ND.
CAP .10UF 25V CERAMIC Y5V 0603 - CC0603ZRY5V8BB104
Order 'cap .10uf 25v ceramic y5v 0603 - CC0603ZRY5V8BB104' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1087-6-ND.
CAP .10UF 25V CERAMIC Y5V 0603 - CC0603ZRY5V8BB104
Order 'cap .10uf 25v ceramic y5v 0603 - CC0603ZRY5V8BB104' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1087-2-ND.
CAP .10UF 25V CERAMIC Y5V 0603 - C0603C104Z3VACTU
Order 'cap .10uf 25v ceramic y5v 0603 - C0603C104Z3VACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1100-1-ND.
CAP .10UF 25V CERAMIC Y5V 0603 - C0603C104Z3VACTU
Order 'cap .10uf 25v ceramic y5v 0603 - C0603C104Z3VACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1100-6-ND.
CAP .10UF 25V CERAMIC Y5V 0603 - VJ0603V104ZXXCW1BC
Order 'cap .10uf 25v ceramic y5v 0603 - VJ0603V104ZXXCW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1255CT-ND.
CAP .10UF 25V CERAMIC Y5V 0603 - VJ0603V104ZXXCW1BC
Order 'cap .10uf 25v ceramic y5v 0603 - VJ0603V104ZXXCW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1255DKR-ND.
CAP .10UF 25V CERAMIC Y5V 0603 - CC0603ZPY5V8BB104
Order 'cap .10uf 25v ceramic y5v 0603 - CC0603ZPY5V8BB104' online from Digi-Key. Manufactured by Yageo. Digi-Key part number CC0603ZPY5V8BB104-ND.
CAP .10UF 25V CERAMIC Y5V 0603 - C0603C104Z3VACTU
Order 'cap .10uf 25v ceramic y5v 0603 - C0603C104Z3VACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1100-2-ND.
CAP .10UF 25V CERAMIC Y5V 0603 - VJ0603V104ZXXCW1BC
Order 'cap .10uf 25v ceramic y5v 0603 - VJ0603V104ZXXCW1BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1255TR-ND.
CAP .10UF 25V CERAMIC Y5V 0603 - C0603C104M3VACTU
Order 'cap .10uf 25v ceramic y5v 0603 - C0603C104M3VACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1101-1-ND.
CAP .10UF 25V CERAMIC Y5V 0603 - C0603C104M3VACTU
Order 'cap .10uf 25v ceramic y5v 0603 - C0603C104M3VACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1101-6-ND.
CAP .10UF 25V CERAMIC Y5V 0603 - C0603C104M3VACTU
Order 'cap .10uf 25v ceramic y5v 0603 - C0603C104M3VACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1101-2-ND.
CAP .22UF 25V CERAMIC Y5V 0603 - C0603C224Z3VACTU
Order 'cap .22uf 25v ceramic y5v 0603 - C0603C224Z3VACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1103-1-ND.
CAP .22UF 25V CERAMIC Y5V 0603 - C0603C224Z3VACTU
Order 'cap .22uf 25v ceramic y5v 0603 - C0603C224Z3VACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1103-6-ND.
Send this link via E-Mail
Help With This Screen
