IC CUR-MODE PWM CONT 8-SOIC - UC3842D8 - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-11281-5-ND |
1 25 100 250 500 1000 5000 |
1.90000 1.52000 1.14000 1.06400 1.02600 .98800 .95000 |
Extended Price
1.90 38.00 114.00 266.00 513.00 988.00 4750.00 |
| Manufacturer Part Number | UC3842D8 | |||
| Description | IC CUR-MODE PWM CONT 8-SOIC | |||
| Quantity Available | 149 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UC3842D8 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| PWM Type | Current Mode |
| Number of Outputs | 1 - Single |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Duty Cycle | 100% Max |
| Voltage - Supply | 30V |
| Frequency-Max | 450kHz |
| Buck | Yes |
| Boost | Yes |
| Flyback | Yes |
| Inverting | No |
| Doubler | No |
| Divider | No |
| Cuk | No |
| Isolated | No |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UC3842D8 UC3842D8 296 11281 5 ND 296112815ND 296-11281-5 |
UC3842D8 Specification Sheet
IC CUR-MODE PWM CONT 8-SOIC - UC3842D8 (296-11281-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CUR-MODE PWM CONT 8-SOIC - UC3842D8
Order 'ic cur-mode pwm cont 8-soic - UC3842D8' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11281-5-ND.
IC CUR-MODE PWM CONT 8-SOIC - TL3843DR-8
Order 'ic cur-mode pwm cont 8-soic - TL3843DR-8' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10175-2-ND.
IC CUR-MODE PWM CONT 8-SOIC - TL3843DR-8
Order 'ic cur-mode pwm cont 8-soic - TL3843DR-8' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10175-6-ND.
IC CUR-MODE PWM CONT 8-SOIC - TL3842DR-8
Order 'ic cur-mode pwm cont 8-soic - TL3842DR-8' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10173-2-ND.
IC CUR-MODE PWM CONT 8-SOIC - TL3842DR-8
Order 'ic cur-mode pwm cont 8-soic - TL3842DR-8' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10173-6-ND.
IC CUR-MODE PWM CONT 8-SOIC - TL3845DR-8
Order 'ic cur-mode pwm cont 8-soic - TL3845DR-8' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10179-2-ND.
IC CUR-MODE PWM CONT 8-SOIC - TL3845DR-8
Order 'ic cur-mode pwm cont 8-soic - TL3845DR-8' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10179-6-ND.
IC CUR MODE PWM CONT 8-SOIC - UC2842AD8
Order 'ic cur mode pwm cont 8-soic - UC2842AD8' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11174-5-ND.
IC CUR MODE PWM CONT 8-SOIC - UC2843AD8
Order 'ic cur mode pwm cont 8-soic - UC2843AD8' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11178-5-ND.
IC CUR MODE PWM CONT 8-SOIC - UC2843D8
Order 'ic cur mode pwm cont 8-soic - UC2843D8' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11180-5-ND.
IC CUR-MODE PWM CONT 8-SOIC - UC2844D8
Order 'ic cur-mode pwm cont 8-soic - UC2844D8' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11184-5-ND.
IC CUR MODE PWM CONT 8-SOIC - UC2845AD8
Order 'ic cur mode pwm cont 8-soic - UC2845AD8' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11186-5-ND.
IC CUR-MODE PWM CONT 8-SOIC - UC3843AD8
Order 'ic cur-mode pwm cont 8-soic - UC3843AD8' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11284-5-ND.
IC CUR MODE PWM CONT 8-SOIC - UC3843D8
Order 'ic cur mode pwm cont 8-soic - UC3843D8' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11287-5-ND.
IC CUR MODE PWM CONT 8-SOIC - UC3844AD8
Order 'ic cur mode pwm cont 8-soic - UC3844AD8' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11290-5-ND.
Send this link via E-Mail
Help With This Screen