CAP 22000PF 25V CERAMIC X7R 0603 - CC0603KRX7R8BB223
0.022µF Ceramic Capacitor Yageo (VA) 0603 (1608 metric) 25V CC0603KRX7R8BB223
| Digi-Key Part Number | 311-1086-6-ND |
10 100 500 1000 |
.06700 .03980 .02296 .01591 |
Extended Price
0.67 3.98 11.48 15.91 |
| Manufacturer Part Number | CC0603KRX7R8BB223 | |||
| Description | CAP 22000PF 25V CERAMIC X7R 0603 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CC0603KRX7R8BB223 |
| Vendor | Yageo (VA) |
| Category | Capacitors |
| Capacitance | 0.022µF |
| Voltage - Rated | 25V |
| Tolerance | ±10% |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | X7R |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CC0603KRX7R8BB223 CC0603KRX7R8BB223 311 1086 6 ND 31110866ND 311-1086-6 |
CC0603KRX7R8BB223 Specification Sheet
CAP 22000PF 25V CERAMIC X7R 0603 - CC0603KRX7R8BB223 (311-1086-6-ND)
Related parts 0.022µF Ceramic Capacitor Yageo (VA) 0603 (1608 metric) 25V CC0603KRX7R8BB223CAP 22000PF 25V CERAMIC X7R 0603 - CC0603KRX7R8BB223
Order 'cap 22000pf 25v ceramic x7r 0603 - CC0603KRX7R8BB223' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1086-1-ND.
CAP 22000PF 25V CERAMIC X7R 0603 - CC0603KRX7R8BB223
Order 'cap 22000pf 25v ceramic x7r 0603 - CC0603KRX7R8BB223' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1086-6-ND.
CAP 22000PF 25V CERAMIC X7R 0603 - CC0603KRX7R8BB223
Order 'cap 22000pf 25v ceramic x7r 0603 - CC0603KRX7R8BB223' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1086-2-ND.
CAP .10UF 25V CERAMIC Y5V 0603 - CC0603ZRY5V8BB104
Order 'cap .10uf 25v ceramic y5v 0603 - CC0603ZRY5V8BB104' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1087-1-ND.
CAP .10UF 25V CERAMIC Y5V 0603 - CC0603ZRY5V8BB104
Order 'cap .10uf 25v ceramic y5v 0603 - CC0603ZRY5V8BB104' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1087-6-ND.
CAP 22000PF 25V CERAMIC X7R 0603 - C0603C223K3RACTU
Order 'cap 22000pf 25v ceramic x7r 0603 - C0603C223K3RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1094-1-ND.
CAP 22000PF 25V CERAMIC X7R 0603 - C0603C223K3RACTU
Order 'cap 22000pf 25v ceramic x7r 0603 - C0603C223K3RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1094-6-ND.
CAP 3900PF 25V CERAMIC X7R 0402 - CC0402KRX7R8BB392
Order 'cap 3900pf 25v ceramic x7r 0402 - CC0402KRX7R8BB392' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1038-1-ND.
CAP 3900PF 25V CERAMIC X7R 0402 - CC0402KRX7R8BB392
Order 'cap 3900pf 25v ceramic x7r 0402 - CC0402KRX7R8BB392' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1038-6-ND.
CAP 4700PF 25V CERAMIC X7R 0402 - CC0402KRX7R8BB472
Order 'cap 4700pf 25v ceramic x7r 0402 - CC0402KRX7R8BB472' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1039-1-ND.
CAP 4700PF 25V CERAMIC X7R 0402 - CC0402KRX7R8BB472
Order 'cap 4700pf 25v ceramic x7r 0402 - CC0402KRX7R8BB472' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1039-6-ND.
CAP 220PF 50V CERAMIC X7R 0603 - CC0603KRX7R9BB221
Order 'cap 220pf 50v ceramic x7r 0603 - CC0603KRX7R9BB221' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1077-1-ND.
CAP 220PF 50V CERAMIC X7R 0603 - CC0603KRX7R9BB221
Order 'cap 220pf 50v ceramic x7r 0603 - CC0603KRX7R9BB221' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1077-6-ND.
CAP 470PF 50V CERAMIC X7R 0603 - CC0603KRX7R9BB471
Order 'cap 470pf 50v ceramic x7r 0603 - CC0603KRX7R9BB471' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1078-1-ND.
CAP 470PF 50V CERAMIC X7R 0603 - CC0603KRX7R9BB471
Order 'cap 470pf 50v ceramic x7r 0603 - CC0603KRX7R9BB471' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1078-6-ND.
Options for 0.022µF Ceramic Capacitor Yageo (VA) 0603 (1608 metric) 25V CC0603KRX7R8BB223
Send this link via E-Mail
Help With This Screen
