IC REG PULSE WIDTH MOD 20-PLCC - UC3525AQ - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-11217-5-ND |
1 25 100 250 500 1000 5000 |
2.25000 1.80000 1.40000 1.33000 1.30000 1.27500 1.25000 |
Extended Price
2.25 45.00 140.00 332.50 650.00 1275.00 6250.00 |
| Manufacturer Part Number | UC3525AQ | |||
| Description | IC REG PULSE WIDTH MOD 20-PLCC | |||
| Quantity Available | 155 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | UC3525AQ |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| PWM Type | Voltage Mode |
| Number of Outputs | 2 - Dual |
| Package / Case | 20-PLCC |
| Packaging | Tube |
| Duty Cycle | 50% Max |
| Voltage - Supply | 35V |
| Frequency-Max | 450kHz |
| Buck | Yes |
| Boost | Yes |
| Flyback | Yes |
| Inverting | No |
| Doubler | No |
| Divider | No |
| Cuk | No |
| Isolated | No |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
UC3525AQ UC3525AQ 296 11217 5 ND 296112175ND 296-11217-5 |
UC3525AQ Specification Sheet
IC REG PULSE WIDTH MOD 20-PLCC - UC3525AQ (296-11217-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REG PULSE WIDTH MOD 20-PLCC - UC3525AQ
Order 'ic reg pulse width mod 20-plcc - UC3525AQ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11217-5-ND.
IC REG PULSE WIDTH MOD 16-SOIC - UC2525ADW
Order 'ic reg pulse width mod 16-soic - UC2525ADW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11153-5-ND.
IC REG PULSE WIDTH MOD 16-DIP - UC2525AN
Order 'ic reg pulse width mod 16-dip - UC2525AN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11154-5-ND.
IC REG PULSE WIDTH MOD 18-SOIC - UC2526ADW
Order 'ic reg pulse width mod 18-soic - UC2526ADW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11155-5-ND.
IC REG PULSE WIDTH MOD 16-DIP - UC3525BN
Order 'ic reg pulse width mod 16-dip - UC3525BN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11218-5-ND.
IC REG PULSE WIDTH MOD 18-SOIC - UC3526ADW
Order 'ic reg pulse width mod 18-soic - UC3526ADW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11219-5-ND.
IC REG PULSE WIDTH MOD 18-DIP - UC3526AN
Order 'ic reg pulse width mod 18-dip - UC3526AN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11220-5-ND.
IC REG PULSE WIDTH MOD 18-SOIC - UC3526DW
Order 'ic reg pulse width mod 18-soic - UC3526DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11221-5-ND.
IC ADV REG PULS WIDTH MOD 16-DIP - UC3524AN
Order 'ic adv reg puls width mod 16-dip - UC3524AN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11212-5-ND.
IC ADV REG PULS WIDTH MOD 16-DIP - UC3524N
Order 'ic adv reg puls width mod 16-dip - UC3524N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11214-5-ND.
IC HIGH SPEED PWM CONT 20-PLCC - UC3823Q
Order 'ic high speed pwm cont 20-plcc - UC3823Q' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11264-5-ND.
IC HIGH SPEED PWM CONT 20-PLCC - UC3825AQ
Order 'ic high speed pwm cont 20-plcc - UC3825AQ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11268-5-ND.
IC PH-SHIFT PWM CNTRLR 20-PLCC - UCC3895Q
Order 'ic ph-shift pwm cntrlr 20-plcc - UCC3895Q' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11539-5-ND.
IC REG PULSE WIDTH MOD 16-SOIC - LM3524DMX
Order 'ic reg pulse width mod 16-soic - LM3524DMX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3524DMX-ND.
IC L-P DUAL CUR-MODE PWM 20-PLCC - UCC3806Q
Order 'ic l-p dual cur-mode pwm 20-plcc - UCC3806Q' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11476-5-ND.
Send this link via E-Mail
Help With This Screen