IC ADVANCED REG PWM 16-SOIC - UC3524D
| Digi-Key Part Number | 296-11213-5-ND |
1 25 100 250 500 1000 5000 |
2.03000 1.62000 1.21500 1.13400 1.09350 1.05300 1.01250 |
Extended Price
2.03 40.50 121.50 283.50 546.75 1053.00 5062.50 |
| Manufacturer Part Number | UC3524D | |||
| Description | IC ADVANCED REG PWM 16-SOIC | |||
| Quantity Available | 115 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UC3524D |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| PWM Type | Voltage Mode |
| Number of Outputs | 2 - Dual |
| Package / Case | 16-SOIC (3.9mm Width) |
| Packaging | Tube |
| Duty Cycle | 50% Max |
| Voltage - Supply | 40V |
| Frequency-Max | 450kHz |
| Buck | Yes |
| Boost | Yes |
| Flyback | Yes |
| Inverting | No |
| Doubler | No |
| Divider | No |
| Cuk | No |
| Isolated | No |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UC3524D UC3524D 296 11213 5 ND 296112135ND 296-11213-5 |
UC3524D Specification Sheet
IC ADVANCED REG PWM 16-SOIC - UC3524D (296-11213-5-ND)
Related parts:IC ADVANCED REG PWM 16-SOIC - UC3524D
Order 'ic advanced reg pwm 16-soic - UC3524D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11213-5-ND.
IC ADVANCED REG PWM 16-DIP - UC2524AN
Order 'ic advanced reg pwm 16-dip - UC2524AN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11152-5-ND.
IC ADV REGULATING PWM 16-SOIC - UC2524ADW
Order 'ic adv regulating pwm 16-soic - UC2524ADW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11151-5-ND.
IC CLAMP/RESET PWM 16-SOIC - UCC3580D-2
Order 'ic clamp/reset pwm 16-soic - UCC3580D-2' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11437-5-ND.
IC CLAMP/RESET PWM 16-SOIC - UCC3580D-3
Order 'ic clamp/reset pwm 16-soic - UCC3580D-3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11438-5-ND.
IC CLAMP/RESET PWM 16-SOIC - UCC3580D-4
Order 'ic clamp/reset pwm 16-soic - UCC3580D-4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11439-5-ND.
IC REG STEPDOWN PWM 16-SOIC - UC3578DP
Order 'ic reg stepdown pwm 16-soic - UC3578DP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11226-5-ND.
IC DUAL OUT I-MODE PWM 16-SOIC - UCC3806DW
Order 'ic dual out i-mode pwm 16-soic - UCC3806DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11474-5-ND.
IC REGULATING PWM 16-SOIC - UC2525BDW
Order 'ic regulating pwm 16-soic - UC2525BDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2479-5-ND.
IC REGULATING PWM 16-SOIC - UC3525BDW
Order 'ic regulating pwm 16-soic - UC3525BDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2503-5-ND.
IC DUAL CH I-MODE PWM 16-SOIC - UCC2810DW
Order 'ic dual ch i-mode pwm 16-soic - UCC2810DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2536-5-ND.
IC 2-CH SYNC I MODE PWM 16-SOIC - UCC3810DW
Order 'ic 2-ch sync i mode pwm 16-soic - UCC3810DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2546-5-ND.
IC REGULATING PWM 16-SOIC - SG3524D
Order 'ic regulating pwm 16-soic - SG3524D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9686-5-ND.
IC POWER SUPPLY CNTRLR 16-SOIC - UC2864DW
Order 'ic power supply cntrlr 16-soic - UC2864DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11199-5-ND.
IC POWER SUPPLY CNTRLR 16-SOIC - UC3864DW
Order 'ic power supply cntrlr 16-soic - UC3864DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11321-5-ND.
Send this link via E-Mail
Help With This Screen