0.022µF Ceramic Capacitor Yageo 0603 (1608 metric) 25V CC0603KRX7R8BB223
CAP 22000PF 25V CERAMIC X7R 0603 - CC0603KRX7R8BB223 - Capacitors
| Digi-Key Part Number | 311-1086-2-ND |
4000 12000 24000 |
.01102 .00857 .00814 |
Extended Price
44.08 102.84 195.36 |
| Manufacturer Part Number | CC0603KRX7R8BB223 | |||
| Description | CAP 22000PF 25V CERAMIC X7R 0603 | |||
| Quantity Available | 32000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CC0603KRX7R8BB223 |
| Vendor | Yageo |
| Category | Capacitors |
| Capacitance | 0.022µF |
| Voltage - Rated | 25V |
| Tolerance | ±10% |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CC0603KRX7R8BB223 CC0603KRX7R8BB223 311 1086 2 ND 31110862ND 311-1086-2 |
CC0603KRX7R8BB223 Specification Sheet
CAP 22000PF 25V CERAMIC X7R 0603 - CC0603KRX7R8BB223 (311-1086-2-ND) - Capacitors
Related parts 0.022µF Ceramic Capacitor Yageo 0603 (1608 metric) 25V CC0603KRX7R8BB2230.022µF Ceramic Capacitor Yageo (VA) 0603 (1608 metric) 25V CC0603KRX7R8BB223
Order 'cap 22000pf 25v ceramic x7r 0603 - CC0603KRX7R8BB223' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1086-1-ND.
0.022µF Ceramic Capacitor Yageo 0603 (1608 metric) 25V CC0603KRX7R8BB223
Order 'cap 22000pf 25v ceramic x7r 0603 - CC0603KRX7R8BB223' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1086-2-ND.
0.022µF Ceramic Capacitor Yageo (VA) 0603 (1608 metric) 25V CC0603KRX7R8BB223
Order 'cap 22000pf 25v ceramic x7r 0603 - CC0603KRX7R8BB223' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1086-6-ND.
0.022µF Ceramic Capacitor Kemet (VA) 0603 (1608 metric) 25V C0603C223K3RACTU
Order 'cap 22000pf 25v ceramic x7r 0603 - C0603C223K3RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1094-1-ND.
0.022µF Ceramic Capacitor Kemet 0603 (1608 metric) 25V C0603C223K3RACTU
Order 'cap 22000pf 25v ceramic x7r 0603 - C0603C223K3RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1094-2-ND.
0.022µF Ceramic Capacitor Kemet (VA) 0603 (1608 metric) 25V C0603C223K3RACTU
Order 'cap 22000pf 25v ceramic x7r 0603 - C0603C223K3RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1094-6-ND.
0.1µF Ceramic Capacitor Yageo (VA) 0603 (1608 metric) 25V CC0603ZRY5V8BB104
Order 'cap .10uf 25v ceramic y5v 0603 - CC0603ZRY5V8BB104' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1087-1-ND.
0.1µF Ceramic Capacitor Yageo 0603 (1608 metric) 25V CC0603ZRY5V8BB104
Order 'cap .10uf 25v ceramic y5v 0603 - CC0603ZRY5V8BB104' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1087-2-ND.
0.1µF Ceramic Capacitor Yageo (VA) 0603 (1608 metric) 25V CC0603ZRY5V8BB104
Order 'cap .10uf 25v ceramic y5v 0603 - CC0603ZRY5V8BB104' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1087-6-ND.
0.1µF Ceramic Capacitor Kemet (VA) 0603 (1608 metric) 25V C0603C104K3RACTU
Order 'cap .1uf 25v ceramic x7r 0603 - C0603C104K3RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1281-1-ND.
0.1µF Ceramic Capacitor Kemet 0603 (1608 metric) 25V C0603C104K3RACTU
Order 'cap .1uf 25v ceramic x7r 0603 - C0603C104K3RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1281-2-ND.
0.1µF Ceramic Capacitor Kemet (VA) 0603 (1608 metric) 25V C0603C104K3RACTU
Order 'cap .1uf 25v ceramic x7r 0603 - C0603C104K3RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1281-6-ND.
0.1µF Ceramic Capacitor Kemet (VA) 0603 (1608 metric) 25V C0603C104J3RACTU
Order 'cap .1uf 25v ceramic x7r 0603 - C0603C104J3RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1282-1-ND.
0.1µF Ceramic Capacitor Kemet 0603 (1608 metric) 25V C0603C104J3RACTU
Order 'cap .1uf 25v ceramic x7r 0603 - C0603C104J3RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1282-2-ND.
0.1µF Ceramic Capacitor Kemet (VA) 0603 (1608 metric) 25V C0603C104J3RACTU
Order 'cap .1uf 25v ceramic x7r 0603 - C0603C104J3RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1282-6-ND.
Options for 0.022µF Ceramic Capacitor Yageo 0603 (1608 metric) 25V CC0603KRX7R8BB223
Send this link via E-Mail
Help With This Screen
