IC PWM ADV REGULATING 16-SOIC - UC3524ADW - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-11211-5-ND |
1 25 100 250 500 1000 5000 |
3.65000 2.91600 2.26800 2.15460 2.10600 2.06550 2.02500 |
Extended Price
3.65 72.90 226.80 538.65 1053.00 2065.50 10125.00 |
| Manufacturer Part Number | UC3524ADW | |||
| Description | IC PWM ADV REGULATING 16-SOIC | |||
| Quantity Available | 335 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UC3524ADW |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| PWM Type | Voltage Mode |
| Number of Outputs | 2 - Dual |
| Package / Case | 16-SOIC (7.5mm Width) |
| Packaging | Tube |
| Duty Cycle | 50% Max |
| Voltage - Supply | 40V |
| Frequency-Max | 450kHz |
| Buck | Yes |
| Boost | Yes |
| Flyback | Yes |
| Inverting | No |
| Doubler | No |
| Divider | No |
| Cuk | No |
| Isolated | No |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UC3524ADW UC3524ADW 296 11211 5 ND 296112115ND 296-11211-5 |
UC3524ADW Specification Sheet
IC PWM ADV REGULATING 16-SOIC - UC3524ADW (296-11211-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC PWM ADV REGULATING 16-SOIC - UC3524ADW
Order 'ic pwm adv regulating 16-soic - UC3524ADW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11211-5-ND.
IC SYNC POST REGULATOR 16-SOIC - UC3584DW
Order 'ic sync post regulator 16-soic - UC3584DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11228-5-ND.
IC PWM CONTROL CIRCUIT 16-SOIC - TL594CDR
Order 'ic pwm control circuit 16-soic - TL594CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15012-1-ND.
IC PWM CONTROL CIRCUIT 16-SOIC - TL594CDR
Order 'ic pwm control circuit 16-soic - TL594CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15012-2-ND.
IC PWM CONTROL CIRCUIT 16-SOIC - TL594CDR
Order 'ic pwm control circuit 16-soic - TL594CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15012-6-ND.
IC PWM CONTROLLER CLAMP 16-SOIC - UCC2891D
Order 'ic pwm controller clamp 16-soic - UCC2891D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15883-5-ND.
IC PWM CONTROLLER CLAMP 16-SOIC - UCC2892D
Order 'ic pwm controller clamp 16-soic - UCC2892D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15884-5-ND.
IC PWM CONTROLLER CLAMP 16-SOIC - UCC2893D
Order 'ic pwm controller clamp 16-soic - UCC2893D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15886-5-ND.
IC PWM CONTROLLER CLAMP 16-SOIC - UCC2894D
Order 'ic pwm controller clamp 16-soic - UCC2894D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15887-5-ND.
IC PWM CONTROLLER DUAL 16-SOIC - TL1451ACDG4
Order 'ic pwm controller dual 16-soic - TL1451ACDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL1451ACDG4-ND.
IC PWM CONTROLLER DUAL 16-SOIC - TL1451ACDR
Order 'ic pwm controller dual 16-soic - TL1451ACDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL1451ACDR-ND.
IC PWM CONTROLLER DUAL 16-SOIC - TL1451ACDRG4
Order 'ic pwm controller dual 16-soic - TL1451ACDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL1451ACDRG4-ND.
IC PWM CONTROLLER DUAL 16-SOIC - TL1451ACNSG4
Order 'ic pwm controller dual 16-soic - TL1451ACNSG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL1451ACNSG4-ND.
IC PWM CONTROLLER DUAL 16-SOIC - TL1451ACNSRG4
Order 'ic pwm controller dual 16-soic - TL1451ACNSRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL1451ACNSRG4-ND.
IC PWM CONTROLLER DUAL 16-SOIC - TL1451AQDR
Order 'ic pwm controller dual 16-soic - TL1451AQDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL1451AQDR-ND.
Send this link via E-Mail
Help With This Screen