IC CUR-MODE PWM CONTR 8-SOIC - TL2843DR-8
| Digi-Key Part Number | 296-10164-2-ND |
2500 10000 25000 |
.32500 .31300 .30600 |
Extended Price
812.50 3130.00 7650.00 |
| Manufacturer Part Number | TL2843DR-8 | |||
| Description | IC CUR-MODE PWM CONTR 8-SOIC | |||
| Quantity Available | 5000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TL2843DR-8 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| PWM Type | Current Mode |
| Number of Outputs | 1 - Single |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Duty Cycle | 100% Max |
| Voltage - Supply | 7.6 V ~ 30 V |
| Frequency-Max | 500kHz |
| Buck | No |
| Boost | Yes |
| Flyback | Yes |
| Inverting | No |
| Doubler | No |
| Divider | No |
| Cuk | No |
| Isolated | No |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TL2843DR 8 TL2843DR8 296 10164 2 ND 296101642ND 296-10164-2 |
TL2843DR-8 Specification Sheet
IC CUR-MODE PWM CONTR 8-SOIC - TL2843DR-8 (296-10164-2-ND)
Related parts :IC CUR-MODE PWM CTRLR 14-SOIC - TL2843DR
Order 'ic cur-mode pwm ctrlr 14-soic - TL2843DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17541-1-ND.
IC CUR-MODE PWM CTRLR 14-SOIC - TL2843DR
Order 'ic cur-mode pwm ctrlr 14-soic - TL2843DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17541-2-ND.
IC CUR-MODE PWM CONTR 8-SOIC - TL2843DR-8
Order 'ic cur-mode pwm contr 8-soic - TL2843DR-8' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10164-1-ND.
IC CUR-MODE PWM CONTR 8-SOIC - TL2843DR-8
Order 'ic cur-mode pwm contr 8-soic - TL2843DR-8' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10164-2-ND.
IC CUR-MODE PWM CONTR 8-SOIC - TL2843DR-8
Order 'ic cur-mode pwm contr 8-soic - TL2843DR-8' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10164-6-ND.
IC CUR-MODE PWM CONTR 8-SOIC - TL2844DR-8
Order 'ic cur-mode pwm contr 8-soic - TL2844DR-8' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10165-1-ND.
IC CUR-MODE PWM CONTR 8-SOIC - TL2844DR-8
Order 'ic cur-mode pwm contr 8-soic - TL2844DR-8' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10165-2-ND.
IC CUR-MODE PWM CONTR 8-SOIC - TL2844DR-8
Order 'ic cur-mode pwm contr 8-soic - TL2844DR-8' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10165-6-ND.
IC CUR-MODE PWM CONTR 8-SOIC - TL3843DR-8
Order 'ic cur-mode pwm contr 8-soic - TL3843DR-8' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10175-1-ND.
IC CUR-MODE PWM CONTR 8-SOIC - TL2845DR-8
Order 'ic cur-mode pwm contr 8-soic - TL2845DR-8' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10166-1-ND.
IC CUR-MODE PWM CONTR 8-SOIC - TL2845DR-8
Order 'ic cur-mode pwm contr 8-soic - TL2845DR-8' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10166-2-ND.
IC CUR-MODE PWM CONTR 8-SOIC - TL2845DR-8
Order 'ic cur-mode pwm contr 8-soic - TL2845DR-8' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10166-6-ND.
IC CUR-MODE PWM CONTR 8-SOIC - TL3842DR-8
Order 'ic cur-mode pwm contr 8-soic - TL3842DR-8' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10173-1-ND.
IC CUR-MODE PWM CONTR 8-SOIC - TL3845DR-8
Order 'ic cur-mode pwm contr 8-soic - TL3845DR-8' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10179-1-ND.
IC CUR MODE PWM CONT 14-SOIC - UC2842AD
Order 'ic cur mode pwm cont 14-soic - UC2842AD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11173-5-ND.
Send this link via E-Mail
Help With This Screen