IC CTRLR CURRENT MODE HP 14SOIC - UC3842ADR2
| Digi-Key Part Number | UC3842ADR2OSTR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | UC3842ADR2 | |||
| Description | IC CTRLR CURRENT MODE HP 14SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | UC3842ADR2 |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| PWM Type | Current Mode |
| Number of Outputs | 1 |
| Package / Case | 14-SOIC (3.9mm Width), 14-SOL |
| Packaging | Tape & Reel (TR) |
| Duty Cycle | 96% |
| Voltage - Supply | 10 V ~ 30 V |
| Frequency-Max | 500kHz |
| Buck | No |
| Boost | No |
| Flyback | Yes |
| Inverting | No |
| Doubler | No |
| Divider | No |
| Cuk | No |
| Isolated | Yes |
| Drawing Number | * |
| Operating Temperature | 0°C ~ 70°C |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
UC3842ADR2 UC3842ADR2 UC3842ADR2OSTR ND UC3842ADR2OSTRND UC3842ADR2OSTR |
UC3842ADR2 Specification Sheet
IC CTRLR CURRENT MODE HP 14SOIC - UC3842ADR2 (UC3842ADR2OSTR-ND)
Related parts :IC CTRLR CURRENT MODE HP 14SOIC - UC3842ADR2
Order 'ic ctrlr current mode hp 14soic - UC3842ADR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number UC3842ADR2OSCT-ND.
IC CTRLR CURRENT MODE HP 14SOIC - UC3842ADR2
Order 'ic ctrlr current mode hp 14soic - UC3842ADR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number UC3842ADR2OSDKR-ND.
IC CTRLR CURRENT MODE HP 14SOIC - UC3842ADR2
Order 'ic ctrlr current mode hp 14soic - UC3842ADR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number UC3842ADR2OSTR-ND.
IC CTRLR CURRENT MODE HP 14SOIC - UC2843ADR2
Order 'ic ctrlr current mode hp 14soic - UC2843ADR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number UC2843ADR2OSCT-ND.
IC CTRLR CURRENT MODE HP 14SOIC - UC2843ADR2
Order 'ic ctrlr current mode hp 14soic - UC2843ADR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number UC2843ADR2OSDKR-ND.
IC CTRLR CURRENT MODE HP 14SOIC - UC2843ADR2
Order 'ic ctrlr current mode hp 14soic - UC2843ADR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number UC2843ADR2OSTR-ND.
IC CTRLR CURRENT MODE HP 14SOIC - UC3842BD
Order 'ic ctrlr current mode hp 14soic - UC3842BD' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number UC3842BDOS-ND.
IC CTRLR CURRENT MODE HP 14SOIC - UC3842BVDR2
Order 'ic ctrlr current mode hp 14soic - UC3842BVDR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number UC3842BVDR2OS-ND.
IC CTRLR CURRENT MODE HP 14SOIC - UC3843ADR2
Order 'ic ctrlr current mode hp 14soic - UC3843ADR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number UC3843ADR2OSCT-ND.
IC CTRLR CURRENT MODE HP 14SOIC - UC3843ADR2
Order 'ic ctrlr current mode hp 14soic - UC3843ADR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number UC3843ADR2OSDKR-ND.
IC CTRLR CURRENT MODE HP 14SOIC - UC3843ADR2
Order 'ic ctrlr current mode hp 14soic - UC3843ADR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number UC3843ADR2OSTR-ND.
IC CTRLR CURRENT MODE HP 14SOIC - UC3843BD
Order 'ic ctrlr current mode hp 14soic - UC3843BD' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number UC3843BDOS-ND.
IC CTRLR CURRENT MODE HP 14SOIC - UC3843BVD
Order 'ic ctrlr current mode hp 14soic - UC3843BVD' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number UC3843BVDOS-ND.
IC CTRLR CURRENT MODE HP 14SOIC - UC3843BVDR2
Order 'ic ctrlr current mode hp 14soic - UC3843BVDR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number UC3843BVDR2OSCT-ND.
IC CTRLR CURRENT MODE HP 14SOIC - UC3843BVDR2
Order 'ic ctrlr current mode hp 14soic - UC3843BVDR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number UC3843BVDR2OSDKR-ND.
Send this link via E-Mail
Help With This Screen
