IC CTRLR PWM CURRENT MODE 8DIP - UC2842AM - Integrated Circuits (ICs)
| Digi-Key Part Number | UC2842AM-ND |
1 25 100 500 1000 5000 10000 |
6.80000 6.12000 5.10000 4.25000 3.40000 2.38000 2.21000 |
Extended Price
6.80 153.00 510.00 2125.00 3400.00 11900.00 22100.00 |
| Manufacturer Part Number | UC2842AM | |||
| Description | IC CTRLR PWM CURRENT MODE 8DIP | |||
| Quantity Available | 2413 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UC2842AM |
| Vendor | Microsemi-IPG |
| Category | Integrated Circuits (ICs) |
| PWM Type | Current Mode |
| Number of Outputs | 1 |
| Package / Case | 8-DIP |
| Packaging | Tube |
| Duty Cycle | 100% |
| Voltage - Supply | 12 V ~ 30 V |
| Frequency-Max | 500kHz |
| Buck | Yes |
| Boost | Yes |
| Flyback | Yes |
| Inverting | No |
| Doubler | No |
| Divider | No |
| Cuk | No |
| Isolated | Yes |
| Drawing Number | * |
| Operating Temperature | -40°C ~ 85°C |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UC2842AM UC2842AM |
UC2842AM Specification Sheet
IC CTRLR PWM CURRENT MODE 8DIP - UC2842AM (UC2842AM-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CTRLR PWM CURRENT MODE 8DIP - UC2842AM
Order 'ic ctrlr pwm current mode 8dip - UC2842AM' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number UC2842AM-ND.
IC CTRLR PWM CURRENT MODE 8DIP - UC2843AM
Order 'ic ctrlr pwm current mode 8dip - UC2843AM' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number UC2843AM-ND.
IC CTRLR PWM CURRENT MODE 8DIP - UC2844AM
Order 'ic ctrlr pwm current mode 8dip - UC2844AM' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number UC2844AM-ND.
IC CTRLR PWM CURRENT MODE 8DIP - UC2845AM
Order 'ic ctrlr pwm current mode 8dip - UC2845AM' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number UC2845AM-ND.
IC CTRLR PWM CURRENT MODE 8DIP - UC3842AM
Order 'ic ctrlr pwm current mode 8dip - UC3842AM' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number UC3842AM-ND.
IC CTRLR PWM CURRENT MODE 8DIP - UC3843AM
Order 'ic ctrlr pwm current mode 8dip - UC3843AM' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number UC3843AM-ND.
IC CTRLR PWM CURRENT MODE 8DIP - UC3844AM
Order 'ic ctrlr pwm current mode 8dip - UC3844AM' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number UC3844AM-ND.
IC CTRLR PWM CURRENT MODE 8DIP - UC3845AM
Order 'ic ctrlr pwm current mode 8dip - UC3845AM' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number UC3845AM-ND.
IC CTRLR PWM CURRENT MODE 8SOIC - UC2842ADM
Order 'ic ctrlr pwm current mode 8soic - UC2842ADM' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number UC2842ADM-ND.
IC CTRLR PWM CURRENT MODE 8SOIC - UC2843ADM
Order 'ic ctrlr pwm current mode 8soic - UC2843ADM' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number UC2843ADM-ND.
IC CTRLR PWM CURRENT MODE 14SOIC - UC2843AD
Order 'ic ctrlr pwm current mode 14soic - UC2843AD' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number UC2843AD-ND.
IC CTRLR PWM CURRENT MODE 8SOIC - UC2844ADM
Order 'ic ctrlr pwm current mode 8soic - UC2844ADM' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number UC2844ADM-ND.
IC CTRLR PWM CURRENT MODE 14SOIC - UC2844AD
Order 'ic ctrlr pwm current mode 14soic - UC2844AD' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number UC2844AD-ND.
IC CTRLR PWM CURRENT MODE 8SOIC - UC2845ADM
Order 'ic ctrlr pwm current mode 8soic - UC2845ADM' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number UC2845ADM-ND.
IC CTRLR PWM CURRENT MODE 14SOIC - UC2845AD
Order 'ic ctrlr pwm current mode 14soic - UC2845AD' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number UC2845AD-ND.
Send this link via E-Mail
Help With This Screen
