IC SWITCH OFF-LINE ADAPTER 8SMD - TOP242G-TL - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | TOP242G-TL-ND |
1000 |
1.23500 |
Extended Price
1235.00 |
| Manufacturer Part Number | TOP242G-TL | |||
| Description | IC SWITCH OFF-LINE ADAPTER 8SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | TOP242G-TL |
| Vendor | Power Integrations |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 8-SMD |
| Output Type | 1, Isolated |
| Internal Switch(s) | Yes |
| Frequency Range | 124kHz ~ 140kHz |
| Supply Voltage | 120.00 V [Min] |
| Supply Voltage | 374.00 V [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Tape & Reel |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TOP242G TL TOP242GTL |
IC SWITCH OFF-LINE ADAPTER 8SMD - TOP242G-TL (TOP242G-TL-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC SWITCH OFF-LINE ADAPTER 8SMD - TOP242G-TL
Order 'ic switch off-line adapter 8smd - TOP242G-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number TOP242G-TL-ND.
IC SWITCH OFF-LINE ADAPTER 8SMD - LNK353GN-TL
Order 'ic switch off-line adapter 8smd - LNK353GN-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number LNK353GN-TL-ND.
IC SWITCH OFF-LINE ADAPTER 8SMD - LNK353G-TL
Order 'ic switch off-line adapter 8smd - LNK353G-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number LNK353G-TL-ND.
IC SWITCH OFF-LINE ADAPTER 8SMD - LNK354GN-TL
Order 'ic switch off-line adapter 8smd - LNK354GN-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number LNK354GN-TL-ND.
IC SWITCH OFF-LINE ADAPTER 8SMD - LNK354G-TL
Order 'ic switch off-line adapter 8smd - LNK354G-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number LNK354G-TL-ND.
IC SWITCH OFF-LINE ADAPTER 8SMD - TOP242G
Order 'ic switch off-line adapter 8smd - TOP242G' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number TOP242G-ND.
IC SWITCH OFF-LINE ADAPTER 8SMD - TOP243G-TL
Order 'ic switch off-line adapter 8smd - TOP243G-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number TOP243G-TL-ND.
IC SWITCH OFF-LINE ADAPTER 8SMD - TOP244G-TL
Order 'ic switch off-line adapter 8smd - TOP244G-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number TOP244G-TL-ND.
IC SWITCH OFF-LINE ADAPTER 8SMD - TOP245GN-TL
Order 'ic switch off-line adapter 8smd - TOP245GN-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number TOP245GN-TL-ND.
IC SWITCH OFF-LINE ADAPTER 8SMD - LNK353G
Order 'ic switch off-line adapter 8smd - LNK353G' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number LNK353G-ND.
IC SWITCH OFF-LINE ADAPTER 8SMD - LNK353GN
Order 'ic switch off-line adapter 8smd - LNK353GN' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number LNK353GN-ND.
IC SWITCH OFF-LINE ADAPTER 8SMD - LNK354G
Order 'ic switch off-line adapter 8smd - LNK354G' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number LNK354G-ND.
IC SWITCH OFF-LINE ADAPTER 8SMD - LNK354GN
Order 'ic switch off-line adapter 8smd - LNK354GN' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number LNK354GN-ND.
IC SWITCHER OFF-LINE ADAPT 8SMD - TNY263G-TL
Order 'ic switcher off-line adapt 8smd - TNY263G-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number TNY263G-TL-ND.
IC SWITCHER OFF-LINE ADAPT 8SMD - TNY264G-TL
Order 'ic switcher off-line adapt 8smd - TNY264G-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number TNY264G-TL-ND.
Send this link via E-Mail
Help With This Screen