IC OFFLINE SWIT OTP OCP HV 8DIP - TNY253PN
Power Integrations Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube - TNY253PN
| Digi-Key Part Number | TNY253PN-ND |
50 |
.90000 |
Extended Price
45.00 |
| Manufacturer Part Number | TNY253PN | |||
| Description | IC OFFLINE SWIT OTP OCP HV 8DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNY253PN |
| Vendor | Power Integrations |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Package / Case | 8-DIP |
| Power (Watts) | 2W |
| Voltage - Input | - |
| Voltage - Output | 700V |
| Frequency Range | 40 ~ 48kHz |
| Operating Temperature | -40°C ~ 150°C |
| Output Isolation | Isolated |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNY253PN TNY253PN |
TNY253PN Specification Sheet
IC OFFLINE SWIT OTP OCP HV 8DIP - TNY253PN (TNY253PN-ND)
Related parts Power Integrations Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube - TNY253PNIC OFFLINE SWIT OTP OCP HV 8DIP - TNY253PN
Order 'ic offline swit otp ocp hv 8dip - TNY253PN' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number TNY253PN-ND.
IC OFFLINE SWIT OTP OCP HV 8DIP - TNY263PN
Order 'ic offline swit otp ocp hv 8dip - TNY263PN' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1045-5-ND.
IC OFFLINE SWIT OTP OCP HV 8DIP - TNY264PN
Order 'ic offline swit otp ocp hv 8dip - TNY264PN' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1047-5-ND.
IC OFFLINE SWIT OTP OCP HV 8DIP - TNY265PN
Order 'ic offline swit otp ocp hv 8dip - TNY265PN' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1049-5-ND.
IC OFFLINE SWIT OTP OCP HV 8DIP - TNY266PN
Order 'ic offline swit otp ocp hv 8dip - TNY266PN' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1051-5-ND.
IC OFFLINE SWIT OTP OCP HV 8DIP - TNY267PN
Order 'ic offline swit otp ocp hv 8dip - TNY267PN' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1053-5-ND.
IC OFFLINE SWIT OTP OCP HV 8DIP - TNY268PN
Order 'ic offline swit otp ocp hv 8dip - TNY268PN' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1055-5-ND.
IC OFFLINE SWIT OTP OCP HV 8DIP - PKS603PN
Order 'ic offline swit otp ocp hv 8dip - PKS603PN' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1116-5-ND.
IC OFFLINE SWIT OTP OCP HV 8DIP - PKS604PN
Order 'ic offline swit otp ocp hv 8dip - PKS604PN' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1117-5-ND.
IC OFFLINE SWIT OTP OCP HV 8DIP - PKS605PN
Order 'ic offline swit otp ocp hv 8dip - PKS605PN' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1118-5-ND.
IC OFFLINE SWIT OTP OCP HV 8DIP - PKS606PN
Order 'ic offline swit otp ocp hv 8dip - PKS606PN' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1119-5-ND.
IC OFFLINE SWIT OTP OCP HV 8DIP - TNY253P
Order 'ic offline swit otp ocp hv 8dip - TNY253P' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number TNY253P-ND.
IC OFFLINE SWIT OTP OCP HV 8DIP - TNY254P
Order 'ic offline swit otp ocp hv 8dip - TNY254P' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number TNY254P-ND.
IC OFFLINE SWIT OTP OCP HV 8DIP - TNY254PN
Order 'ic offline swit otp ocp hv 8dip - TNY254PN' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number TNY254PN-ND.
IC OFFLINE SWIT OTP OCP HV 8DIP - TNY255P
Order 'ic offline swit otp ocp hv 8dip - TNY255P' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number TNY255P-ND.
Options for Power Integrations Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube - TNY253PN
Send this link via E-Mail
Help With This Screen
