Keywords:





IC OFFLINE SWIT OTP OCP HV 8SMD - TNY253G-TL - Integrated Circuits (ICs)

Power Integrations Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tape & Reel (TR) - TNY253G-TL

Digi-Key Part Number TNY253G-TL-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberTNY253G-TL
DescriptionIC OFFLINE SWIT OTP OCP HV 8SMD
Quantity Available Non-Stock
All prices are in USD

Purchase Power Integrations Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tape & Reel (TR) - TNY253G-TL
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Power Integrations Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tape & Reel (TR) - TNY253G-TL
Technical/Catalog InformationTNY253G-TL
VendorPower Integrations
CategoryIntegrated Circuits (ICs)
PackagingTape & Reel (TR)
Package / Case8-SMD
Power (Watts)2W
Voltage - Input-
Voltage - Output700V
Frequency Range40 ~ 48kHz
Operating Temperature-40°C ~ 150°C
Output IsolationIsolated
Drawing Number*
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width16mm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names TNY253G TL
TNY253GTL

TNY253G-TL Specification Sheet

Image of IC OFFLINE SWIT OTP OCP HV 8SMD - TNY253G-TL

IC OFFLINE SWIT OTP OCP HV 8SMD - TNY253G-TL (TNY253G-TL-ND) - Integrated Circuits (ICs)

Related parts Power Integrations Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tape & Reel (TR) - TNY253G-TL
IC OFFLINE SWIT OTP OCP HV 8SMD - TNY253G-TL
 Order 'ic offline swit otp ocp hv 8smd - TNY253G-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number TNY253G-TL-ND.
IC OFFLINE SWIT OTP OCP HV 8SMD - TNY253GN-TL
 Order 'ic offline swit otp ocp hv 8smd - TNY253GN-TL' online from Digi-Key. Manufactured by Power Integrations (VA). Digi-Key part number 596-1040-1-ND.
IC OFFLINE SWIT OTP OCP HV 8SMD - TNY253GN-TL
 Order 'ic offline swit otp ocp hv 8smd - TNY253GN-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1040-2-ND.
IC OFFLINE SWIT OTP OCP HV 8SMD - TNY254GN-TL
 Order 'ic offline swit otp ocp hv 8smd - TNY254GN-TL' online from Digi-Key. Manufactured by Power Integrations (VA). Digi-Key part number 596-1041-1-ND.
IC OFFLINE SWIT OTP OCP HV 8SMD - TNY254GN-TL
 Order 'ic offline swit otp ocp hv 8smd - TNY254GN-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1041-2-ND.
IC OFFLINE SWIT OTP OCP HV 8SMD - TNY255GN-TL
 Order 'ic offline swit otp ocp hv 8smd - TNY255GN-TL' online from Digi-Key. Manufactured by Power Integrations (VA). Digi-Key part number 596-1042-1-ND.
IC OFFLINE SWIT OTP OCP HV 8SMD - TNY255GN-TL
 Order 'ic offline swit otp ocp hv 8smd - TNY255GN-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1042-2-ND.
IC OFFLINE SWIT OTP OCP HV 8SMD - TNY263GN-TL
 Order 'ic offline swit otp ocp hv 8smd - TNY263GN-TL' online from Digi-Key. Manufactured by Power Integrations (VA). Digi-Key part number 596-1044-1-ND.
IC OFFLINE SWIT OTP OCP HV 8SMD - TNY263GN-TL
 Order 'ic offline swit otp ocp hv 8smd - TNY263GN-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1044-2-ND.
IC OFFLINE SWIT OTP OCP HV 8SMD - TNY264GN-TL
 Order 'ic offline swit otp ocp hv 8smd - TNY264GN-TL' online from Digi-Key. Manufactured by Power Integrations (VA). Digi-Key part number 596-1046-1-ND.
IC OFFLINE SWIT OTP OCP HV 8SMD - TNY264GN-TL
 Order 'ic offline swit otp ocp hv 8smd - TNY264GN-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1046-2-ND.
IC OFFLINE SWIT OTP OCP HV 8SMD - TNY265GN-TL
 Order 'ic offline swit otp ocp hv 8smd - TNY265GN-TL' online from Digi-Key. Manufactured by Power Integrations (VA). Digi-Key part number 596-1048-1-ND.
IC OFFLINE SWIT OTP OCP HV 8SMD - TNY265GN-TL
 Order 'ic offline swit otp ocp hv 8smd - TNY265GN-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1048-2-ND.
IC OFFLINE SWIT OTP OCP HV 8SMD - TNY266GN-TL
 Order 'ic offline swit otp ocp hv 8smd - TNY266GN-TL' online from Digi-Key. Manufactured by Power Integrations (VA). Digi-Key part number 596-1050-1-ND.
IC OFFLINE SWIT OTP OCP HV 8SMD - TNY266GN-TL
 Order 'ic offline swit otp ocp hv 8smd - TNY266GN-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1050-2-ND.

Options for Power Integrations Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tape & Reel (TR) - TNY253G-TL
Send this link via E-Mail
Help With This Screen

IC OFFLINE SWIT OTP OCP HV 8SMD - TNY253G-TL
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC OFFLINE SWIT OTP OCP HV 8SMD - TNY253G Next: IC OFFLINE SWIT OTP OCP HV 8SMD - TNY253GN
IC OFFLINE SWIT OTP OCP HV 8SMD - TNY253G-TL